2. Automation & Process Control
                      3. Automation Signaling
                      4. Audio Signal Indicator Units

                      ESK M22 Series Audio Signal Indicator Units:

                      2 produse găsite
                      Vizualizare
                      Cumpărător
                      Inginer
                      Producător
                      Supply Voltage VAC
                      Supply Voltage VDC
                      Tones
                      Sound Pressure Level (SPL)
                      IP / NEMA Rating
                      Product Range
                      Resonant Frequency
                      Current Consumption
                      External Depth
                      Operating Temperature Min
                      Operating Temperature Max
                      Ambalaj
                      Filtru (filtre) aplicat(e)
                      1 Filtru (filtre) selectat(e)
                      CompararePreţ pentruCantitate
                      812500313
                      AUER SIGNAL 812500313
                      4162840

                      Data Sheet

                      RoHS

                      AUER SIGNAL
                      1. Buzzer
                      2. Pulse
                      3. Steady
                      4. 65 dBA
                      5. 0.035 A
                      6. 12 mm
                      7. 3.5 kHz
                      8. 230 VAC
                      9. IP65
                      10. -25°C to 60°C
                      Each
                      1+
                      214,930 lei
                      5+
                      210,620 lei
                      10+
                      206,350 lei
                      Min.: 1 / Mult.: 1
                      230VAC
                      -
                      Pulse, Steady
                      65dBA
                      IP65
                      ESK M22 Series
                      3.5kHz
                      35mA
                      12mm
                      -25°C
                      60°C
                      812500405
                      AUER SIGNAL 812500405
                      4162841

                      Data Sheet

                      RoHS

                      AUER SIGNAL
                      1. Buzzer
                      2. Pulse
                      3. Steady
                      4. 65 dBA
                      5. 0.04 A
                      6. 12 mm
                      7. 3.5 kHz
                      8. 24 VAC/VDC
                      9. IP65
                      10. -25°C to 60°C
                      Each
                      1+
                      208,690 lei
                      5+
                      204,520 lei
                      10+
                      200,360 lei
                      Min.: 1 / Mult.: 1
                      24V
                      24V
                      Pulse, Steady
                      65dBA
                      IP65
                      ESK M22 Series
                      3.5kHz
                      40mA
                      12mm
                      -25°C
                      60°C
                      CompararePreţ pentruCantitate
                      1-2 din 2 articole