Imprimare pagină
Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.

Nu se mai produce
Detalii tehnice
ProducătorKUNBUS
Nr. de reper producătorPR100272Copie
Cod de comandă3793929
Processor TypeARM Cortex A53
No. of Cores4 Cores
RAM Memory Size1GB
eMMC Flash Memory8GB
Operating System Support-
Supply Voltage Min10.8V
Supply Voltage Max28.8V
Power Consumption20W
Operating Temperature Min-20°C
Operating Temperature Max55°C
IP RatingIP20
ESD Protection-
EMI, Surge / Burst Tests-
SVHCNo SVHC (17-Jan-2023)
Prezentare generală a produsului
PR100272 is a RevPi compact programmable logic controller. It features interfaces including 2 x RJ45 10/100 Ethernet (each with separate MAC addresses), 4 x USB A ports (with a maximum total current draw of 2 A), 1 x RS485 (up to 500 kbps, software-switchable termination, not galvanically isolated), 1 x Micro-USB (exclusively for image transfer to eMMC), and 1 x HDMI. Digital output type includes high-side with 10 k pull down resistor, short-circuit proof (internal temperature switch-off), potential separation system/digital outputs.
- DIN rail housing (for DIN rail version EN 50022), polycarbonate material
- Power supply range from 10.8 to 28.8VDC, 20W max power consumption
- 2-, 4- and 8-pole screw type terminal connector, 10mA (10VDC at 1k) max current load of analogue o/p
- Broadcom BCM2837B0 quad-core ARM Cortex A53 processor
- 1.2GHz clock rate, passive with heat sink processor cooling
- 1GB RAM, 8GB flash memory, 2kB EERAM persistent memory
- 8 no. of digital input channel, Via GPIOs and process image software interface of i/p and o/p
- 24VDC input voltage
- Operating temperature range from -20°C to +55°C
- Housing dimensions (H x W x D) is 90 x 160.6 x 58mm
Specificaţii tehnice
Processor Type
ARM Cortex A53
RAM Memory Size
1GB
Operating System Support
-
Supply Voltage Max
28.8V
Operating Temperature Min
-20°C
IP Rating
IP20
EMI, Surge / Burst Tests
-
No. of Cores
4 Cores
eMMC Flash Memory
8GB
Supply Voltage Min
10.8V
Power Consumption
20W
Operating Temperature Max
55°C
ESD Protection
-
SVHC
No SVHC (17-Jan-2023)
Legislaţie şi reglementări privind protecţia mediului
Ţara de origine:
Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:Germany
Tara in care ultimul proces semnificativ de fabricare a fost efectuat
Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:Germany
Tara in care ultimul proces semnificativ de fabricare a fost efectuat
Nr. tarif:84714900
US ECCN:5A992.c
EU ECCN:NLR
Conformitate cu RoHS:Da
RoHS
Conform cu RoHS în ceea ce priveşte ftalaţii:În aşteptare
SVHC:No SVHC (17-Jan-2023)
Descărcarea Certificatului de conformitate a produsului
Certificat de conformitate produs
Greutate (kg):.29