IS Series Industrial Pushbutton Switches:
8 produse găsiteIS Series Industrial Pushbutton Switches
Normally open contacts with threaded bushing mount. Tactile feedback, sealed to IP67 and compact size. A variety of actuator colors available. Additional sealing by silicone boot for protection against frost and abrasion by sand. Sealed pushbutton switches with threaded bushing. Compact and light in weight with 50% reduction in weight compare to metallic models.
- Behind panel depth of 13mm (.512)
- Tactile feedback
- Sealed to IP67
- Threaded bushing models
- Compact, lightweight
- Low level or mechanical life: 1,000,000 cycles
- Soldering: 300 °C max. for 3 seconds
- Max. current/voltage rating with resistive load: 400 mA 32 VAC - 100 mA 48 VDC
- Operating temperature: -40 °C to +85 °C (-40 °F to 185 °F)
- Front panel sealing according to IEC 60529: IP67
Vizualizare
Cumpărător
Inginer
Producător
Product Range
1
Panel Cutout Diameter
Contact Configuration
Switch Operation
Pushbutton Actuator Style
Contact Voltage AC Nom
Contact Current Max
Contact Voltage DC Nom
Actuator / Cap Colour
Contact Current AC Max
Contact Voltage VAC
Contact Current DC Max
Contact Voltage VDC
IP Rating
Switch Mounting
Switch Terminals
Illumination Colour
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 58,930 lei 5+ 55,930 lei 10+ 52,930 lei 20+ 48,560 lei 50+ 44,150 lei | Min.: 1 / Mult.: 1 | IS Series | 13.6mm | SPST-NO | Momentary | Round | 125V | 400mA | 50V | Red | 400mA | 32V | 100mA | 50V | IP67 | Panel Mount | Solder Lug | Non Illuminated | |||||
Each | 1+ 58,930 lei 5+ 55,930 lei 10+ 52,930 lei 20+ 48,560 lei 50+ 44,150 lei | Min.: 1 / Mult.: 1 | IS Series | 13.6mm | SPST-NO | Momentary | Round | - | - | - | Black | 400mA | 32V | 100mA | 50V | IP67 | Panel Mount | Solder Lug | Non Illuminated | |||||
Each | 1+ 57,200 lei 5+ 54,360 lei 10+ 51,460 lei 20+ 47,190 lei 50+ 42,880 lei | Min.: 1 / Mult.: 1 | IS Series | 13.6mm | SPST-NO | Momentary | Round | 125V | 400mA | 50V | Yellow | 400mA | 32V | 100mA | 50V | IP67 | Panel Mount | Solder Lug | Non Illuminated | |||||
Each | 1+ 58,930 lei 5+ 55,930 lei 10+ 52,930 lei 20+ 48,560 lei 50+ 44,150 lei | Min.: 1 / Mult.: 1 | IS Series | 13.6mm | SPST-NO | Momentary | Round | 32V | 400mA | 48V | Green | 400mA | 32V | 100mA | 50V | IP67 | Panel Mount | Solder Lug | Non Illuminated | |||||
Each | 1+ 57,200 lei 5+ 54,310 lei 10+ 51,410 lei 20+ 47,140 lei 50+ 42,880 lei | Min.: 1 / Mult.: 1 | IS Series | 13.6mm | SPST-NO | Momentary | Round | 125V | 400mA | 50V | Blue | 400mA | 32V | 100mA | 50V | IP67 | Panel Mount | Solder Lug | Non Illuminated | |||||
Each | 1+ 69,390 lei 5+ 66,040 lei 10+ 62,640 lei 20+ 57,400 lei 50+ 52,120 lei | Min.: 1 / Mult.: 1 | IS Series | 13.6mm | SPST-NO | Momentary | Round | 32V | 400mA | - | Blue | 400mA | 32V | 100mA | 50V | IP67 | Panel Mount | Solder Lug | Non Illuminated | |||||
Each | 1+ 57,200 lei 5+ 54,360 lei 10+ 51,460 lei 20+ 49,940 lei 50+ 41,610 lei | Min.: 1 / Mult.: 1 | IS Series | 13.6mm | SPST-NO | Momentary | Round | 125V | 400mA | 50V | Orange | 400mA | 32V | 100mA | 50V | IP67 | Panel Mount | Solder Lug | Non Illuminated | |||||
Each | 1+ 52,480 lei | Min.: 1 / Mult.: 1 | IS Series | 13.6mm | SPST-NO | Momentary | Round Curved | - | - | - | Black | 400mA | 32V | 100mA | 50V | IP67 | Panel Mount | Solder Lug | Non Illuminated |