2. Automation & Process Control
                                                                                                3. Motion Control & Robotics
                                                                                                4. Motors & Motor Controls
                                                                                                5. Motor Gearboxes
                                                                                                6. IP57 Motor Gearboxes

                                                                                                IP57 Motor Gearboxes:

                                                                                                3 produse găsite
                                                                                                Vizualizare
                                                                                                Cumpărător
                                                                                                Inginer
                                                                                                Producător
                                                                                                Gear Head Type
                                                                                                Reduction Ratio
                                                                                                Continuous Torque Max
                                                                                                Input Speed
                                                                                                Efficiency
                                                                                                Gearhead Length
                                                                                                Product Range
                                                                                                Ambalaj
                                                                                                Filtru (filtre) aplicat(e)
                                                                                                1 Filtru (filtre) selectat(e)
                                                                                                CompararePreţ pentruCantitate
                                                                                                IP57-M01-5:1
                                                                                                MCLENNAN IP57-M01-5:1
                                                                                                1784794

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                MCLENNAN
                                                                                                1. Gearbox
                                                                                                2. Planetary
                                                                                                3. Industrial
                                                                                                4. Planetary
                                                                                                5. 5:1
                                                                                                6. 6 N-m
                                                                                                7. 5000 rpm
                                                                                                8. 92 %
                                                                                                9. 54 mm
                                                                                                Each
                                                                                                1+
                                                                                                1.522,680 lei
                                                                                                Total:1.522,68 lei
                                                                                                Min.: 1 / Mult.: 1
                                                                                                Planetary
                                                                                                5:1
                                                                                                6N-m
                                                                                                5000rpm
                                                                                                92%
                                                                                                54mm
                                                                                                IP57
                                                                                                IP57-M01-10:1
                                                                                                MCLENNAN IP57-M01-10:1
                                                                                                1784795

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                MCLENNAN
                                                                                                1. Gearbox
                                                                                                2. Planetary
                                                                                                3. 10:1
                                                                                                4. 5.4 N-m
                                                                                                5. 5000 rpm
                                                                                                6. 92 %
                                                                                                7. 68 mm
                                                                                                Each
                                                                                                1+
                                                                                                1.522,680 lei
                                                                                                Total:1.522,68 lei
                                                                                                Min.: 1 / Mult.: 1
                                                                                                Planetary
                                                                                                10:1
                                                                                                5.4N-m
                                                                                                5000rpm
                                                                                                92%
                                                                                                68mm
                                                                                                IP57
                                                                                                IP57-M01-50:1
                                                                                                MCLENNAN IP57-M01-50:1
                                                                                                1784796

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                MCLENNAN
                                                                                                1. Gearbox
                                                                                                2. Planetary
                                                                                                3. 50:1
                                                                                                4. 15 N-m
                                                                                                5. 5000 rpm
                                                                                                6. 84 %
                                                                                                7. 80 mm
                                                                                                Each
                                                                                                1+
                                                                                                875,640 lei
                                                                                                Total:875,64 lei
                                                                                                Min.: 1 / Mult.: 1
                                                                                                Planetary
                                                                                                50:1
                                                                                                15N-m
                                                                                                5000rpm
                                                                                                84%
                                                                                                80mm
                                                                                                IP57
                                                                                                CompararePreţ pentruCantitate
                                                                                                1-3 din 3 articole
                                                                                                din 1 pagină (pagini)
                                                                                                Serviciul de relaţii cu clienţii
                                                                                                Vânzări 0800 894946 (doar Telekom) sau +44 870 1200 109 (alte rețele)
                                                                                                Tehnic 0800 894946 (doar Telekom) sau +44 870 1200 109 (alte rețele)
                                                                                                Live Agent
                                                                                                Trimiteți feedback
                                                                                                Întrebări frecvente
                                                                                                Ajutor
                                                                                                Link-uri rapide
                                                                                                Urmărirea comenzii mele
                                                                                                Istoric comenzi
                                                                                                Returnaţi un produs
                                                                                                Informaţii despre livrare
                                                                                                Compania noastră
                                                                                                Despre noi
                                                                                                Politica privind calitatea
                                                                                                Cariere
                                                                                                Corporate Responsibility
                                                                                                Social Media +

                                                                                                Intrați în familia Farnell Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Visa
                                                                                                Mastercard
                                                                                                AMEX
                                                                                                Trade Account
                                                                                                Confidențialitate
                                                                                                Condiţii de acces
                                                                                                Avize juridice și privind drepturile de autor
                                                                                                Condiții de vânzare pentru
                                                                                                Termeni de utilizare pentru API
                                                                                                Harta site-ului
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Toate drepturile rezervate.
                                                                                                Farnell este o denumire comercială a Premier Farnell UK Limited.
                                                                                                Număr de înregistrare: 860093 | Sediu social: 150 Armley Road, Leeds, LS12 2QQ, England.