Rotary Encoders:
1.661 produse găsiteGăsiți o gamă largă de Rotary Encoders la Farnell România. Avem în stoc o selecție largă de Rotary Encoders, inclusiv produse noi și cele mai populare de la cei mai buni producători din lume, inclusiv: Sick, Alps Alpine, Bourns, Broadcom & Siemens.
Vizualizare
Cumpărător
Inginer
Producător
Encoder Technology
Sensor Output Type
Supply Voltage DC Min
Supply Voltage DC Max
Encoder Type
Sensor Mounting
Encoder Resolution
Sensing Distance
Gap Width
No. of Pins
No. of Detents
Output Current
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Shaft Type
Sensor Housing
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Ambalaj
Niciun filtru aplicat
0 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | ||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TT ELECTRONICS / BI TECHNOLOGIES | Each (Supplied on Cut Tape) Banda taiata | 5+ 14,170 lei 50+ 10,160 lei | Min.: 5 / Mult.: 5 | Mechanical | - | - | - | Absolute | - | 12PPR | - | - | - | 12 Detents | - | Horizontal | Without Push Switch | - | Through Hole | EN16AB Series | - | - | 30000 | - | D Type Flatted End | - | 23mm | 16mm | - | 12VDC | -10°C | 70°C | IP51 | Solder Pin | ||||
4064942 | Each | 1+ 2.080,160 lei | Min.: 1 / Mult.: 1 | Optical | - | - | - | Absolute | - | - | - | - | - | 0 Detents | - | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | - | - | Solid Shaft | - | 10mm | 6mm | 10VDC | 30VDC | -40°C | 85°C | IP64 | M23 Connector | ||||
4064939 | Each | 1+ 2.241,960 lei | Min.: 1 / Mult.: 1 | Optical | - | - | - | Absolute | - | - | - | - | - | 0 Detents | - | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | - | - | Solid Shaft | - | 19.5mm | 10mm | 10VDC | 30VDC | -40°C | 85°C | IP64 | Cable | ||||
4064943 | Each | 1+ 3.045,160 lei | Min.: 1 / Mult.: 1 | Optical | - | - | - | Absolute | - | - | - | - | - | 0 Detents | - | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | - | - | Hollow Shaft | - | - | 12mm | 7VDC | 30VDC | -40°C | 85°C | IP64, IP65 | M12 Connector | ||||
4064936 | Each | 1+ 2.711,960 lei | Min.: 1 / Mult.: 1 | Optical | - | - | - | Absolute | - | - | - | - | - | 0 Detents | - | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | - | - | Hollow Shaft | - | - | 12mm | 10VDC | 30VDC | -40°C | 85°C | IP64 | Cable | ||||
4064944 | Each | 1+ 2.866,090 lei | Min.: 1 / Mult.: 1 | Optical | - | - | - | Absolute | - | - | - | - | - | 0 Detents | - | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | - | - | Solid Shaft | - | 19.5mm | 10mm | 7VDC | 30VDC | -40°C | 85°C | IP64, IP65 | M12 Connector | ||||
Each | 1+ 507,800 lei | Min.: 1 / Mult.: 1 | Mechanical | - | - | - | Incremental | - | 360PPR | - | - | - | - | - | Horizontal | - | TTL / RS422 | Flange Mount | DBS36/50 Series | 8000rpm | - | 2000000000 | 6Channels | Blind Hollow Shaft | - | - | 8mm | 7VDC | 30VDC | -20°C | 85°C | IP65 | Cable | |||||
Each | 1+ 862,630 lei | Min.: 1 / Mult.: 1 | Mechanical | - | - | - | Incremental | - | 360PPR | - | - | - | - | - | Horizontal | - | HTL/TTL | Flange Mount | DBS60 Series | 9000rpm | - | 3600000000 | 6Channels | Solid Shaft | - | 10mm | 6mm | 4.5V | 30VDC | -30°C | 100°C | IP65, IP67 | Cable | |||||
Each | 1+ 692,450 lei 5+ 620,370 lei 10+ 531,720 lei | Min.: 1 / Mult.: 1 | Mechanical | - | - | - | Incremental | - | 48CPR | - | - | - | - | - | Vertical | With Push Switch | Parallel, UART | Panel Mount | X4 Series | 120rpm | - | 250000 | 2Channels | Round End | - | 14.1mm | 6mm | 3.2VDC | 5.5VDC | -30°C | 85°C | IP68 | Socket Connector | |||||
Each | 1+ 692,450 lei 5+ 620,370 lei 10+ 531,720 lei | Min.: 1 / Mult.: 1 | Mechanical | - | - | - | Incremental | - | 12PPR | - | - | - | - | - | Vertical | With Push Switch | Parallel, UART | Panel Mount | X4 Series | 120rpm | - | 250000 | 2Channels | Round End | - | 14.1mm | 6mm | 3.2VDC | 5.5VDC | -30°C | 85°C | IP68 | Socket Connector | |||||
Each | 1+ 1.051,860 lei 5+ 1.030,830 lei 10+ 1.009,800 lei 25+ 988,770 lei 50+ 967,740 lei | Min.: 1 / Mult.: 1 | Mechanical | - | - | - | Incremental | - | 1024PPR | - | - | - | - | - | Horizontal | - | HTL/TTL | Flange Mount | DBS60 Series | 9000rpm | - | 3600000000 | 6Channels | Solid Shaft | - | 10mm | 6mm | 4.5V | 30VDC | -30°C | 100°C | IP65, IP67 | Cable | |||||
Each | 1+ 8,740 lei 3+ 8,380 lei 5+ 7,820 lei 10+ 7,260 lei 20+ 6,760 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Mechanical | - | - | - | Incremental | - | 24PPR | - | - | - | 24 Detents | - | Vertical | With Momentary Push Switch | Quadrature | Through Hole | PEC16 | 100rpm | - | 100000 | 2Channels | Flatted End | - | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ 16,210 lei 10+ 10,160 lei 25+ 9,400 lei 50+ 7,980 lei 100+ 7,620 lei | Min.: 1 / Mult.: 1 | Mechanical | - | - | - | Incremental | - | 12PPR | - | - | - | 12 Detents | - | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | D Type Flatted End | - | 25mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ 26,310 lei 10+ 23,010 lei 25+ 22,050 lei 50+ 18,850 lei 100+ 18,490 lei | Min.: 1 / Mult.: 1 | Mechanical | - | - | - | Incremental | - | 24PPR | - | - | - | 24 Detents | - | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | ECW | 120rpm | - | 200000 | 2Channels | Slotted End | - | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | Solder Pin | |||||
Each | 1+ 318,010 lei 5+ 298,910 lei 10+ 279,810 lei 25+ 264,920 lei 50+ 263,190 lei | Min.: 1 / Mult.: 1 | Optical | - | - | - | Incremental | - | 256PPR | - | - | - | 0 Detents | - | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EN | 3000rpm | - | 200000000 | 2Channels | Flatted End | - | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | Solder Pin | |||||
Each | 1+ 174,290 lei 10+ 141,830 lei 25+ 127,100 lei 50+ 118,010 lei 100+ 108,920 lei | Min.: 1 / Mult.: 1 | Mechanical | - | - | - | Absolute | - | 16PPR | - | - | - | 16 Detents | - | Vertical | Without Push Switch | Binary | Panel Mount, Through Hole | 26 | - | - | 25000 | - | D Type Flatted End | - | 9.53mm | 3.18mm | - | - | - | - | - | Solder Pin | |||||
Each | 1+ 9,250 lei 10+ 5,940 lei 25+ 5,280 lei 50+ 4,470 lei 100+ 4,150 lei | Min.: 1 / Mult.: 1 | Mechanical | - | - | - | Incremental | - | 12PPR | - | - | - | 24 Detents | - | Horizontal | Without Push Switch | Quadrature | Through Hole | EC10E | - | - | 100000 | 2Channels | Hollow Shaft | - | - | 3.6mm | - | 5V | -30°C | 85°C | - | Solder Pin | |||||
Each | 1+ 19,410 lei 10+ 12,190 lei 25+ 11,230 lei 50+ 10,410 lei 100+ 9,910 lei | Min.: 1 / Mult.: 1 | Mechanical | - | - | - | Incremental | - | 24PPR | - | - | - | 24 Detents | - | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | D Type Flatted End | - | 15mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ 329,950 lei 5+ 283,160 lei 10+ 265,020 lei 25+ 242,720 lei 50+ 226,870 lei | Min.: 1 / Mult.: 1 | Optical | - | - | - | Incremental | - | 500PPR | - | - | - | 0 Detents | - | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-56xx | 30000rpm | - | - | 2Channels | No Shaft | - | - | 6.35mm | 4.5V | 5.5VDC | -40°C | 100°C | - | Solder Pin | |||||
Each | 1+ 35,660 lei 10+ 24,380 lei 25+ 22,610 lei 50+ 21,540 lei 100+ 19,300 lei | Min.: 1 / Mult.: 1 | Mechanical | - | - | - | Incremental | - | 15PPR | - | - | - | 30 Detents | - | Vertical | With Push Switch | Quadrature | Through Hole | EC11E | - | - | 15000 | 2Channels | D Type Flatted End | - | 20mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ 26,620 lei 10+ 16,760 lei 25+ 14,270 lei 50+ 13,970 lei 100+ 13,610 lei | Min.: 1 / Mult.: 1 | Mechanical | - | - | - | Incremental | - | 24PPR | - | - | - | 24 Detents | - | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | D Type Flatted End | - | 20mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ 329,900 lei 5+ 283,110 lei 10+ 265,020 lei 25+ 242,670 lei 50+ 226,920 lei | Min.: 1 / Mult.: 1 | Optical | - | - | - | Incremental | - | 500PPR | - | - | - | 0 Detents | - | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | - | - | 2Channels | No Shaft | - | - | 6.35mm | 4.5V | 5.5VDC | -40°C | 100°C | - | PC Pin | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 1.342,640 lei 5+ 1.315,770 lei 10+ 1.288,950 lei 25+ 1.262,080 lei 50+ 1.235,250 lei | Min.: 1 / Mult.: 1 | Optical | - | - | - | Absolute | - | 256PPR | - | - | - | 0 Detents | - | Horizontal | Without Push Switch | Gray Code | Servo Mount | E6CP-A | 1000rpm | - | - | - | D Type Flatted End | - | 10mm | 6mm | 12V | 24V | -10°C | 55°C | IP50 | 13 Pin Connector | ||||
615950 | Each | 1+ 1.173,630 lei 5+ 1.051,410 lei 10+ 901,190 lei 25+ 883,160 lei 50+ 865,120 lei | Min.: 1 / Mult.: 1 | Optical | - | - | - | Incremental | - | 1000PPR | - | - | - | 0 Detents | - | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI 32-O | 6000rpm | - | - | 3Channels | D Type Flatted End | - | 12.5mm | 5mm | 4.5V | 5.5VDC | -10°C | 60°C | IP40, IP50 | Wire Leaded | ||||
Each | 1+ 8,180 lei 10+ 5,280 lei 25+ 4,660 lei 50+ 3,950 lei 100+ 3,660 lei | Min.: 1 / Mult.: 1 | Mechanical | - | - | - | Incremental | - | 12PPR | - | - | - | 24 Detents | - | Horizontal | Without Push Switch | Quadrature | Through Hole | EC10E | - | - | 100000 | 2Channels | Hollow Shaft | - | - | 3.6mm | - | 5V | -30°C | 85°C | - | Solder Pin |