3410 Series Hour Meters:
8 produse găsite3410 Series Hour Meters
The 3410 Series is an incredibly versatile range of totally sealed electronic timers. These timers have a compact depth and are available in five industry standard housings. The 3410 Series is ideal for applications where high visibility is important including medical devices, generators, control panels, production equipment, marine equipment, lawn mowers and garden tractors.
- Totally sealed from moisture and dirt
- Housings: 2-Hole, 3-Hole, Flush Rectangular, SAE Round, Snap-In
- Compact depth
- Fits in existing panel openings
- AC and DC voltage input in the same unit
- Wide operating voltage: 10-300VDC and 20-300VAC
- Power Type: Battery Powered
- Reset Option: Non-Reset
- Certifications: cUL, IP66, NEMA 4 & 12, UL
- Applications: Medical, Generators, Control Panels, Production & Marine Equipment, Garden Tractor

Vizualizare
Cumpărător
Inginer
Producător
Supply Voltage Min
Supply Voltage Max
Time Min
Time Max
Panel Cutout Height
Panel Cutout Width
Product Range
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | ||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 122,480 lei 5+ 118,670 lei | Min.: 1 / Mult.: 1 | 20VAC | 300VAC | 0s | 9999999.9h | 24.1mm | 36.8mm | 3410 Series | |||||
Each | 1+ 143,610 lei 5+ 139,140 lei 10+ 136,190 lei 20+ 133,450 lei | Min.: 1 / Mult.: 1 | 20VAC | 300VAC | 0s | 9999999.9h | 24.1mm | 36.8mm | 3410 Series | |||||
Each | 1+ 143,610 lei 5+ 139,240 lei 10+ 136,190 lei 20+ 133,450 lei | Min.: 1 / Mult.: 1 | 20VAC | 300VAC | - | 9999999.9h | 24.1mm | 36.8mm | 3410 Series | |||||
Each | 1+ 144,020 lei 5+ 140,670 lei 10+ 137,360 lei 20+ 133,350 lei | Min.: 1 / Mult.: 1 | 20VAC | 300VAC | - | 9999999.9h | - | - | 3410 Series | |||||
Each | 1+ 144,020 lei 5+ 140,670 lei 10+ 137,360 lei 20+ 133,350 lei | Min.: 1 / Mult.: 1 | 20VAC | 300VAC | 0.1s | 9999999.9h | 24.1mm | 37mm | 3410 Series | |||||
Each | 1+ 143,610 lei 5+ 139,240 lei 10+ 136,190 lei 20+ 133,450 lei | Min.: 1 / Mult.: 1 | 20VAC | 300VAC | 0s | 9999999.9h | 24.1mm | 36.8mm | 3410 Series | |||||
Each | 1+ 143,610 lei 5+ 139,240 lei 10+ 136,190 lei 20+ 133,450 lei | Min.: 1 / Mult.: 1 | 20VAC | 300VAC | 0s | 9999999.9h | 24.1mm | 37mm | 3410 Series | |||||
Each | 1+ 143,610 lei 5+ 139,240 lei 10+ 136,090 lei 20+ 133,350 lei | Min.: 1 / Mult.: 1 | 20VAC | 300VAC | 0s | 9999999.9h | 24.1mm | 37mm | 3410 Series |