0
0 articole0,00 lei
fără TVA
fără TVA

Hook Up Wire :

6.287 produse găsite

Toate filtrele

Extindeți tot
Comparare
Nr. de reper producător
Cod de comandă
Producător / Descriere
Stoc disponibil
Preţ pentru
Preț (fără TVA)
Cantitate
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
1285832

RoHS

Reel of 1
Bobina
1+398,680 lei
5+390,730 lei
10+382,730 lei
25+374,780 lei
-
PVC
Blue
-
-
32 x 0.2mm
-
328ft
-
-
100m
80°C
1mm²
300V
Copper
-
2.6mm
CE, HAR
H05V-K Series
1204076

RoHS

Reel of 1
Bobina
1+306,790 lei
5+300,670 lei
10+294,500 lei
25+288,380 lei
-
PVC
Black
-
-
24 x 0.2mm
-
328ft
-
-
100m
80°C
0.75mm²
300V
Copper
-
2.4mm
CE, HAR
H05V-K Series
5413643

RoHS

Reel of 1
Bobina
1+335,770 lei
5+329,070 lei
10+322,320 lei
25+315,630 lei
-
PVC
Black
-
24AWG
14 x 0.15mm
-
820ft
-
-
250m
70°C
0.25mm²
900V
Copper
-
1.3mm
-
LiY Series
1183988

RoHS

Reel of 1
Bobina
1+234,300 lei
5+190,010 lei
10+163,490 lei
25+160,190 lei
-
PTFE
Green
-
28AWG
7 x 0.12mm
-
82ft
-
-
25m
260°C
0.086mm²
300V
Silver Plated Copper
-
0.71mm
-
-
1182485

RoHS

Reel of 1
Bobina
1+362,020 lei
5+354,800 lei
10+347,530 lei
25+340,320 lei
-
PVC
Green
-
24AWG
7 x 0.2mm
-
1000ft
-
-
304.8m
105°C
0.229mm²
300V
Tinned Copper
-
1.448mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1204082

RoHS

Reel of 1
Bobina
1+398,680 lei
5+390,730 lei
10+382,730 lei
25+374,780 lei
-
PVC
Green, Yellow
-
-
32 x 0.2mm
-
328ft
-
-
100m
80°C
1mm²
300V
Copper
-
2.6mm
CE, HAR
H05V-K Series
1285916

RoHS

Reel of 1
Bobina
1+247,950 lei
5+242,990 lei
10+238,020 lei
25+233,100 lei
-
Silicone
Red
-
24AWG
14 x 0.15mm
-
328ft
-
-
100m
180°C
0.25mm²
300V
Tinned Copper
-
1.9mm
-
OLFLEX HEAT 180 SiF Series
1199123

RoHS

Reel of 1
Bobina
1+274,420 lei
5+268,930 lei
10+263,440 lei
25+257,940 lei
-
PTFE
Blue
-
24AWG
7 x 32AWG
-
100ft
-
-
30.5m
200°C
0.242mm²
600V
Silver Plated Copper
-
1.14mm
MIL-DTL-16878/4 (Type E), UL 1213
-
135460

RoHS

Reel of 1
Bobina
1+2.850,190 lei
5+2.312,390 lei
10+2.266,160 lei
25+2.219,870 lei
-
Silicone Rubber
Transparent
-
4AWG
6496 x 0.07mm
-
32ft
-
-
10m
90°C
25mm²
1.5kV
Copper
-
11.9mm
-
SiliStrom Series
1204258

RoHS

Reel of 1
Bobina
1+310,820 lei
5+304,600 lei
10+298,370 lei
25+292,150 lei
-
PVC
Red
-
20AWG
-
-
328ft
-
-
100m
70°C
0.75mm²
600V
Tinned Copper
-
2.7mm
-
OLFLEX WIRE MS 2.1 Series
2291014

RoHS

Reel of 1
Bobina
1+282,420 lei
5+276,770 lei
10+271,120 lei
25+265,470 lei
-
PTFE
Blue
-
32AWG
7 x 40AWG
-
100ft
-
-
30.5m
200°C
0.03mm²
250V
Silver Plated Copper
-
0.559mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
2290723

RoHS

Reel of 1
Bobina
1+2.272,910 lei
5+2.227,460 lei
10+2.182,010 lei
25+2.136,510 lei
-
PTFE
White
-
12AWG
19 x 0.45mm
-
100ft
-
-
30.5m
200°C
3.08mm²
1kV
Silver Plated Copper
-
3.175mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
-
1399531

RoHS

Reel of 1
Bobina
1+365,520 lei
5+356,950 lei
10+348,790 lei
25+340,630 lei
-
PVDF
White
-
26AWG
19 x 0.1mm
-
328ft
-
-
100m
150°C
0.16mm²
600V
Tinned Copper
-
0.86mm
MIL-W-81044, MIL-C-27500
Spec 44 Series
4755546

RoHS

1 Metre
1+1,800 lei
10+1,740 lei
-
PVC
Red
-
26AWG
18 x 0.1mm
-
-
-
-
-
70°C
0.14mm²
500V
Copper
-
1.1mm
-
LiY Series
1184137

RoHS

Reel of 1
Bobina
1+566,250 lei
5+434,510 lei
10+393,560 lei
25+352,550 lei
-
PTFE
Black
-
22AWG
19 x 0.15mm
-
82ft
-
-
25m
260°C
0.338mm²
1kV
Silver Plated Copper
-
1.67mm
BS 3G 210 Type C
-
1183981

RoHS

Reel of 1
Bobina
1+766,720 lei
5+588,430 lei
10+532,940 lei
25+477,390 lei
-
-
-
-
28AWG
7 x 0.12mm
-
328ft
-
-
100m
190°C
0.086mm²
300V
Silver Plated Copper
-
0.71mm
-
-
769460

RoHS

Reel of 1
Bobina
1+959,440 lei
5+940,250 lei
10+921,060 lei
25+901,860 lei
-
PVDF
Red
-
-
19 x 0.23mm
-
328ft
-
-
100m
125°C
0.75mm²
600V
Tinned Copper
-
1.75mm
-
-
1184114

RoHS

Reel of 1
Bobina
1+2.187,550 lei
5+1.774,800 lei
10+1.739,290 lei
25+1.703,830 lei
-
-
-
-
-
19 x 0.25mm
-
328ft
-
-
100m
190°C
0.933mm²
600V
Silver Plated Copper
-
-
-
-
135320

RoHS

Reel of 1
Bobina
1+373,320 lei
5+302,760 lei
10+260,510 lei
25+255,280 lei
-
TPE
Red
-
17AWG
258 x 0.07mm
-
82ft
-
-
25m
105°C
1mm²
750V
Copper
-
2.7mm
-
-
2290752

RoHS

Reel of 1
Bobina
1+331,160 lei
5+324,520 lei
10+317,930 lei
25+311,290 lei
-
PTFE
Red
-
22AWG
7 x 30AWG
-
100ft
-
-
30.5m
200°C
0.35mm²
600V
Tinned Copper
-
1.27mm
MIL-DTL-16878/4 (Type E), UL 1213
-
134879

RoHS

Reel of 1
Bobina
1+719,650 lei
5+704,430 lei
10+687,380 lei
25+672,260 lei
-
PVDF
White
-
20AWG
19 x 0.2mm
-
328ft
-
-
100m
150°C
0.62mm²
600V
Tinned Copper
-
1.4mm
MIL-W-81044, MIL-C-27500
Spec 44 Series
611372

RoHS

Reel of 1
Bobina
1+119,300 lei
5+86,770 lei
10+76,720 lei
25+66,630 lei
-
PVC
Red
-
17AWG
258 x 0.07mm
-
16ft
-
-
5m
70°C
1mm²
1.5kV
Copper
-
3.9mm
-
-
1182472

RoHS

Reel of 1
Bobina
1+371,490 lei
5+364,060 lei
10+356,630 lei
25+349,210 lei
-
-
-
-
-
7 x 0.127mm
-
1000ft
-
-
304.8m
-
0.072mm²
-
-
-
-
-
-
1204345

RoHS

Reel of 1
Bobina
1+852,910 lei
5+835,860 lei
10+818,810 lei
25+801,760 lei
-
PVC
Black
-
14AWG
50 x 0.255mm
-
328ft
-
-
100m
80°C
2.5mm²
750V
Copper
-
4.1mm
CE, HAR
H07V-K Series
611438

RoHS

Reel of 1
Bobina
1+433,670 lei
5+332,840 lei
10+301,460 lei
25+270,020 lei
-
PVC
Red
-
17AWG
258 x 0.07mm
-
82ft
-
-
25m
70°C
1mm²
1.5kV
Copper
-
3.9mm
-
-
251-275 din 6287 articole
din 252 pagină (pagini)

producători de top

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT