0
0 articole0,00 lei
fără TVA
fără TVA

Hook Up Wire :

6.194 produse găsite

Toate filtrele

Extindeți tot
Comparare
Nr. de reper producător
Cod de comandă
Producător / Descriere
Stoc disponibil
Preţ pentru
Preț (fără TVA)
Cantitate
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Metric)
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
1285723

RoHS

1 Reel: (328ft/100m)
Bobina
1+726,970 lei
5+712,430 lei
10+697,890 lei
25+683,350 lei
PVC
Brown
-
-
100m
328ft
70°C
1.5mm²
600V
Tinned Copper
3.1mm
-
MULTI-STANDARD SC 2.1 Series
135318

RoHS

1 Reel: (82ft/25m)
Bobina
1+267,250 lei
5+216,680 lei
10+186,450 lei
25+182,740 lei
TPE
White
20AWG
129 x 0.07mm
25m
82ft
90°C
0.5mm²
500V
Copper
2.1mm
-
-
1764978

RoHS

1 Reel: (100ft/30.5m)
Bobina
1+348,000 lei
5+341,050 lei
10+334,090 lei
25+327,140 lei
MPPE
Blue
14AWG
41 x 30AWG
30.5m
100ft
105°C
2.08mm²
600V
Tinned Copper
2.44mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
1843258

RoHS

1 Reel: (100ft/30.5m)
Bobina
1+1.524,810 lei
5+1.494,320 lei
10+1.463,820 lei
25+1.433,330 lei
Silicone
White
22AWG
7 x 30AWG
30.5m
100ft
200°C
0.35mm²
15kV
Copper
2.794mm
UL VW-1
-
1770322

RoHS

1 Reel: (1000ft/305m)
Bobina
1+1.605,770 lei
5+1.573,650 lei
10+1.541,540 lei
25+1.509,430 lei
-
-
-
16 x 30AWG
305m
1000ft
-
0.82mm²
-
-
-
-
-
2290822

RoHS

1 Reel: (100ft/30.5m)
Bobina
1+184,310 lei
5+180,640 lei
10+176,930 lei
25+173,270 lei
PVC
Black
16AWG
26 x 30AWG
30.5m
100ft
105°C
1.32mm²
300V
Tinned Copper
2.34mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1467091

RoHS

1 Reel: (100ft/30.5m)
Bobina
1+96,440 lei
5+90,220 lei
10+88,440 lei
25+86,610 lei
Unjacketed
-
22AWG
Solid
30.5m
100ft
200°C
0.33mm²
-
Tinned Copper
0.65mm
-
-
1285922

RoHS

1 Reel: (328ft/100m)
Bobina
1+324,260 lei
5+317,770 lei
10+311,290 lei
25+304,800 lei
Silicone
Black
21AWG
16 x 0.2mm
100m
328ft
180°C
0.5mm²
300V
Tinned Copper
2.1mm
-
OLFLEX HEAT 180 SiF Series
1183980

RoHS

1 Reel: (82ft/25m)
Bobina
1+233,680 lei
5+189,480 lei
10+163,020 lei
25+159,780 lei
PTFE
Blue
28AWG
7 x 0.12mm
25m
82ft
260°C
0.086mm²
300V
Silver Plated Copper
0.71mm
-
-
1199096

RoHS

1 Reel: (100ft/30.5m)
Bobina
1+217,520 lei
5+216,310 lei
10+211,970 lei
25+207,680 lei
PTFE
Black
30AWG
7 x 38AWG
30.5m
100ft
200°C
-
600V
Silver Plated Copper
0.813mm
MIL-DTL-16878/4 (Type E), UL 1213
-
1199030

RoHS

1 Reel: (1000ft/304.8m)
Bobina
1+823,780 lei
5+807,300 lei
10+790,830 lei
25+774,350 lei
-
-
-
7 x 0.32mm
304.8m
1000ft
-
0.562mm²
-
-
-
-
-
1199097

RoHS

1 Reel: (100ft/30.5m)
Bobina
1+211,140 lei
5+206,900 lei
10+202,710 lei
25+198,480 lei
PTFE
Red
30AWG
7 x 38AWG
30.5m
100ft
200°C
0.057mm²
600V
Tinned Copper
0.813mm
MIL-DTL-16878/4 (Type E), UL 1213
-
1204344

RoHS

1 Reel: (328ft/100m)
Bobina
1+888,890 lei
5+871,110 lei
10+853,330 lei
25+835,540 lei
PVC
Green, Yellow
14AWG
50 x 0.255mm
100m
328ft
80°C
2.5mm²
750V
Copper
4.1mm
CE, HAR
H07V-K Series
1204255

RoHS

1 Reel: (328ft/100m)
Bobina
1+444,180 lei
5+435,290 lei
10+426,400 lei
25+417,510 lei
PVC
Black
20AWG
-
100m
328ft
70°C
0.75mm²
600V
Tinned Copper
2.7mm
-
MULTI-STANDARD SC 2.1 Series
1230975

RoHS

1 Reel: (4691.6ft/1430m)
Bobina
1+139,590 lei
5+131,380 lei
PU
Unjacketed
31AWG
Solid
1430m
4691.6ft
230°C
0.043mm²
7kV
Copper
0.224mm
BS 4520, BS 60317/20
-
1285709

RoHS

1 Reel: (328ft/100m)
Bobina
1+344,920 lei
5+338,010 lei
10+331,110 lei
25+324,210 lei
PVC
Green, Yellow
-
-
100m
328ft
70°C
0.5mm²
600V
Tinned Copper
2.5mm
-
OLFLEX WIRE MS 2.1 Series
2290864

RoHS

1 Reel: (100ft/30.5m)
Bobina
1+101,150 lei
5+99,110 lei
10+97,120 lei
25+95,080 lei
PVC
Green
22AWG
7 x 30AWG
30.5m
100ft
105°C
0.35mm²
300V
Tinned Copper
1.58mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1764904

RoHS

1 Reel: (100ft/30.5m)
Bobina
1+152,190 lei
5+149,160 lei
10+146,130 lei
25+143,040 lei
-
-
-
7 x 34AWG
30.5m
100ft
-
0.13mm²
-
-
-
-
-
1183978

RoHS

1 Reel: (82ft/25m)
Bobina
1+330,800 lei
5+268,190 lei
10+230,800 lei
25+226,200 lei
PTFE
Black
28AWG
7 x 0.12mm
25m
82ft
260°C
0.08mm²
300V
Silver Plated Copper
0.71mm
-
SPC PTFE Series
1183991

RoHS

1 Reel: (328ft/100m)
Bobina
1+746,430 lei
5+572,840 lei
10+518,820 lei
25+464,790 lei
PTFE
Green
28AWG
7 x 0.12mm
100m
328ft
190°C
0.086mm²
300V
Silver Plated Copper
0.71mm
-
-
1204068

RoHS

1 Reel: (328ft/100m)
Bobina
1+254,910 lei
5+249,840 lei
10+244,710 lei
25+239,640 lei
PVC
Black
-
16 x 0.2mm
100m
328ft
80°C
0.5mm²
300V
Copper
2.1mm
CE, HAR
-
1199125

RoHS

1 Reel: (100ft/30.5m)
Bobina
1+274,420 lei
5+268,930 lei
10+263,440 lei
25+257,940 lei
PTFE
Orange
24AWG
7 x 32AWG
30.5m
100ft
200°C
0.242mm²
600V
Silver Plated Copper
1.14mm
MIL-DTL-16878/4 (Type E), UL 1213
-
2290852

RoHS

1 Reel: (100ft/30.5m)
Bobina
1+126,040 lei
5+123,530 lei
10+121,020 lei
25+118,460 lei
PVC
Black
22AWG
Solid
30.5m
100ft
105°C
0.32mm²
300V
Tinned Copper
1.45mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1285714

RoHS

1 Reel: (328ft/100m)
Bobina
1+439,790 lei
5+431,000 lei
10+422,220 lei
25+413,380 lei
PVC
Green, Yellow
-
-
100m
328ft
70°C
0.75mm²
600V
Tinned Copper
2.7mm
-
OLFLEX WIRE MS 2.1 Series
1184142

RoHS

1 Reel: (328ft/100m)
Bobina
1+1.824,590 lei
5+1.480,350 lei
10+1.450,750 lei
25+1.421,150 lei
PTFE
Black
20AWG
19 x 0.2mm
100m
328ft
260°C
0.597mm²
1kV
Silver Plated Copper
1.92mm
BS 3G 210 Type C
-
126-150 din 6194 articole
din 248 pagină (pagini)

producători de top

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT