7 Vă puteți rezerva stocul acum
| Cantitate | Preț (fără TVA) |
|---|---|
| 1+ | 331,370 lei |
| 5+ | 304,340 lei |
Detalii tehnice
Prezentare generală a produsului
LOCTITE 2700 is a high-strength threadlocker for maximum efficacy in the securing and sealing of bolts, nuts and studs to prevent loosening due to vibration. The product serves to permanently lock assemblies which must not come loose. It works on all metals, including passive substrates . Slight contamination is tolerated. Its key differentiator is the “White” Material Safety Data Sheet. LOCTITE 2700 carries no hazard symbols, risk or safety phrases and does not contain any declarable carcinogens, mutagens or reproductive toxins.
- No hazard symbols, no risk phrases & no safety phrases; "White” Material Safety Data Sheet
- Prevents loosening on vibrating assemblies, e.g. pumps, gear boxes or presses
- Can be disassembled by heating to 300°C
- Maximum thread size: Up to M20
- Breakaway torque M10 bolts: 20Nm
- Fixture time steel: 5 min
- Fixture time brass: 4 min
- Fixture time stainless steel: 5 min
- Temperature range: -55°C - +150 °C
Note
Threadlocking Adhesive - high strength. Permanent locking. White material safety data sheet, no labelling. Suitable for all metal threaded assemblies.
Specificaţii tehnice
Threadlocking
Low Viscosity
Bottle
-
To Be Advised
High Strength
Green
50ml
LOCTITE 2700
Documentaţie tehnică (3)
Alternative pentru 2700, 50ML
1 produs găsit
Legislaţie şi reglementări privind protecţia mediului
Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:Ireland
Tara in care ultimul proces semnificativ de fabricare a fost efectuat
Certificat de conformitate produs