• Securitate și supraveghere
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
                      2. Connectors
                      3. Backplane Connectors

                      ITT Cannon DL Series Backplane Connectors:

                      2 produse găsite

                      ITT Cannon DL Series Backplane Connectors

                      The Cannon DL Crimp and Buss contacts are available in addition to the factory installed Square Post/PCB mount version contacts.The Buss Contacts make the DL series capable of providing higher than 5A per line. The Crimp contacts are available in two plating types. The 20μ inch gold version requiring over 100mA to 5A, and the 50μ gold bump to flat version requirements from μA to 5A.

                      • Designed for power distribution of more than 5 amps
                      • Accommodates
                      • 30-
                      • 18 AWG in hole 1,29-1,14 (.051-.045) for wire soldering.
                      • Accommodates 1/8 crimp lugs for larger wire sizes
                      • Material: Copper Alloy
                      • Finish: 20µ inch in mating area / gold flash on balance (terminating end)
                      • The Crimp contacts are available in two plating types: 20µ inch gold and 50µ gold bump contacts
                      • The 50µ inch gold Bump to Flat version is mandatory for applications with signals below 100milliamps
                      • The Bump contact is installed in the Plug and the Flat contact is installed in the receptacle#Applications where power and low voltage signals are combined into one connector
                      Contacts Datasheet
                      ITT Cannon DL Series datasheet
                      ITT Cannon DL Series Backplane ConnectorsITT
                      Vizualizare
                      Cumpărător
                      Inginer
                      Producător
                      Product Range
                      No. of Contacts
                      Pitch Spacing
                      Gender
                      Contact Termination Type
                      No. of Rows
                      Row Pitch
                      Contact Material
                      Contact Plating
                      Ambalaj
                      Filtru (filtre) aplicat(e)
                      1 Filtru (filtre) selectat(e)
                      CompararePreţ pentruCantitate
                      DL1-156PW-6A
                      ITT CANNON DL1-156PW-6A
                      3729350

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      ITT CANNON
                      1. BACKPLANE CONN
                      2. HEADER
                      3. 156POS
                      4. 2.54MM
                      Each
                      1+
                      2.680,970 lei
                      5+
                      2.482,240 lei
                      10+
                      2.283,510 lei
                      Min.: 1 / Mult.: 1
                      ITT Cannon DL Series
                      156Contacts
                      2.54mm
                      Plug
                      -
                      6Rows
                      2.54mm
                      Copper Alloy
                      Gold Plated Contacts
                      DL3-60RW6B
                      ITT CANNON DL3-60RW6B
                      3727912

                      Data Sheet

                      RoHS

                      ITT CANNON
                      1. BACKPLANE CONN
                      2. RCPT
                      3. 60POS
                      4. 2.54MM
                      Each
                      1+
                      800,520 lei
                      5+
                      767,550 lei
                      10+
                      734,640 lei
                      25+
                      706,290 lei
                      50+
                      682,810 lei
                      Min.: 1 / Mult.: 1
                      ITT Cannon DL Series
                      60Contacts
                      2.54mm
                      Receptacle
                      Through Hole
                      6Rows
                      2.54mm
                      Copper Alloy
                      Gold Plated Contacts
                      CompararePreţ pentruCantitate
                      1-2 din 2 articole