2. Connectors
                                                                                                3. Crimp Terminals / Solder Terminals & Splices
                                                                                                4. Pin Terminals
                                                                                                5. Krimptite 19211 Series Pin Terminals

                                                                                                Krimptite 19211 Series Pin Terminals:

                                                                                                3 produse găsite
                                                                                                Găsiți o gamă largă de Krimptite 19211 Series Pin Terminals la Farnell România. Avem o gamă largă de Pin Terminals, cum ar fi PLASTI-GRIP, PIDG, PV Series & Sta-Kon Pin Terminals de la cei mai mari producători din lume, inclusiv: Molex.
                                                                                                Vizualizare
                                                                                                Cumpărător
                                                                                                Inginer
                                                                                                Producător
                                                                                                Product Range
                                                                                                Termination
                                                                                                Wire Size AWG Min
                                                                                                Wire Size AWG Max
                                                                                                Pin Diameter
                                                                                                Insulator Material
                                                                                                Terminal Material
                                                                                                Overall Length
                                                                                                Pin Length
                                                                                                Ambalaj
                                                                                                Filtru (filtre) aplicat(e)
                                                                                                1 Filtru (filtre) selectat(e)
                                                                                                CompararePreţ pentruCantitate
                                                                                                19211-0005
                                                                                                MOLEX 19211-0005
                                                                                                4002852

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                MOLEX
                                                                                                1. Pin Terminal
                                                                                                2. Krimptite 19211 Series
                                                                                                3. Crimp
                                                                                                4. 16 AWG
                                                                                                5. 14 AWG
                                                                                                6. 1.98 mm
                                                                                                Each
                                                                                                8000+
                                                                                                0,380 lei
                                                                                                Min.: 8000 / Mult.: 8000
                                                                                                Krimptite 19211 Series
                                                                                                Crimp
                                                                                                16AWG
                                                                                                14AWG
                                                                                                1.98mm
                                                                                                Uninsulated
                                                                                                Copper
                                                                                                17.3mm
                                                                                                8.9mm
                                                                                                19211-0001
                                                                                                MOLEX 19211-0001
                                                                                                4002850

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                MOLEX
                                                                                                1. Pin Terminal
                                                                                                2. Krimptite 19211 Series
                                                                                                3. Crimp
                                                                                                4. 12 AWG
                                                                                                5. 10 AWG
                                                                                                6. 2.72 mm
                                                                                                Each
                                                                                                4000+
                                                                                                0,700 lei
                                                                                                Min.: 4000 / Mult.: 4000
                                                                                                Krimptite 19211 Series
                                                                                                Crimp
                                                                                                12AWG
                                                                                                10AWG
                                                                                                2.72mm
                                                                                                Uninsulated
                                                                                                Copper
                                                                                                20.8mm
                                                                                                10.4mm
                                                                                                19211-0003
                                                                                                MOLEX 19211-0003
                                                                                                4002851

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                MOLEX
                                                                                                1. Pin Terminal
                                                                                                2. Krimptite 19211 Series
                                                                                                3. Crimp
                                                                                                4. 22 AWG
                                                                                                5. 18 AWG
                                                                                                6. 1.98 mm
                                                                                                Each
                                                                                                8000+
                                                                                                0,500 lei
                                                                                                Min.: 8000 / Mult.: 8000
                                                                                                Krimptite 19211 Series
                                                                                                Crimp
                                                                                                22AWG
                                                                                                18AWG
                                                                                                1.98mm
                                                                                                Uninsulated
                                                                                                Copper
                                                                                                17.3mm
                                                                                                8.9mm
                                                                                                CompararePreţ pentruCantitate
                                                                                                1-3 din 3 articole
                                                                                                din 1 pagină (pagini)
                                                                                                Serviciul de relaţii cu clienţii
                                                                                                Vânzări 0800 894946 (doar Telekom) sau +44 870 1200 109 (alte rețele)
                                                                                                Tehnic 0800 894946 (doar Telekom) sau +44 870 1200 109 (alte rețele)
                                                                                                Live Agent
                                                                                                Trimiteți feedback
                                                                                                Întrebări frecvente
                                                                                                Ajutor
                                                                                                Link-uri rapide
                                                                                                Urmărirea comenzii mele
                                                                                                Istoric comenzi
                                                                                                Returnaţi un produs
                                                                                                Informaţii despre livrare
                                                                                                Compania noastră
                                                                                                Despre noi
                                                                                                Politica privind calitatea
                                                                                                Cariere
                                                                                                ESG
                                                                                                Social Media +

                                                                                                Intrați în familia Farnell Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Visa
                                                                                                Mastercard
                                                                                                AMEX
                                                                                                Trade Account
                                                                                                Confidențialitate
                                                                                                Condiţii de acces
                                                                                                Avize juridice și privind drepturile de autor
                                                                                                Condiții de vânzare pentru
                                                                                                Termeni de utilizare pentru API
                                                                                                Harta site-ului
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Toate drepturile rezervate.
                                                                                                Farnell este o denumire comercială a Premier Farnell UK Limited.
                                                                                                Număr de înregistrare: 860093 | Sediu social: 150 Armley Road, Leeds, LS12 2QQ, England.