2. Connectors
                      3. Crimp Terminals / Solder Terminals & Splices
                      4. Quick Disconnect Crimp Terminals

                      FASTIN-FASTON 187 Quick Disconnect Crimp Terminals:

                      4 produse găsite
                      Găsiți o gamă largă de FASTIN-FASTON 187 Quick Disconnect Crimp Terminals la Farnell România. Avem o gamă largă de Quick Disconnect Crimp Terminals, cum ar fi FASTON 250, FASTON 250 Series, FASTON 110 Series & FASTON 187 Quick Disconnect Crimp Terminals de la cei mai mari producători din lume, inclusiv: Amp - Te Connectivity.
                      Vizualizare
                      Cumpărător
                      Inginer
                      Producător
                      Product Range
                      Terminal Type
                      Tab Size - Metric
                      Tab Size - Imperial
                      Wire Size AWG Min
                      Wire Size AWG Max
                      Conductor Area CSA
                      Insulator Material
                      Terminal Material
                      Ambalaj
                      Filtru (filtre) aplicat(e)
                      1 Filtru (filtre) selectat(e)
                      CompararePreţ pentruCantitate
                      280919-4
                      AMP - TE CONNECTIVITY 280919-4
                      3392356

                      Data Sheet

                      RoHS

                      AMP - TE CONNECTIVITY
                      1. Quick Disconnect Terminal
                      2. FASTIN-FASTON 187
                      3. Female Quick Disconnect
                      4. 4.75mm x 0.81mm
                      Each
                      100+
                      0,510 lei
                      500+
                      0,420 lei
                      1000+
                      0,380 lei
                      2500+
                      0,340 lei
                      5000+
                      0,330 lei
                      Mai multe preţuri...
                      Min.: 100 / Mult.: 100
                      FASTIN-FASTON 187
                      Female Quick Disconnect
                      4.75mm x 0.81mm
                      0.187" x 0.032"
                      20AWG
                      15AWG
                      1.5mm²
                      Uninsulated
                      Phosphor Bronze
                      280919-2
                      AMP - TE CONNECTIVITY 280919-2
                      3392070

                      RoHS

                      AMP - TE CONNECTIVITY
                      1. Quick Disconnect Terminal
                      2. FASTIN-FASTON 187
                      3. Female Quick Disconnect
                      4. 4.75mm x 0.81mm
                      Each
                      100+
                      0,590 lei
                      500+
                      0,520 lei
                      1000+
                      0,430 lei
                      2500+
                      0,380 lei
                      5000+
                      0,350 lei
                      Mai multe preţuri...
                      Min.: 100 / Mult.: 100
                      FASTIN-FASTON 187
                      Female Quick Disconnect
                      4.75mm x 0.81mm
                      0.187" x 0.032"
                      20AWG
                      15AWG
                      1.65mm²
                      Uninsulated
                      Brass
                      281197-2
                      AMP - TE CONNECTIVITY 281197-2
                      3133958

                      RoHS

                      AMP - TE CONNECTIVITY
                      1. Quick Disconnect Terminal
                      2. FASTIN-FASTON 187
                      3. Female Quick Disconnect
                      4. 4.75mm x 0.81mm
                      Each (Supplied on Full Reel)
                      Rolă completă
                      Opţiuni de ambalare
                      8000+
                      0,420 lei
                      24000+
                      0,390 lei
                      Min.: 8000 / Mult.: 8000
                      FASTIN-FASTON 187
                      Female Quick Disconnect
                      4.75mm x 0.81mm
                      0.187" x 0.032"
                      17AWG
                      13AWG
                      2.62mm²
                      Uninsulated
                      Phosphor Bronze
                      281197-2
                      AMP - TE CONNECTIVITY 281197-2
                      3226674

                      RoHS

                      AMP - TE CONNECTIVITY
                      1. Quick Disconnect Terminal
                      2. FASTIN-FASTON 187
                      3. Female Quick Disconnect
                      4. 4.75mm x 0.81mm
                      Each (Supplied on Cut Tape)
                      Banda taiata
                      Opţiuni de ambalare
                      1+
                      0,620 lei
                      200+
                      0,510 lei
                      600+
                      0,490 lei
                      1600+
                      0,460 lei
                      4000+
                      0,420 lei
                      Min.: 1 / Mult.: 1
                      FASTIN-FASTON 187
                      Female Quick Disconnect
                      4.75mm x 0.81mm
                      0.187" x 0.032"
                      17AWG
                      13AWG
                      2.62mm²
                      Uninsulated
                      Phosphor Bronze
                      CompararePreţ pentruCantitate
                      1-4 din 4 articole