POD-LOK 250 Series Quick Disconnect Crimp Terminals:
16 produse găsitePOD-LOK 250 Series Quick Disconnect Crimp Terminals
Pre-insulated POD-LOK receptacle terminals combine Positive Lock receptacles with Glow Wire Test (GWT), UL 94 V-0 rated housings. The result is an ergonomic, low insertion force (LIF) receptacle and integral robust housing supplied in strip form that can be crimped and applied in one quick step with an automatic applicator.
- Continuous current: 3-20A, dependent upon wire size
- Voltage: 600 VAC
- Contact insertion force: 27N [6.07 lbs], max.
- Low insertion force eases assembly and may help prevent unintended partial connections
- The locking feature on the receptacle helps prevent unintentional disconnection
- Operating temperature: -40 to 105°C
- UL recognized, file E28476, aiding with the compliance of end products
- Nylon 6/66 housing material
- Applications: Commercial, Consumer Electronics, Industrial
Vizualizare
Cumpărător
Inginer
Producător
Product Range
Terminal Type
Tab Size - Metric
Tab Size - Imperial
Wire Size AWG Min
Wire Size AWG Max
Insulator Colour
Conductor Area CSA
Insulator Material
Terminal Material
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 1,500 lei 100+ 1,230 lei 500+ 1,070 lei 1000+ 0,860 lei 2500+ 0,800 lei | Min.: 10 / Mult.: 10 | POD-LOK 250 Series | Female Quick Disconnect | 6.35mm x 0.81mm | 0.25" x 0.032" | 22AWG | 18AWG | Natural | 1mm² | Nylon 6.6 (Polyamide 6.6) | Brass | |||||
Each | 10+ 1,070 lei 100+ 0,920 lei 500+ 0,770 lei 1000+ 0,710 lei 2500+ 0,700 lei | Min.: 10 / Mult.: 10 | POD-LOK 250 Series | Female Quick Disconnect | 6.35mm x 0.81mm | 0.25" x 0.032" | 22AWG | 18AWG | Natural | 1mm² | Nylon 6.6 (Polyamide 6.6) | Brass | |||||
Each | 10+ 1,530 lei 100+ 1,300 lei 500+ 1,170 lei 1000+ 0,960 lei 2500+ 0,880 lei | Min.: 10 / Mult.: 10 | POD-LOK 250 Series | Female Quick Disconnect | 6.35mm x 0.81mm | 0.25" x 0.032" | 16AWG | 14AWG | Natural | 2mm² | Nylon 6.6 (Polyamide 6.6) | Brass | |||||
Each | 10+ 2,550 lei 100+ 2,100 lei 500+ 1,820 lei 1000+ 1,380 lei 2500+ 1,260 lei | Min.: 10 / Mult.: 10 | POD-LOK 250 Series | Female Quick Disconnect | 6.35mm x 0.81mm | 0.25" x 0.032" | 14AWG | 12AWG | Natural | 3.31mm² | Nylon 6.6 (Polyamide 6.6) | Brass | |||||
Each | 10+ 1,700 lei 100+ 1,230 lei 500+ 1,070 lei 1000+ 1,020 lei 2500+ 0,990 lei Mai multe preţuri... | Min.: 10 / Mult.: 10 | POD-LOK 250 Series | Female Quick Disconnect | 6.35mm x 0.81mm | 0.25" x 0.032" | 14AWG | 12AWG | Natural | 3.31mm² | Nylon 6.6 (Polyamide 6.6) | Brass | |||||
AMP - TE CONNECTIVITY | Each (Supplied on Cut Tape) Banda taiata | 1+ 1,800 lei 25+ 1,550 lei 100+ 1,510 lei 250+ 1,360 lei 500+ 1,250 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | POD-LOK 250 Series | Female Quick Disconnect | 6.35mm x 0.81mm | 0.25" x 0.032" | 22AWG | 18AWG | Natural | 1mm² | Nylon 6.6 (Polyamide 6.6) | Brass | ||||
AMP - TE CONNECTIVITY | Each (Supplied on Cut Tape) Banda taiata Opţiuni de ambalare | 6900+ 1,300 lei | Min.: 6900 / Mult.: 6900 | POD-LOK 250 Series | Female Quick Disconnect | 6.35mm x 0.81mm | 0.25" x 0.032" | 22AWG | 18AWG | Natural | 1mm² | Nylon 6.6 (Polyamide 6.6) | Brass | ||||
AMP - TE CONNECTIVITY | Each (Supplied on Full Reel) Rolă completă | 2400+ 0,930 lei 4800+ 0,900 lei 9600+ 0,860 lei 14400+ 0,820 lei 24000+ 0,790 lei | Min.: 2400 / Mult.: 2400 | POD-LOK 250 Series | Female Quick Disconnect | 6.35mm x 0.81mm | 0.25" x 0.032" | 22AWG | 18AWG | Natural | 1mm² | Nylon 6.6 (Polyamide 6.6) | Brass | ||||
AMP - TE CONNECTIVITY | Each (Supplied on Full Reel) Rolă completă | 7200+ 1,700 lei | Min.: 7200 / Mult.: 7200 | POD-LOK 250 Series | Female Quick Disconnect | 6.35mm x 0.81mm | 0.25" x 0.032" | 14AWG | 12AWG | Natural | 3.31mm² | Nylon 6.6 (Polyamide 6.6) | Brass | ||||
AMP - TE CONNECTIVITY | Each (Supplied on Cut Tape) Banda taiata | 1+ 3,410 lei 25+ 2,760 lei 100+ 2,610 lei 250+ 2,460 lei 500+ 2,310 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | POD-LOK 250 Series | Female Quick Disconnect | 6.35mm x 0.81mm | 0.25" x 0.032" | 14AWG | 12AWG | Natural | 3.31mm² | Nylon 6.6 (Polyamide 6.6) | Brass | ||||
TE CONNECTIVITY / PARTNER STOCK | Each | 2400+ 1,450 lei 7200+ 1,420 lei | Min.: 2400 / Mult.: 2400 | POD-LOK 250 Series | Female Quick Disconnect | 6.35mm x 0.81mm | 0.25" x 0.032" | 14AWG | 12AWG | Natural | 3.31mm² | Nylon 6.6 (Polyamide 6.6) | Brass | ||||
TE CONNECTIVITY / PARTNER STOCK | Each | 2400+ 0,930 lei 7200+ 0,820 lei | Min.: 2400 / Mult.: 2400 | POD-LOK 250 Series | Female Quick Disconnect | 6.35mm x 0.81mm | 0.25" x 0.032" | 22AWG | 18AWG | Natural | 1mm² | Nylon 6.6 (Polyamide 6.6) | Brass | ||||
Each | 10+ 1,320 lei 100+ 1,000 lei 500+ 0,920 lei 1000+ 0,840 lei 2500+ 0,800 lei Mai multe preţuri... | Min.: 10 / Mult.: 10 | POD-LOK 250 Series | Female Quick Disconnect | 6.35mm x 0.81mm | 0.25" x 0.032" | 18AWG | 14AWG | Natural | 2mm² | Nylon 6.6 (Polyamide 6.6) | Brass | |||||
AMP - TE CONNECTIVITY | Each (Supplied on Full Reel) Rolă completă Opţiuni de ambalare | 6900+ 1,150 lei 11500+ 1,100 lei 18400+ 1,070 lei | Min.: 6900 / Mult.: 6900 | POD-LOK 250 Series | Female Quick Disconnect | 6.35mm x 0.81mm | 0.25" x 0.032" | 22AWG | 18AWG | Natural | 1mm² | Nylon 6.6 (Polyamide 6.6) | Brass | ||||
AMP - TE CONNECTIVITY | Each (Supplied on Full Reel) Rolă completă | 2300+ 1,170 lei 4600+ 1,150 lei 9200+ 1,110 lei 13800+ 1,090 lei 23000+ 1,070 lei | Min.: 2300 / Mult.: 2300 | POD-LOK 250 Series | Female Quick Disconnect | 6.35mm x 0.81mm | 0.25" x 0.032" | 14AWG | 12AWG | Natural | 3.31mm² | Nylon 6.6 (Polyamide 6.6) | Brass | ||||
AMP - TE CONNECTIVITY | Each (Supplied on Cut Tape) Banda taiata | 1+ 1,960 lei 25+ 1,680 lei 100+ 1,610 lei 250+ 1,430 lei 500+ 1,330 lei | Min.: 1 / Mult.: 1 | POD-LOK 250 Series | Female Quick Disconnect | 6.35mm x 0.81mm | 0.25" x 0.032" | 14AWG | 12AWG | Natural | 3.31mm² | Nylon 6.6 (Polyamide 6.6) | Brass |