2. Connectors
                      3. Crimp Terminals / Solder Terminals & Splices
                      4. Quick Disconnect Crimp Terminals

                      Ultra-Fast Plus 187 Quick Disconnect Crimp Terminals:

                      2 produse găsite
                      Găsiți o gamă largă de Ultra-Fast Plus 187 Quick Disconnect Crimp Terminals la Farnell România. Avem o gamă largă de Quick Disconnect Crimp Terminals, cum ar fi FASTON 250, FASTON 250 Series, FASTON 110 Series & FASTON 187 Quick Disconnect Crimp Terminals de la cei mai mari producători din lume, inclusiv: Amp - Te Connectivity.
                      Vizualizare
                      Cumpărător
                      Inginer
                      Producător
                      Product Range
                      Terminal Type
                      Tab Size - Metric
                      Tab Size - Imperial
                      Wire Size AWG Min
                      Wire Size AWG Max
                      Insulator Colour
                      Conductor Area CSA
                      Insulator Material
                      Terminal Material
                      Ambalaj
                      Filtru (filtre) aplicat(e)
                      1 Filtru (filtre) selectat(e)
                      CompararePreţ pentruCantitate
                      3-520410-2
                      AMP - TE CONNECTIVITY 3-520410-2
                      488446

                      Data Sheet

                      RoHS

                      AMP - TE CONNECTIVITY
                      1. Quick Disconnect Terminal
                      2. Ultra-Fast Plus 187
                      3. Female Quick Disconnect
                      4. 4.75mm x 0.51mm
                      Each
                      10+
                      1,970 lei
                      100+
                      1,520 lei
                      500+
                      1,430 lei
                      1000+
                      1,290 lei
                      2500+
                      1,260 lei
                      Mai multe preţuri...
                      Min.: 10 / Mult.: 10
                      Ultra-Fast Plus 187
                      Female Quick Disconnect
                      4.75mm x 0.51mm
                      0.187" x 0.02"
                      16AWG
                      14AWG
                      Blue
                      2.08mm²
                      Nylon (Polyamide)
                      Brass
                      2-520403-2
                      AMP - TE CONNECTIVITY 2-520403-2
                      3392345

                      Data Sheet

                      RoHS

                      AMP - TE CONNECTIVITY
                      1. Quick Disconnect Terminal
                      2. Ultra-Fast Plus 187
                      3. Female Quick Disconnect
                      4. 4.75mm x 0.81mm
                      Each
                      10+
                      1,510 lei
                      100+
                      1,330 lei
                      500+
                      1,100 lei
                      1000+
                      0,990 lei
                      2500+
                      0,910 lei
                      Mai multe preţuri...
                      Min.: 10 / Mult.: 10
                      Ultra-Fast Plus 187
                      Female Quick Disconnect
                      4.75mm x 0.81mm
                      0.187" x 0.032"
                      22AWG
                      18AWG
                      Red
                      0.82mm²
                      Nylon (Polyamide)
                      Brass
                      CompararePreţ pentruCantitate
                      1-2 din 2 articole