2. Connectors
                      3. Crimp Terminals / Solder Terminals & Splices
                      4. Quick Disconnect Crimp Terminals

                      250 Quick Disconnect Crimp Terminals:

                      3 produse găsite
                      Găsiți o gamă largă de 250 Quick Disconnect Crimp Terminals la Farnell România. Avem o gamă largă de Quick Disconnect Crimp Terminals, cum ar fi FASTON 250, FASTON 250 Series, FASTON 110 Series & FASTON 187 Quick Disconnect Crimp Terminals de la cei mai mari producători din lume, inclusiv: Amp - Te Connectivity & Panduit.
                      Vizualizare
                      Cumpărător
                      Inginer
                      Producător
                      Product Range
                      Terminal Type
                      Tab Size - Metric
                      Tab Size - Imperial
                      Wire Size AWG Min
                      Wire Size AWG Max
                      Insulator Colour
                      Conductor Area CSA
                      Insulator Material
                      Terminal Material
                      Ambalaj
                      Filtru (filtre) aplicat(e)
                      1 Filtru (filtre) selectat(e)
                      CompararePreţ pentruCantitate
                      160691-5
                      AMP - TE CONNECTIVITY 160691-5
                      1772664

                      Data Sheet

                      RoHS

                      AMP - TE CONNECTIVITY
                      1. Quick Disconnect Terminal
                      2. 250
                      3. Male Quick Disconnect
                      4. 6.35mm x 0.81mm
                      5. 0.25" x 0.032"
                      6. 22 AWG
                      Each
                      10+
                      2,800 lei
                      100+
                      2,310 lei
                      500+
                      2,110 lei
                      1000+
                      1,560 lei
                      2500+
                      1,530 lei
                      Min.: 10 / Mult.: 10
                      250
                      Male Quick Disconnect
                      6.35mm x 0.81mm
                      0.25" x 0.032"
                      22AWG
                      18AWG
                      -
                      0.8mm²
                      -
                      -
                      3-350819-2.
                      AMP - TE CONNECTIVITY 3-350819-2.
                      2673309

                      Data Sheet

                      RoHS

                      AMP - TE CONNECTIVITY
                      1. Quick Disconnect Terminal
                      2. 250
                      3. Female Quick Disconnect
                      4. 6.35mm x 0.81mm
                      5. 0.25" x 0.032"
                      6. 16 AWG
                      Each (Supplied on Cut Tape)
                      Banda taiata
                      10+
                      1,230 lei
                      100+
                      1,080 lei
                      500+
                      0,890 lei
                      1000+
                      0,800 lei
                      2500+
                      0,740 lei
                      Mai multe preţuri...
                      Min.: 10 / Mult.: 10
                      250
                      Female Quick Disconnect
                      6.35mm x 0.81mm
                      0.25" x 0.032"
                      16AWG
                      14AWG
                      Blue
                      2.08mm²
                      Nylon (Polyamide)
                      Brass
                      D10-250-L
                      PANDUIT D10-250-L
                      3277571

                      Data Sheet

                      RoHS

                      PANDUIT
                      1. Quick Disconnect Terminal
                      2. 250
                      3. Female Quick Disconnect
                      4. 6.35mm x 0.81mm
                      5. 0.25" x 0.032"
                      6. 12 AWG
                      Pack of 50
                      1+
                      116,130 lei
                      Min.: 1 / Mult.: 1
                      250
                      Female Quick Disconnect
                      6.35mm x 0.81mm
                      0.25" x 0.032"
                      12AWG
                      10AWG
                      -
                      6mm²
                      Uninsulated
                      Brass
                      CompararePreţ pentruCantitate
                      1-3 din 3 articole