ESQ PCB Receptacles:
3.437 produse găsiteESQ PCB Receptacles
The ESQ is an elevated through-hole socket strip designed for higher profile board spacing. ESQ, the original PC/104 connector, uses the high retention, cost-effective Tiger Buy contact to provide reliable connections, and is available in single, double and triple row options.
- Pitch: .100in (2.54 mm)
- Contact System: Tiger Buy
- Orientation: Vertical
- Termination: Through-hole
- Standard & low insertion force contacts with .025in (0.635 mm) square tails for PC/104 applications
- Current Rating: 5.7 A per pin (2 pins powered)
- Max Cycles: 100 with 10 µ in (0.25 µm) Au
- Operating Temp Range: -55 °C to +125 °C with Gold, -55 °C to +105 °C with Tin
- Plating: Au or Sn over 50 µ in (1.27 µm) Ni
- Applications: Single, double and triple row up to 108 pins
Vizualizare
Cumpărător
Inginer
Producător
Connector Systems
Pitch Spacing
Gender
No. of Rows
No. of Contacts
Contact Termination Type
Connector Mounting
Product Range
Contact Material
Contact Plating
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 43,590 lei 10+ 38,250 lei 25+ 32,560 lei 100+ 27,280 lei | Min.: 1 / Mult.: 1 | Board-to-Board | 2.54mm | - | 2Rows | 40Contacts | - | Through Hole Mount | ESQ | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ 56,540 lei 10+ 55,520 lei 25+ 42,370 lei | Min.: 1 / Mult.: 1 | Board-to-Board | 2.54mm | - | 2Rows | 52Contacts | - | Through Hole Mount | ESQ | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ 11,530 lei 10+ 8,030 lei 100+ 6,710 lei 250+ 6,200 lei 500+ 5,690 lei | Min.: 1 / Mult.: 1 | Board-to-Board | 2.54mm | - | 2Rows | 4Contacts | - | Through Hole Mount | ESQ | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ 25,200 lei | Min.: 1 / Mult.: 1 | Board-to-Board | 2.54mm | - | 2Rows | 32Contacts | - | Through Hole Mount | ESQ | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ 50,090 lei 10+ 41,810 lei 25+ 36,370 lei 100+ 33,730 lei 250+ 32,310 lei | Min.: 1 / Mult.: 1 | Board-to-Board | 2.54mm | - | 2Rows | 40Contacts | Through Hole | Through Hole Mount | ESQ | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ 29,260 lei 10+ 21,080 lei 100+ 19,150 lei 250+ 18,080 lei 500+ 17,020 lei | Min.: 1 / Mult.: 1 | Board-to-Board | 2.54mm | - | 2Rows | 40Contacts | Through Hole | Through Hole Mount | ESQ | Phosphor Bronze | Tin Plated Contacts | |||||
Each | 1+ 44,650 lei 10+ 36,980 lei 25+ 31,550 lei 100+ 28,700 lei 250+ 27,940 lei | Min.: 1 / Mult.: 1 | Board-to-Board | 2.54mm | - | 2Rows | 40Contacts | Through Hole | Through Hole Mount | ESQ | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ 36,930 lei 10+ 25,760 lei 100+ 24,280 lei 250+ 22,860 lei 500+ 21,690 lei | Min.: 1 / Mult.: 1 | Board-to-Board | 2.54mm | - | 2Rows | 40Contacts | Through Hole | Through Hole Mount | ESQ | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ 24,590 lei 10+ 17,630 lei 100+ 16,050 lei 250+ 15,140 lei 500+ 14,220 lei | Min.: 1 / Mult.: 1 | Board-to-Board | 2.54mm | - | 2Rows | 40Contacts | Through Hole | Through Hole Mount | ESQ | Phosphor Bronze | Tin Plated Contacts | |||||
Each | 1+ 64,920 lei 10+ 55,580 lei 25+ 47,400 lei 100+ 43,430 lei 250+ 41,810 lei | Min.: 1 / Mult.: 1 | Board-to-Board | 2.54mm | - | 2Rows | 64Contacts | Through Hole | Through Hole Mount | ESQ | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ 20,220 lei 10+ 14,270 lei 100+ 12,850 lei 250+ 11,480 lei 500+ 10,060 lei | Min.: 1 / Mult.: 1 | Board-to-Board | 2.54mm | - | 2Rows | 10Contacts | Through Hole | Through Hole Mount | ESQ | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ 33,020 lei 10+ 25,500 lei 100+ 22,050 lei 250+ 21,790 lei 500+ 19,410 lei | Min.: 1 / Mult.: 1 | Board-to-Board | 2.54mm | - | 2Rows | 40Contacts | Through Hole | Through Hole Mount | ESQ | Phosphor Bronze | Tin Plated Contacts | |||||
Each | 1+ 7,820 lei 10+ 5,990 lei 100+ 4,110 lei 500+ 3,340 lei 1000+ 3,170 lei | Min.: 1 / Mult.: 1 | Board-to-Board | 2.54mm | Receptacle | 1Rows | 6Contacts | Through Hole | Through Hole Mount | ESQ | Phosphor Bronze | Tin Plated Contacts | |||||
Each | 1+ 26,770 lei 10+ 21,130 lei 100+ 17,480 lei 250+ 16,510 lei 500+ 15,490 lei | Min.: 1 / Mult.: 1 | Board-to-Board | 2.54mm | - | 2Rows | 20Contacts | Through Hole | Through Hole Mount | ESQ | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ 22,150 lei 10+ 15,650 lei 100+ 14,120 lei 250+ 12,600 lei 500+ 11,070 lei | Min.: 1 / Mult.: 1 | Board-to-Board | 2.54mm | Receptacle | 2Rows | 10Contacts | Through Hole | Through Hole Mount | ESQ | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ 20,570 lei 10+ 16,360 lei 100+ 12,090 lei 250+ 11,180 lei 500+ 10,210 lei | Min.: 1 / Mult.: 1 | Board-to-Board | 2.54mm | - | 1Rows | 10Contacts | Through Hole | Through Hole Mount | ESQ | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ 25,250 lei 10+ 19,910 lei 100+ 17,220 lei 250+ 16,460 lei 500+ 15,800 lei | Min.: 1 / Mult.: 1 | Board-to-Board | 2.54mm | - | 2Rows | 40Contacts | Through Hole | Through Hole Mount | ESQ | Phosphor Bronze | Tin Plated Contacts | |||||
Each | 1+ 66,090 lei 10+ 58,520 lei 25+ 50,950 lei 100+ 45,110 lei 250+ 42,570 lei | Min.: 1 / Mult.: 1 | Board-to-Board | 2.54mm | - | 2Rows | 52Contacts | - | Through Hole Mount | ESQ | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ 62,590 lei 10+ 57,400 lei 25+ 50,440 lei 100+ 41,150 lei | Min.: 1 / Mult.: 1 | Board-to-Board | 2.54mm | - | 2Rows | 64Contacts | Through Hole | Through Hole Mount | ESQ | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ 48,770 lei 10+ 40,690 lei 25+ 34,700 lei 100+ 31,040 lei 250+ 30,680 lei | Min.: 1 / Mult.: 1 | Board-to-Board | 2.54mm | - | 2Rows | 40Contacts | Through Hole | Through Hole Mount | ESQ | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ 40,440 lei 10+ 33,270 lei 25+ 29,210 lei 100+ 27,080 lei 250+ 25,960 lei | Min.: 1 / Mult.: 1 | Board-to-Board | 2.54mm | - | 2Rows | 40Contacts | Through Hole | Through Hole Mount | ESQ | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ 30,280 lei 10+ 21,890 lei 100+ 19,860 lei 250+ 18,750 lei 500+ 17,630 lei | Min.: 1 / Mult.: 1 | Board-to-Board | 2.54mm | Receptacle | 2Rows | 40Contacts | Through Hole | Through Hole Mount | ESQ | Phosphor Bronze | Tin Plated Contacts | |||||
Each | 1+ 22,710 lei 10+ 17,120 lei 100+ 16,310 lei 250+ 14,530 lei 500+ 12,700 lei | Min.: 1 / Mult.: 1 | Board-to-Board | 2.54mm | - | 2Rows | 26Contacts | Through Hole | Through Hole Mount | ESQ | Phosphor Bronze | Tin Plated Contacts | |||||
Each | 1+ 21,030 lei 10+ 20,370 lei 100+ 12,340 lei 250+ 11,430 lei 500+ 10,460 lei | Min.: 1 / Mult.: 1 | Board-to-Board | 2.54mm | Receptacle | 2Rows | 12Contacts | Through Hole | Through Hole Mount | ESQ | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ 11,020 lei 10+ 7,670 lei 100+ 6,350 lei 250+ 5,890 lei 500+ 5,380 lei | Min.: 1 / Mult.: 1 | Board-to-Board | 2.54mm | - | 2Rows | 12Contacts | - | Through Hole Mount | ESQ | Phosphor Bronze | Tin Plated Contacts |