2. Connectors
                                                                                                3. Sensor Connectors & Components
                                                                                                4. Sensor Distribution Boxes
                                                                                                Imprimare pagină

                                                                                                901-CN NC032

                                                                                                Sensor Distribution Box, M12, M23 Connector - 12 Pole, M12 Connector - 5 Pole, 8 Ports, 901 Series

                                                                                                ALPHA WIRE
                                                                                                Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                                                                                                ALPHA WIRE 901-CN NC032
                                                                                                ProducătorALPHA WIRE
                                                                                                Nr. de reper producător901-CN NC032
                                                                                                Cod de comandă2767196
                                                                                                Gamă de produse901 Series
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Consultaţi toate documentele tehnice
                                                                                                1 În Stoc
                                                                                                Livrare în 35 zile lucrătoare(Expediere direct de la furnizor)
                                                                                                Comandați înainte de ora 18.00
                                                                                                CantitatePreț (fără TVA)
                                                                                                1+673,400 lei
                                                                                                Preţ pentru:Each
                                                                                                Minim: 1
                                                                                                Mai multe: 1
                                                                                                673,40 lei (fără TVA)
                                                                                                notă
                                                                                                Adăugat la Confirmarea comenzii, Factură și Buletinul de expediție numai pentru această comandă.

                                                                                                Detalii tehnice

                                                                                                ALPHA WIRE
                                                                                                ProducătorALPHA WIRE
                                                                                                Nr. de reper producător901-CN NC032
                                                                                                Cod de comandă2767196
                                                                                                Gamă de produse901 Series
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Input Connection TypeM23 Connector - 12 Pole
                                                                                                Output TypeM12 Connector - 5 Pole
                                                                                                No. of Ports8Ports
                                                                                                No. of Output Ports8Ports
                                                                                                Product Range901 Series
                                                                                                IP RatingIP65, IP67
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Prezentare generală a produsului

                                                                                                The 901-CN from Alpha Wire is a M12 passive distribution box with die-cast housing for increased ruggedness. Distribution box simplify the industrial connectivity system and save space. Distribution box includes dust covers and attachable labels. It is designed for the factory floor with industrial temperature ranges, IP67 sealing and resistance to vibration, shock and other hazards. Because he Alpha Connect system offers environmental sealing, the need for additional enclosures is eliminated.

                                                                                                • 4-pole M12 receptacles 8 ports, 1 signal per port
                                                                                                • 12-pole M23 receptacle control connector
                                                                                                • Die-cast zinc housing, 2K polyurethane potting
                                                                                                • Glass-filled polyamide insert (M12), PBT insert (M23)
                                                                                                • Copper zinc plated gold over nickel contacts
                                                                                                • IP65/67 sealing
                                                                                                • Temperature range from -40°C to +80°C and -25°C to +60°C for dynamic applications
                                                                                                • Voltage rating is 10VDC to 30VDC
                                                                                                • Current rating is 4A per port/12A total
                                                                                                • Maximum contact resistance is 5mohm

                                                                                                Aplicaţii

                                                                                                Industrial

                                                                                                Specificaţii tehnice

                                                                                                Input Connection Type

                                                                                                M23 Connector - 12 Pole

                                                                                                No. of Ports

                                                                                                8Ports

                                                                                                Product Range

                                                                                                901 Series

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Output Type

                                                                                                M12 Connector - 5 Pole

                                                                                                No. of Output Ports

                                                                                                8Ports

                                                                                                IP Rating

                                                                                                IP65, IP67

                                                                                                Documentaţie tehnică (4)

                                                                                                Technical Data Sheet EN

                                                                                                Manufacturer Catalogue EN

                                                                                                EOL Notices EN

                                                                                                Manufacturer Catalogue EN

                                                                                                Legislaţie şi reglementări privind protecţia mediului

                                                                                                Ţara de origine:
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                                                                                                Germany
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                                                                                                Nr. tarif:85371098
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Conformitate cu RoHS:Da

                                                                                                RoHS

                                                                                                Conform cu RoHS în ceea ce priveşte ftalaţii:Da

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                Descărcarea Certificatului de conformitate a produsului

                                                                                                Certificat de conformitate produs

                                                                                                Greutate (kg):.3048
                                                                                                Serviciul de relaţii cu clienţii
                                                                                                Vânzări 0800 894946 (doar Telekom) sau +44 870 1200 109 (alte rețele)
                                                                                                Tehnic 0800 894946 (doar Telekom) sau +44 870 1200 109 (alte rețele)
                                                                                                Live Agent
                                                                                                Trimiteți feedback
                                                                                                Întrebări frecvente
                                                                                                Ajutor
                                                                                                Link-uri rapide
                                                                                                Urmărirea comenzii mele
                                                                                                Istoric comenzi
                                                                                                Returnaţi un produs
                                                                                                Informaţii despre livrare
                                                                                                Compania noastră
                                                                                                Despre noi
                                                                                                Politica privind calitatea
                                                                                                Cariere
                                                                                                ESG
                                                                                                Social Media +

                                                                                                Intrați în familia Farnell Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Visa
                                                                                                Mastercard
                                                                                                AMEX
                                                                                                Trade Account
                                                                                                Confidențialitate
                                                                                                Condiţii de acces
                                                                                                Avize juridice și privind drepturile de autor
                                                                                                Condiții de vânzare pentru
                                                                                                Termeni de utilizare pentru API
                                                                                                Harta site-ului
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Toate drepturile rezervate.
                                                                                                Farnell este o denumire comercială a Premier Farnell UK Limited.
                                                                                                Număr de înregistrare: 860093 | Sediu social: 150 Armley Road, Leeds, LS12 2QQ, England.