• Securitate și supraveghere
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
                      2. Connectors
                      3. Terminal Blocks & Accessories
                      4. Wire-To-Board Terminal Blocks

                      MP500H-5.08 Wire-To-Board Terminal Blocks:

                      7 produse găsite
                      Vizualizare
                      Cumpărător
                      Inginer
                      Producător
                      Pitch Spacing
                      No. of Positions
                      Wire Size AWG Min
                      Wire Size AWG Max
                      Conductor Area CSA
                      Wire Connection Method
                      Rated Current
                      Rated Voltage
                      Block Orientation
                      Product Range
                      Ambalaj
                      Filtru (filtre) aplicat(e)
                      1 Filtru (filtre) selectat(e)
                      CompararePreţ pentruCantitate
                      MP012048
                      MULTICOMP PRO MP012048
                      4179086

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Wire-To-Board Terminal Block
                      2. 5.08 mm
                      3. 10 Ways
                      4. 28 AWG
                      5. 12 AWG
                      6. 2.5 mm²
                      7. Screw
                      Each
                      1+
                      15,140 lei
                      5+
                      12,650 lei
                      Min.: 1 / Mult.: 1
                      5.08mm
                      10Ways
                      28AWG
                      12AWG
                      2.5mm²
                      Screw
                      24A
                      250V
                      Through Hole Right Angle
                      MP500H-5.08
                      MP012047
                      MULTICOMP PRO MP012047
                      4179085

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Wire-To-Board Terminal Block
                      2. 5.08 mm
                      3. 8 Ways
                      4. 28 AWG
                      5. 12 AWG
                      6. 2.5 mm²
                      7. Screw
                      Each
                      1+
                      12,240 lei
                      5+
                      10,210 lei
                      Min.: 1 / Mult.: 1
                      5.08mm
                      8Ways
                      28AWG
                      12AWG
                      2.5mm²
                      Screw
                      24A
                      250V
                      Through Hole Right Angle
                      MP500H-5.08
                      MP012045
                      MULTICOMP PRO MP012045
                      4179083

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Wire-To-Board Terminal Block
                      2. 5.08 mm
                      3. 6 Ways
                      4. 28 AWG
                      5. 12 AWG
                      6. 2.5 mm²
                      7. Screw
                      Each
                      1+
                      9,190 lei
                      5+
                      7,620 lei
                      Min.: 1 / Mult.: 1
                      5.08mm
                      6Ways
                      28AWG
                      12AWG
                      2.5mm²
                      Screw
                      24A
                      250V
                      Through Hole Right Angle
                      MP500H-5.08
                      MP012044
                      MULTICOMP PRO MP012044
                      4179082

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Wire-To-Board Terminal Block
                      2. 5.08 mm
                      3. 4 Ways
                      4. 28 AWG
                      5. 12 AWG
                      6. 2.5 mm²
                      7. Screw
                      Each
                      1+
                      5,180 lei
                      5+
                      4,320 lei
                      Min.: 1 / Mult.: 1
                      5.08mm
                      4Ways
                      28AWG
                      12AWG
                      2.5mm²
                      Screw
                      24A
                      250V
                      Through Hole Right Angle
                      MP500H-5.08
                      MP012046
                      MULTICOMP PRO MP012046
                      4179084

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Wire-To-Board Terminal Block
                      2. 5.08 mm
                      3. 7 Ways
                      4. 28 AWG
                      5. 12 AWG
                      6. 2.5 mm²
                      7. Screw
                      Each
                      1+
                      10,870 lei
                      5+
                      9,090 lei
                      Min.: 1 / Mult.: 1
                      5.08mm
                      7Ways
                      28AWG
                      12AWG
                      2.5mm²
                      Screw
                      24A
                      250V
                      Through Hole Right Angle
                      MP500H-5.08
                      MP012042
                      MULTICOMP PRO MP012042
                      4179078

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Wire-To-Board Terminal Block
                      2. 5.08 mm
                      3. 2 Ways
                      4. 28 AWG
                      5. 12 AWG
                      6. 2.5 mm²
                      7. Screw
                      Each
                      1+
                      2,890 lei
                      5+
                      2,400 lei
                      Min.: 1 / Mult.: 1
                      5.08mm
                      2Ways
                      28AWG
                      12AWG
                      2.5mm²
                      Screw
                      24A
                      250V
                      Through Hole Right Angle
                      MP500H-5.08
                      MP012043
                      MULTICOMP PRO MP012043
                      4179081

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Wire-To-Board Terminal Block
                      2. 5.08 mm
                      3. 3 Ways
                      4. 28 AWG
                      5. 12 AWG
                      6. 2.5 mm²
                      7. Screw
                      Each
                      1+
                      4,190 lei
                      5+
                      3,490 lei
                      Min.: 1 / Mult.: 1
                      5.08mm
                      3Ways
                      28AWG
                      12AWG
                      2.5mm²
                      Screw
                      24A
                      250V
                      Through Hole Right Angle
                      MP500H-5.08
                      CompararePreţ pentruCantitate
                      1-7 din 7 articole