• Securitate și supraveghere
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
                      2. Connectors
                      3. Terminal Blocks & Accessories
                      4. Wire-To-Board Terminal Blocks

                      MSC Series Wire-To-Board Terminal Blocks:

                      60 produse găsite

                      MSC Series Wire-To-Board Terminal Blocks

                      The Modular Screwless terminal blocks are flexible and efficient and the wires are easy to replace with no need for special tooling. Its multifarious product pitch enables design flexibility and the different color configurations helps ease identification. High density and compact design enable this series to be used in the field of telecommunication, lighting, security system.

                      • Achieve quick assembly without the need for special tooling
                      • Help save space with a high density compact design
                      • Obtain design flexibility with multifarious Product Pitch
                      • Help ease identification with different colors configuration
                      • Operating Temperature Range : -40 ? 105 °C
                      • Housing Materials: PA, UL 94 V-0
                      • RoHS compliant
                      MSC Series datasheet
                      MSC Series Wire-To-Board Terminal BlocksTE CONNECTIVITY
                      Vizualizare
                      Cumpărător
                      Inginer
                      Producător
                      Pitch Spacing
                      No. of Positions
                      Wire Size AWG Min
                      Wire Size AWG Max
                      Wire Connection Method
                      Rated Current
                      Rated Voltage
                      Block Orientation
                      Product Range
                      Ambalaj
                      Filtru (filtre) aplicat(e)
                      1 Filtru (filtre) selectat(e)
                      CompararePreţ pentruCantitate
                      2834085-1
                      TE CONNECTIVITY 2834085-1
                      2610393

                      Data Sheet

                      RoHS

                      TE CONNECTIVITY
                      1. Wire-To-Board Terminal Block
                      2. Screwless
                      3. 2.54 mm
                      4. 2 Ways
                      5. 28 AWG
                      6. 20 AWG
                      7. Clamp
                      Each
                      10+
                      4,170 lei
                      100+
                      2,950 lei
                      250+
                      2,640 lei
                      500+
                      2,210 lei
                      1000+
                      2,050 lei
                      Min.: 10 / Mult.: 10
                      2.54mm
                      2Ways
                      28AWG
                      20AWG
                      Clamp
                      4A
                      150V
                      Through Hole 45°
                      MSC Series
                      1-2834011-3
                      TE CONNECTIVITY 1-2834011-3
                      2610381

                      Data Sheet

                      RoHS

                      TE CONNECTIVITY
                      1. Wire-To-Board Terminal Block
                      2. Screwless
                      3. 3.5 mm
                      4. 3 Ways
                      5. 20 AWG
                      6. 14 AWG
                      7. Push In
                      Each
                      10+
                      3,340 lei
                      100+
                      2,450 lei
                      250+
                      2,310 lei
                      500+
                      2,170 lei
                      1000+
                      1,910 lei
                      Mai multe preţuri...
                      Min.: 10 / Mult.: 10
                      3.5mm
                      3Ways
                      20AWG
                      14AWG
                      Push In
                      6A
                      300V
                      Through Hole Vertical
                      MSC Series
                      1-2834011-2
                      TE CONNECTIVITY 1-2834011-2
                      3399496

                      Data Sheet

                      RoHS

                      TE CONNECTIVITY
                      1. Wire-To-Board Terminal Block
                      2. 3.5 mm
                      3. 2 Ways
                      4. 20 AWG
                      5. 14 AWG
                      6. Push In
                      Each
                      10+
                      2,200 lei
                      100+
                      1,400 lei
                      500+
                      1,130 lei
                      1000+
                      1,030 lei
                      2500+
                      1,010 lei
                      Mai multe preţuri...
                      Min.: 10 / Mult.: 10
                      3.5mm
                      2Ways
                      20AWG
                      14AWG
                      Push In
                      6A
                      300V
                      Through Hole Vertical
                      MSC Series
                      2834084-1
                      TE CONNECTIVITY 2834084-1
                      2610392

                      Data Sheet

                      RoHS

                      TE CONNECTIVITY
                      1. Wire-To-Board Terminal Block
                      2. Screwless
                      3. 2.5 mm
                      4. 2 Ways
                      5. 28 AWG
                      6. 20 AWG
                      7. Clamp
                      Each
                      1+
                      6,500 lei
                      10+
                      3,880 lei
                      100+
                      2,980 lei
                      500+
                      2,450 lei
                      1000+
                      2,230 lei
                      Mai multe preţuri...
                      Min.: 1 / Mult.: 1
                      2.5mm
                      2Ways
                      28AWG
                      20AWG
                      Clamp
                      4A
                      150V
                      Through Hole 45°
                      MSC Series
                      1-2834016-2
                      TE CONNECTIVITY 1-2834016-2
                      2610373

                      Data Sheet

                      RoHS

                      TE CONNECTIVITY
                      1. Wire-To-Board Terminal Block
                      2. Screwless
                      3. 2.54 mm
                      4. 2 Ways
                      5. 26 AWG
                      6. 20 AWG
                      7. Clamp
                      Each
                      1+
                      5,330 lei
                      10+
                      3,450 lei
                      100+
                      2,410 lei
                      500+
                      2,340 lei
                      1000+
                      2,270 lei
                      Mai multe preţuri...
                      Min.: 1 / Mult.: 1
                      2.54mm
                      2Ways
                      26AWG
                      20AWG
                      Clamp
                      6A
                      150V
                      Through Hole Right Angle
                      MSC Series
                      2834098-1
                      TE CONNECTIVITY 2834098-1
                      2610399

                      Data Sheet

                      RoHS

                      TE CONNECTIVITY
                      1. Wire-To-Board Terminal Block
                      2. Screwless
                      3. 5 mm
                      4. 2 Ways
                      5. 28 AWG
                      6. 12 AWG
                      7. Clamp
                      Each
                      1+
                      4,380 lei
                      10+
                      3,360 lei
                      100+
                      2,670 lei
                      500+
                      2,420 lei
                      1000+
                      2,240 lei
                      Mai multe preţuri...
                      Min.: 1 / Mult.: 1
                      5mm
                      2Ways
                      28AWG
                      12AWG
                      Clamp
                      20A
                      300V
                      Through Hole Right Angle
                      MSC Series
                      2834090-1
                      TE CONNECTIVITY 2834090-1
                      2610389

                      Data Sheet

                      RoHS

                      TE CONNECTIVITY
                      1. Wire-To-Board Terminal Block
                      2. Screwless
                      3. 5.08 mm
                      4. 2 Ways
                      5. 20 AWG
                      6. 14 AWG
                      7. Clamp
                      Each
                      10+
                      3,500 lei
                      100+
                      2,460 lei
                      250+
                      2,190 lei
                      500+
                      1,920 lei
                      1000+
                      1,800 lei
                      Mai multe preţuri...
                      Min.: 10 / Mult.: 10
                      5.08mm
                      2Ways
                      20AWG
                      14AWG
                      Clamp
                      10A
                      300V
                      Through Hole Right Angle
                      MSC Series
                      2834082-2
                      TE CONNECTIVITY 2834082-2
                      2610402

                      Data Sheet

                      RoHS

                      TE CONNECTIVITY
                      1. Wire-To-Board Terminal Block
                      2. Screwless
                      3. 5 mm
                      4. 3 Ways
                      5. 28 AWG
                      6. 12 AWG
                      7. Push In
                      Each
                      1+
                      9,040 lei
                      10+
                      6,050 lei
                      100+
                      4,110 lei
                      500+
                      3,950 lei
                      1000+
                      3,780 lei
                      Mai multe preţuri...
                      Min.: 1 / Mult.: 1
                      5mm
                      3Ways
                      28AWG
                      12AWG
                      Push In
                      20A
                      300V
                      Through Hole Right Angle
                      MSC Series
                      1-2834021-3
                      TE CONNECTIVITY 1-2834021-3
                      2610378

                      Data Sheet

                      RoHS

                      TE CONNECTIVITY
                      1. Wire-To-Board Terminal Block
                      2. Screwless
                      3. 2.5 mm
                      4. 3 Ways
                      5. 26 AWG
                      6. 20 AWG
                      7. Push In
                      Each
                      10+
                      2,430 lei
                      100+
                      2,220 lei
                      250+
                      2,010 lei
                      500+
                      1,740 lei
                      1000+
                      1,670 lei
                      Min.: 10 / Mult.: 10
                      2.5mm
                      3Ways
                      26AWG
                      20AWG
                      Push In
                      5A
                      300V
                      Through Hole Vertical
                      MSC Series
                      2834080-1
                      TE CONNECTIVITY 2834080-1
                      2610400

                      Data Sheet

                      RoHS

                      TE CONNECTIVITY
                      1. Wire-To-Board Terminal Block
                      2. Screwless
                      3. 5 mm
                      4. 2 Ways
                      5. 28 AWG
                      6. 12 AWG
                      7. Push In
                      Each
                      10+
                      2,480 lei
                      100+
                      2,120 lei
                      250+
                      2,040 lei
                      500+
                      1,960 lei
                      1000+
                      1,950 lei
                      Min.: 10 / Mult.: 10
                      5mm
                      2Ways
                      28AWG
                      12AWG
                      Push In
                      20A
                      300V
                      Through Hole Right Angle
                      MSC Series
                      1-2834018-2
                      TE CONNECTIVITY 1-2834018-2
                      2610374

                      Data Sheet

                      RoHS

                      TE CONNECTIVITY
                      1. Wire-To-Board Terminal Block
                      2. Screwless
                      3. 5 mm
                      4. 2 Ways
                      5. 20 AWG
                      6. 14 AWG
                      7. Push In
                      Each
                      10+
                      2,690 lei
                      50+
                      2,360 lei
                      100+
                      2,030 lei
                      250+
                      1,990 lei
                      500+
                      1,950 lei
                      Mai multe preţuri...
                      Min.: 10 / Mult.: 10
                      5mm
                      2Ways
                      20AWG
                      14AWG
                      Push In
                      10A
                      300V
                      Through Hole Right Angle
                      MSC Series
                      1-2834021-4
                      TE CONNECTIVITY 1-2834021-4
                      2610379

                      Data Sheet

                      RoHS

                      TE CONNECTIVITY
                      1. Wire-To-Board Terminal Block
                      2. Screwless
                      3. 2.5 mm
                      4. 4 Ways
                      5. 26 AWG
                      6. 20 AWG
                      7. Push In
                      Each
                      1+
                      5,690 lei
                      10+
                      3,970 lei
                      100+
                      2,600 lei
                      500+
                      2,460 lei
                      1000+
                      2,330 lei
                      Mai multe preţuri...
                      Min.: 1 / Mult.: 1
                      2.5mm
                      4Ways
                      26AWG
                      20AWG
                      Push In
                      5A
                      300V
                      Through Hole Vertical
                      MSC Series
                      1-2834011-5
                      TE CONNECTIVITY 1-2834011-5
                      3797899

                      Data Sheet

                      RoHS

                      TE CONNECTIVITY
                      1. Wire-To-Board Terminal Block
                      2. Screwless
                      3. 3.5 mm
                      4. 5 Ways
                      5. 20 AWG
                      6. 14 AWG
                      7. Push In
                      Each
                      1+
                      5,490 lei
                      10+
                      3,870 lei
                      100+
                      3,000 lei
                      500+
                      2,910 lei
                      1000+
                      2,820 lei
                      Mai multe preţuri...
                      Min.: 1 / Mult.: 1
                      3.5mm
                      5Ways
                      20AWG
                      14AWG
                      Push In
                      6A
                      300V
                      Through Hole Vertical
                      MSC Series
                      2834076-1
                      TE CONNECTIVITY 2834076-1
                      2610397

                      Data Sheet

                      RoHS

                      TE CONNECTIVITY
                      1. Wire-To-Board Terminal Block
                      2. Screwless
                      3. 5 mm
                      4. 2 Ways
                      5. 28 AWG
                      6. 14 AWG
                      7. Push In
                      Each
                      1+
                      4,380 lei
                      10+
                      3,150 lei
                      100+
                      2,370 lei
                      500+
                      2,310 lei
                      1000+
                      2,050 lei
                      Mai multe preţuri...
                      Min.: 1 / Mult.: 1
                      5mm
                      2Ways
                      28AWG
                      14AWG
                      Push In
                      16A
                      300V
                      Through Hole 45°
                      MSC Series
                      1-2834011-4.
                      TE CONNECTIVITY 1-2834011-4.
                      2579048

                      Data Sheet

                      RoHS

                      TE CONNECTIVITY
                      1. TB
                      2. WIRE TO BOARD
                      3. 4POS
                      4. 20-14AWG
                      5. GREEN
                      Each
                      1+
                      4,480 lei
                      10+
                      3,120 lei
                      25+
                      2,990 lei
                      50+
                      2,850 lei
                      100+
                      2,720 lei
                      Mai multe preţuri...
                      Min.: 1 / Mult.: 1
                      3.5mm
                      4Ways
                      20AWG
                      14AWG
                      Push In
                      6A
                      300V
                      Through Hole Vertical
                      MSC Series
                      1-2834019-2.
                      TE CONNECTIVITY 1-2834019-2.
                      2579057

                      Data Sheet

                      RoHS

                      TE CONNECTIVITY
                      1. TB
                      2. WIRE TO BOARD
                      3. 2POS
                      4. 20-16AWG
                      5. GREEN
                      Each
                      19488+
                      1,010 lei
                      Min.: 19488 / Mult.: 19488
                      3.5mm
                      2Ways
                      20AWG
                      16AWG
                      Clamp
                      6A
                      300V
                      Through Hole Right Angle
                      MSC Series
                      2834095-1.
                      TE CONNECTIVITY 2834095-1.
                      2579077

                      Data Sheet

                      RoHS

                      TE CONNECTIVITY
                      1. TB
                      2. WIRE TO BOARD
                      3. 2POS
                      4. 20-14AWG
                      5. GREY
                      Each
                      10080+
                      2,150 lei
                      Min.: 10080 / Mult.: 10080
                      5mm
                      2Ways
                      20AWG
                      14AWG
                      Push In
                      10A
                      300V
                      Through Hole Right Angle
                      MSC Series
                      1-2834014-2.
                      TE CONNECTIVITY 1-2834014-2.
                      2579050

                      Data Sheet

                      RoHS

                      TE CONNECTIVITY
                      1. TB
                      2. WIRE TO BOARD
                      3. 2POS
                      4. 20-16AWG
                      5. GREEN
                      Each
                      931+
                      1,750 lei
                      2500+
                      1,720 lei
                      5000+
                      1,680 lei
                      Min.: 931 / Mult.: 931
                      5mm
                      2Ways
                      20AWG
                      16AWG
                      Clamp
                      10A
                      300V
                      Through Hole Right Angle
                      MSC Series
                      2834085-2.
                      TE CONNECTIVITY 2834085-2.
                      2579071

                      Data Sheet

                      RoHS

                      TE CONNECTIVITY
                      1. TB
                      2. WIRE TO BOARD
                      3. 3POS
                      4. 28-20AWG
                      5. GREY
                      Each
                      6048+
                      2,810 lei
                      Min.: 6048 / Mult.: 6048
                      2.54mm
                      3Ways
                      28AWG
                      20AWG
                      Clamp
                      4A
                      150V
                      Through Hole 45°
                      MSC Series
                      2834085-1.
                      TE CONNECTIVITY 2834085-1.
                      2579070

                      Data Sheet

                      RoHS

                      TE CONNECTIVITY
                      1. TB
                      2. WIRE TO BOARD
                      3. 2POS
                      4. 28-20AWG
                      5. GREY
                      Each
                      1+
                      6,300 lei
                      10+
                      4,680 lei
                      25+
                      4,120 lei
                      50+
                      3,500 lei
                      100+
                      3,420 lei
                      Mai multe preţuri...
                      Min.: 1 / Mult.: 1
                      2.54mm
                      2Ways
                      28AWG
                      20AWG
                      Clamp
                      4A
                      150V
                      Through Hole 45°
                      MSC Series
                      2834077-2.
                      TE CONNECTIVITY 2834077-2.
                      2579063

                      Data Sheet

                      RoHS

                      TE CONNECTIVITY
                      1. TB
                      2. WIRE TO BOARD
                      3. 3POS
                      4. 28-14AWG
                      5. GREY
                      Each
                      3810+
                      3,360 lei
                      Min.: 3810 / Mult.: 3810
                      5.08mm
                      3Ways
                      28AWG
                      14AWG
                      Push In
                      16A
                      300V
                      Through Hole 45°
                      MSC Series
                      2834077-2
                      TE CONNECTIVITY 2834077-2
                      2610398

                      Data Sheet

                      RoHS

                      TE CONNECTIVITY
                      1. Wire-To-Board Terminal Block
                      2. Screwless
                      3. 5.08 mm
                      4. 3 Ways
                      5. 28 AWG
                      6. 14 AWG
                      7. Push In
                      Each
                      1+
                      5,380 lei
                      10+
                      4,350 lei
                      100+
                      3,810 lei
                      500+
                      3,240 lei
                      1000+
                      3,150 lei
                      Mai multe preţuri...
                      Min.: 1 / Mult.: 1
                      5.08mm
                      3Ways
                      28AWG
                      14AWG
                      Push In
                      16A
                      300V
                      Through Hole 45°
                      MSC Series
                      2834089-3.
                      TE CONNECTIVITY 2834089-3.
                      2579075

                      Data Sheet

                      RoHS

                      TE CONNECTIVITY
                      1. TB
                      2. WIRE TO BOARD
                      3. 4POS
                      4. 20-14AWG
                      5. GREY
                      Each
                      5544+
                      3,980 lei
                      Min.: 5544 / Mult.: 5544
                      5mm
                      4Ways
                      20AWG
                      14AWG
                      Clamp
                      10A
                      300V
                      Through Hole Right Angle
                      MSC Series
                      2834078-1.
                      TE CONNECTIVITY 2834078-1.
                      2579064

                      Data Sheet

                      RoHS

                      TE CONNECTIVITY
                      1. TB
                      2. WIRE TO BOARD
                      3. 2POS
                      4. 28-14AWG
                      5. GREY
                      Each
                      5280+
                      2,010 lei
                      Min.: 5280 / Mult.: 5280
                      5mm
                      2Ways
                      28AWG
                      14AWG
                      Clamp
                      16A
                      300V
                      Through Hole 45°
                      MSC Series
                      1-2834014-6.
                      TE CONNECTIVITY 1-2834014-6.
                      2579052

                      Data Sheet

                      RoHS

                      TE CONNECTIVITY
                      1. TB
                      2. WIRE TO BOARD
                      3. 6POS
                      4. 20-16AWG
                      5. GREEN
                      Each
                      343+
                      5,180 lei
                      1000+
                      5,130 lei
                      2500+
                      5,070 lei
                      Min.: 343 / Mult.: 343
                      5mm
                      6Ways
                      20AWG
                      16AWG
                      Clamp
                      10A
                      300V
                      Through Hole Right Angle
                      MSC Series
                      CompararePreţ pentruCantitate
                      1-25 din 60 articole
                      din 3 pagină (pagini)