APHC Peltier Elements - Thermoelectric Modules:
13 produse găsiteVizualizare
Cumpărător
Inginer
Producător
Transducer Function
No. of Stages
Cooling Power Pc
Power Rating
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EUROPEAN THERMODYNAMICS | Each | 1+ 360,270 lei 5+ 303,380 lei 10+ 262,030 lei 20+ 256,790 lei | Min.: 1 / Mult.: 1 | Thermoelectric Cooler | 1 Stage | 54W | 54W | 5.6A | 14.7VDC | 40mm | 40mm | 4mm | 66°C | APHC | 2.44ohm | - | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 297,940 lei 5+ 250,900 lei 10+ 216,660 lei 20+ 212,340 lei | Min.: 1 / Mult.: 1 | Thermoelectric Cooler | 1 Stage | 4.2W | 4.2W | 800mA | 8.3VDC | 12mm | 11mm | 3mm | 74°C | APHC | - | 150mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 219,150 lei 5+ 184,560 lei 10+ 159,410 lei 20+ 156,210 lei | Min.: 1 / Mult.: 1 | Thermoelectric Cooler | 1 Stage | 36W | 36W | 3.7A | 14.7VDC | 30mm | 34mm | 3.63mm | 66°C | APHC | 3.2ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 389,030 lei 5+ 309,470 lei 10+ 303,280 lei | Min.: 1 / Mult.: 1 | Thermoelectric Cooler | 1 Stage | 7.4W | 7.4W | 800mA | 15.5VDC | 15mm | 15mm | 3mm | 74°C | APHC | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 184,450 lei 5+ 158,090 lei 10+ 145,640 lei 20+ 125,780 lei 50+ 123,240 lei | Min.: 1 / Mult.: 1 | Thermoelectric Cooler | 1 Stage | 9W | 9W | 3.7A | 3.6VDC | 16mm | 16mm | 3.6mm | 65°C | APHC | 0.8ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 213,770 lei 5+ 180,040 lei 10+ 155,450 lei 20+ 152,350 lei | Min.: 1 / Mult.: 1 | Thermoelectric Cooler | 1 Stage | 20W | 20W | 3.7A | 8.2VDC | 23.5mm | 23.5mm | 3.6mm | 65°C | APHC | 1.92ohm | 100mm, 20 AWG, PTFE Insulated | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 473,710 lei 5+ 376,780 lei 10+ 369,270 lei | Min.: 1 / Mult.: 1 | Thermoelectric Cooler | 1 Stage | 5.2W | 5.2W | 1.8A | 4.4VDC | 8.8mm | 11mm | 2.16mm | 64°C | APHC | 2.1ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 235,660 lei 5+ 198,420 lei 10+ 171,400 lei 20+ 168,000 lei | Min.: 1 / Mult.: 1 | Thermoelectric Cooler | 1 Stage | 30W | 30W | 5.6A | 8.2VDC | 30mm | 30mm | 3.8mm | 66°C | APHC | 1.2ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 320,900 lei 5+ 270,260 lei 10+ 233,380 lei 20+ 228,700 lei | Min.: 1 / Mult.: 1 | Thermoelectric Cooler | 1 Stage | 71W | 71W | 7.4A | 14.7VDC | 40mm | 44mm | 3.5mm | 66°C | APHC | 1.6ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 257,150 lei 5+ 216,560 lei 10+ 187,050 lei 20+ 183,290 lei | Min.: 1 / Mult.: 1 | Thermoelectric Cooler | 1 Stage | 6W | 6W | 2.5A | 3.6VDC | 16mm | 16mm | 3.9mm | 65°C | APHC | 1.2ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 257,150 lei 5+ 216,560 lei 10+ 187,050 lei 20+ 183,290 lei | Min.: 1 / Mult.: 1 | Thermoelectric Cooler | 1 Stage | 23W | 23W | 2.5A | 14.7VDC | 30mm | 34mm | 3.8mm | 66°C | APHC | 4.9ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 235,660 lei 5+ 198,420 lei 10+ 171,400 lei 20+ 168,000 lei | Min.: 1 / Mult.: 1 | Thermoelectric Cooler | 1 Stage | 39W | 39W | 7.4A | 8.2VDC | 30mm | 30mm | 3.5mm | 65°C | APHC | 0.9ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 184,450 lei 5+ 158,090 lei 10+ 145,640 lei 20+ 125,780 lei 50+ 123,240 lei | Min.: 1 / Mult.: 1 | Thermoelectric Cooler | 1 Stage | 17W | 17W | 7.4A | 3.6VDC | 20mm | 20mm | 3.5mm | 65°C | APHC | 0.4ohm | 100mm, UL-Style 1569, Unstripped |