2. Cooling & Thermal Management
                      3. Peltier Elements - Thermoelectric Modules

                      MCPE Peltier Elements - Thermoelectric Modules:

                      18 produse găsite
                      Vizualizare
                      Cumpărător
                      Inginer
                      Producător
                      Transducer Function
                      No. of Stages
                      Cooling Power Pc
                      Power Rating
                      Current Max @ Diff Temperature Max
                      Voltage Max @ Diff Temperature Max
                      Length
                      Width
                      Depth
                      Temperature Difference Max
                      Product Range
                      Internal Resistance
                      Lead Wires
                      Ambalaj
                      Filtru (filtre) aplicat(e)
                      1 Filtru (filtre) selectat(e)
                      CompararePreţ pentruCantitate
                      MCPE1-12704AC-S
                      MULTICOMP PRO MCPE1-12704AC-S
                      1639726

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Thermoelectric Peltier Cooler Module
                      2. Single Stage
                      3. 35.2 W
                      4. 3.9 A
                      5. 30 mm x 30 mm x 3.65 mm
                      Each
                      1+
                      163,980 lei
                      3+
                      140,260 lei
                      10+
                      127,300 lei
                      25+
                      115,210 lei
                      100+
                      109,980 lei
                      Min.: 1 / Mult.: 1
                      Thermoelectric Cooler
                      1 Stage
                      35.2W
                      35.2W
                      3.9A
                      15.7VDC
                      30mm
                      30mm
                      3.65mm
                      70°C
                      MCPE
                      3.5ohm
                      100mm, UL-Style 1569, Unstripped
                      MCPE1-12706AC-S
                      MULTICOMP PRO MCPE1-12706AC-S
                      1639724

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Peltier Cooler
                      2. 53.1W
                      Each
                      1+
                      154,430 lei
                      3+
                      132,030 lei
                      10+
                      119,890 lei
                      25+
                      108,460 lei
                      100+
                      103,530 lei
                      Min.: 1 / Mult.: 1
                      Thermoelectric Cooler
                      1 Stage
                      53.1W
                      53.1W
                      6A
                      15.7VDC
                      30mm
                      30mm
                      3.15mm
                      70°C
                      MCPE
                      1.9ohm
                      UL-Style 1569, Unstripped
                      MCPE1-12708AC-S
                      MULTICOMP PRO MCPE1-12708AC-S
                      1639718

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Thermoelectric Peltier Cooler Module
                      2. Single Stage
                      3. 77.1 W
                      4. 8.5 A
                      5. 40 mm x 40 mm x 3.45 mm
                      Each
                      1+
                      161,650 lei
                      3+
                      138,230 lei
                      10+
                      125,530 lei
                      25+
                      113,540 lei
                      100+
                      108,410 lei
                      Min.: 1 / Mult.: 1
                      Thermoelectric Cooler
                      1 Stage
                      77.1W
                      77.1W
                      8.5A
                      15.7VDC
                      40mm
                      40mm
                      3.45mm
                      70°C
                      MCPE
                      -
                      UL-Style 1569, Unstripped
                      MCPE1-07106NC-S
                      MULTICOMP PRO MCPE1-07106NC-S
                      1639725

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Thermoelectric Peltier Cooler Module
                      2. Single Stage
                      3. 29.7 W
                      4. 6 A
                      5. 20 mm x 20 mm x 3.1 mm
                      Each
                      1+
                      140,210 lei
                      3+
                      119,890 lei
                      10+
                      108,860 lei
                      25+
                      98,500 lei
                      100+
                      94,030 lei
                      Min.: 1 / Mult.: 1
                      Thermoelectric Cooler
                      1 Stage
                      29.7W
                      29.7W
                      6A
                      8.8VDC
                      20mm
                      20mm
                      3.1mm
                      70°C
                      MCPE
                      1.05ohm
                      UL-Style 1569, Unstripped
                      MCPE1-12707AC-S
                      MULTICOMP PRO MCPE1-12707AC-S
                      1639722

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Thermoelectric Peltier Cooler Module
                      2. Single Stage
                      3. 55.6 W
                      4. 6 A
                      5. 40 mm x 40 mm x 3.95 mm
                      Each
                      1+
                      161,340 lei
                      3+
                      137,970 lei
                      10+
                      125,270 lei
                      25+
                      113,330 lei
                      100+
                      108,200 lei
                      Min.: 1 / Mult.: 1
                      Thermoelectric Cooler
                      1 Stage
                      55.6W
                      55.6W
                      6A
                      15.7VDC
                      40mm
                      40mm
                      3.95mm
                      70°C
                      MCPE
                      2.2ohm
                      UL-Style 1569, Unstripped
                      MCPE-127-10-13
                      MULTICOMP PRO MCPE-127-10-13
                      1639751

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Peltier Cooler
                      2. 38.1W
                      Each
                      1+
                      148,690 lei
                      3+
                      138,330 lei
                      10+
                      129,340 lei
                      25+
                      123,950 lei
                      Min.: 1 / Mult.: 1
                      Thermoelectric Cooler
                      1 Stage
                      38.1W
                      38.1W
                      3.9A
                      15.7VDC
                      30mm
                      30mm
                      3.6mm
                      75°C
                      MCPE
                      3.6ohm
                      100mm, UL-Style 1569, Unstripped
                      MCPE-241-10-13
                      MULTICOMP PRO MCPE-241-10-13
                      1639753

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Peltier Cooler
                      2. 71.8W
                      Each
                      1+
                      296,880 lei
                      3+
                      276,150 lei
                      10+
                      258,170 lei
                      25+
                      247,400 lei
                      Min.: 1 / Mult.: 1
                      Thermoelectric Cooler
                      1 Stage
                      71.8W
                      71.8W
                      3.9A
                      29.8VDC
                      40mm
                      40mm
                      3.6mm
                      74°C
                      MCPE
                      6.8ohm
                      100mm, UL-Style 1569, Unstripped
                      MCPE-127-10-25
                      MULTICOMP PRO MCPE-127-10-25
                      1639752

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Peltier Cooler
                      2. 19.6W
                      Each
                      1+
                      147,620 lei
                      Min.: 1 / Mult.: 1
                      Thermoelectric Cooler
                      1 Stage
                      19.6W
                      19.6W
                      2A
                      15.7VDC
                      30mm
                      30mm
                      4.8mm
                      75°C
                      MCPE
                      6.9ohm
                      UL-Style 1569, Unstripped
                      MCPE-031-10-15
                      MULTICOMP PRO MCPE-031-10-15
                      1639747

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Peltier Cooler
                      2. 7.5W
                      Each
                      1+
                      177,440 lei
                      3+
                      151,740 lei
                      10+
                      137,770 lei
                      25+
                      124,660 lei
                      100+
                      118,970 lei
                      Min.: 1 / Mult.: 1
                      Thermoelectric Cooler
                      1 Stage
                      7.5W
                      7.5W
                      3.2A
                      3.8VDC
                      15mm
                      15mm
                      3.8mm
                      74°C
                      MCPE
                      1.03ohm
                      UL-Style 1569, Unstripped
                      MCPE1-07107AC-S
                      MULTICOMP PRO MCPE1-07107AC-S
                      1639723

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Peltier Cooler
                      2. 31.1W
                      Each
                      1+
                      137,870 lei
                      3+
                      117,910 lei
                      10+
                      107,040 lei
                      25+
                      96,820 lei
                      100+
                      92,460 lei
                      Min.: 1 / Mult.: 1
                      Thermoelectric Cooler
                      1 Stage
                      31.1W
                      31.1W
                      6A
                      8.8VDC
                      30mm
                      30mm
                      3.95mm
                      70°C
                      MCPE
                      1.25ohm
                      UL-Style 1569, Unstripped
                      MCPE-031-10-13
                      MULTICOMP PRO MCPE-031-10-13
                      1639746

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Peltier Cooler
                      2. 8.8W
                      Each
                      1+
                      174,500 lei
                      3+
                      149,200 lei
                      10+
                      135,430 lei
                      25+
                      122,530 lei
                      100+
                      116,990 lei
                      Min.: 1 / Mult.: 1
                      Thermoelectric Cooler
                      1 Stage
                      8.8W
                      8.8W
                      3.9A
                      3.8VDC
                      15mm
                      15mm
                      3.6mm
                      74°C
                      MCPE
                      0.95ohm
                      UL-Style 1569, Unstripped
                      MCPE-071-10-13
                      MULTICOMP PRO MCPE-071-10-13
                      1639748

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Peltier Cooler
                      2. 19.1W
                      Each
                      1+
                      178,970 lei
                      3+
                      153,010 lei
                      10+
                      138,940 lei
                      25+
                      125,680 lei
                      100+
                      119,990 lei
                      Min.: 1 / Mult.: 1
                      Thermoelectric Cooler
                      1 Stage
                      19.1W
                      19.1W
                      3.9A
                      8.8VDC
                      20mm
                      20mm
                      3.6mm
                      74°C
                      MCPE
                      2.05ohm
                      100mm, UL-Style 1569, Unstripped
                      MCPE-071-14-16
                      MULTICOMP PRO MCPE-071-14-16
                      1639750

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Peltier Cooler
                      2. 32.7W
                      Each
                      1+
                      151,940 lei
                      3+
                      141,330 lei
                      10+
                      132,130 lei
                      25+
                      126,640 lei
                      Min.: 1 / Mult.: 1
                      Thermoelectric Cooler
                      1 Stage
                      32.7W
                      32.7W
                      6A
                      8.8VDC
                      30mm
                      30mm
                      3.9mm
                      74°C
                      MCPE
                      1.31ohm
                      UL-Style 1569, Unstripped
                      MCPE-071-10-15
                      MULTICOMP PRO MCPE-071-10-15
                      1639749

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Peltier Cooler
                      2. 17W
                      Each
                      1+
                      186,790 lei
                      3+
                      159,720 lei
                      10+
                      145,030 lei
                      25+
                      131,220 lei
                      100+
                      125,220 lei
                      Min.: 1 / Mult.: 1
                      Thermoelectric Cooler
                      1 Stage
                      17W
                      17W
                      3.2A
                      8.8VDC
                      20mm
                      20mm
                      3.8mm
                      74°C
                      MCPE
                      2.26ohm
                      100mm, UL-Style 1569, Unstripped
                      MCPE1-07108AC-S
                      MULTICOMP PRO MCPE1-07108AC-S
                      1639719

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Peltier Cooler
                      2. 43.1W
                      Each
                      1+
                      137,870 lei
                      3+
                      117,910 lei
                      10+
                      107,040 lei
                      25+
                      96,820 lei
                      100+
                      92,460 lei
                      Min.: 1 / Mult.: 1
                      Thermoelectric Cooler
                      1 Stage
                      43.1W
                      43.1W
                      8.5A
                      8.8VDC
                      30mm
                      30mm
                      3.45mm
                      70°C
                      MCPE
                      0.85ohm
                      UL-Style 1569, Unstripped
                      MCPE1-03108NC-S
                      MULTICOMP PRO MCPE1-03108NC-S
                      1639720

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Peltier Cooler
                      2. 18.8W
                      Each
                      1+
                      125,630 lei
                      3+
                      96,980 lei
                      10+
                      80,110 lei
                      25+
                      72,750 lei
                      100+
                      65,790 lei
                      Min.: 1 / Mult.: 1
                      Thermoelectric Cooler
                      1 Stage
                      18.8W
                      18.8W
                      8.5A
                      3.8VDC
                      20mm
                      20mm
                      3.4mm
                      70°C
                      MCPE
                      0.35ohm
                      UL-Style 1569, Unstripped
                      MCPE-241-14-15
                      MULTICOMP PRO MCPE-241-14-15
                      1639755

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Peltier Cooler
                      2. 112.7W
                      Each
                      1+
                      356,770 lei
                      3+
                      334,920 lei
                      10+
                      298,400 lei
                      Min.: 1 / Mult.: 1
                      Thermoelectric Cooler
                      1 Stage
                      112.7W
                      112.7W
                      6A
                      29.8VDC
                      55mm
                      55mm
                      3.9mm
                      74°C
                      MCPE
                      4.27ohm
                      UL-Style 1569, Unstripped
                      MCPE1-01708NC-S
                      MULTICOMP PRO MCPE1-01708NC-S
                      1639721

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Peltier Cooler
                      2. 10.3W
                      Each
                      1+
                      154,430 lei
                      3+
                      132,030 lei
                      10+
                      119,890 lei
                      25+
                      108,460 lei
                      100+
                      103,530 lei
                      Min.: 1 / Mult.: 1
                      Thermoelectric Cooler
                      1 Stage
                      10.3W
                      10.3W
                      8.5A
                      2.1VDC
                      15mm
                      15mm
                      3.4mm
                      70°C
                      MCPE
                      0.2ohm
                      UL-Style 1569, Unstripped
                      CompararePreţ pentruCantitate
                      1-18 din 18 articole