MCPF Peltier Elements - Thermoelectric Modules:
8 produse găsiteVizualizare
Cumpărător
Inginer
Producător
Transducer Function
No. of Stages
Cooling Power Pc
Power Rating
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ 279,700 lei 3+ 262,590 lei 10+ 233,930 lei | Min.: 1 / Mult.: 1 | Thermoelectric Cooler | 1 Stage | 79W | 79W | 8.5A | 15.7VDC | 40mm | 40mm | 3.8mm | 70°C | MCPF | 1.59ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ 150,420 lei 3+ 139,900 lei 10+ 130,810 lei 25+ 125,320 lei | Min.: 1 / Mult.: 1 | Thermoelectric Cooler | 1 Stage | 4.5W | 4.5W | 2A | 3.8VDC | 15mm | 15mm | 4.8mm | 74°C | MCPF | 1.76ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ 254,410 lei 3+ 236,630 lei 10+ 221,180 lei 25+ 211,990 lei | Min.: 1 / Mult.: 1 | Thermoelectric Cooler | 1 Stage | 57.9W | 57.9W | 6A | 15.7VDC | 40mm | 40mm | 3.9mm | 72°C | MCPF | 2.2ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ 165,760 lei 3+ 154,180 lei 10+ 144,120 lei 25+ 138,130 lei | Min.: 1 / Mult.: 1 | Thermoelectric Cooler | 1 Stage | 19W | 19W | 8.5A | 3.8VDC | 20mm | 20mm | 3.8mm | 70°C | MCPF | 0.41ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ 295,500 lei 3+ 274,880 lei 10+ 256,950 lei 25+ 246,230 lei | Min.: 1 / Mult.: 1 | Thermoelectric Cooler | 1 Stage | 37.6W | 37.6W | 3.9A | 15.7VDC | 40mm | 40mm | 4.8mm | 73°C | MCPF | 3.5ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ 259,590 lei 3+ 241,450 lei 10+ 225,700 lei 25+ 216,310 lei | Min.: 1 / Mult.: 1 | Thermoelectric Cooler | 1 Stage | 83W | 83W | 6.7A | 20VDC | 40mm | 40mm | 3.3mm | 71°C | MCPF | 2.44ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ 177,800 lei 3+ 165,400 lei 10+ 154,640 lei 25+ 148,180 lei | Min.: 1 / Mult.: 1 | Thermoelectric Cooler | 1 Stage | 44W | 44W | 8.5A | 8.8VDC | 30mm | 30mm | 3.8mm | 70°C | MCPF | 0.86ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ 151,470 lei 10+ 145,520 lei 25+ 140,540 lei 50+ 135,880 lei 100+ 122,320 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Thermoelectric Cooler | 1 Stage | 61.6W | 61.6W | 5A | 20VDC | 40mm | 40mm | 3.7mm | 74°C | MCPF | 3.3ohm | UL-Style 1569, Unstripped |