2. Cooling & Thermal Management
                      3. Peltier Elements - Thermoelectric Modules

                      MPADV Peltier Elements - Thermoelectric Modules:

                      5 produse găsite
                      Vizualizare
                      Cumpărător
                      Inginer
                      Producător
                      Transducer Function
                      No. of Stages
                      Cooling Power Pc
                      Power Rating
                      Current Max @ Diff Temperature Max
                      Voltage Max @ Diff Temperature Max
                      Length
                      Width
                      Depth
                      Temperature Difference Max
                      Product Range
                      Lead Wires
                      Ambalaj
                      Filtru (filtre) aplicat(e)
                      1 Filtru (filtre) selectat(e)
                      CompararePreţ pentruCantitate
                      MPADV-127-140160-S
                      MULTICOMP PRO MPADV-127-140160-S
                      3267545

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Thermoelectric Peltier Cooler Module
                      2. Single Stage
                      3. 51 W
                      4. 6 A
                      5. 15.4 VDC
                      6. 40mm x 40mm x 3.8mm
                      Each
                      1+
                      119,130 lei
                      3+
                      91,950 lei
                      10+
                      76,000 lei
                      25+
                      68,990 lei
                      100+
                      62,430 lei
                      Min.: 1 / Mult.: 1
                      Thermoelectric Cooler
                      1 Stage
                      51W
                      51W
                      6A
                      15.4VDC
                      40mm
                      40mm
                      3.8mm
                      65°C
                      MPADV
                      200mm, 20 AWG, PTFE Insulated
                      MPADV-127-150135-S
                      MULTICOMP PRO MPADV-127-150135-S
                      3267546

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Thermoelectric Peltier Cooler Module
                      2. Single Stage
                      3. 68.5 W
                      4. 8 A
                      5. 15.4 VDC
                      6. 40mm x 40mm x 3.5mm
                      Each
                      1+
                      130,510 lei
                      3+
                      100,740 lei
                      10+
                      83,210 lei
                      25+
                      75,590 lei
                      100+
                      68,380 lei
                      Min.: 1 / Mult.: 1
                      Thermoelectric Cooler
                      1 Stage
                      68.5W
                      68.5W
                      8A
                      15.4VDC
                      40mm
                      40mm
                      3.5mm
                      65°C
                      MPADV
                      350mm, 20 AWG, PTFE Insulated
                      MPADV-127-140170-S
                      MULTICOMP PRO MPADV-127-140170-S
                      3267543

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Thermoelectric Peltier Cooler Module
                      2. Single Stage
                      3. 42.8 W
                      4. 5 A
                      5. 15.4 VDC
                      6. 40mm x 40mm x 3.9mm
                      Each
                      1+
                      119,130 lei
                      3+
                      91,950 lei
                      10+
                      76,000 lei
                      25+
                      68,990 lei
                      100+
                      62,430 lei
                      Min.: 1 / Mult.: 1
                      Thermoelectric Cooler
                      1 Stage
                      42.8W
                      42.8W
                      5A
                      15.4VDC
                      40mm
                      40mm
                      3.9mm
                      65°C
                      MPADV
                      350mm, 20 AWG, PTFE Insulated
                      MPADV-127-135200-S
                      MULTICOMP PRO MPADV-127-135200-S
                      3267542

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Thermoelectric Peltier Cooler Module
                      2. Single Stage
                      3. 34.2 W
                      4. 4 A
                      5. 15.4 VDC
                      6. 40mm x 40mm x 4.2mm
                      Each
                      1+
                      130,510 lei
                      3+
                      100,740 lei
                      10+
                      83,210 lei
                      25+
                      75,590 lei
                      100+
                      68,380 lei
                      Min.: 1 / Mult.: 1
                      Thermoelectric Cooler
                      1 Stage
                      34.2W
                      34.2W
                      4A
                      15.4VDC
                      40mm
                      40mm
                      4.2mm
                      65°C
                      MPADV
                      350mm, 20 AWG, PTFE Insulated
                      MPADV-161-125140-S
                      MULTICOMP PRO MPADV-161-125140-S
                      3267547

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Thermoelectric Peltier Cooler Module
                      2. Single Stage
                      3. 54.7 W
                      4. 5 A
                      5. 19.4 VDC
                      6. 40mm x 40mm x 3.6mm
                      Each
                      1+
                      132,790 lei
                      3+
                      113,540 lei
                      10+
                      103,070 lei
                      25+
                      93,270 lei
                      100+
                      89,000 lei
                      Min.: 1 / Mult.: 1
                      Thermoelectric Cooler
                      1 Stage
                      54.7W
                      54.7W
                      5A
                      19.4VDC
                      40mm
                      40mm
                      3.6mm
                      65°C
                      MPADV
                      350mm, 20 AWG, PTFE Insulated
                      CompararePreţ pentruCantitate
                      1-5 din 5 articole