MPET Peltier Elements - Thermoelectric Modules:
5 produse găsiteVizualizare
Cumpărător
Inginer
Producător
Transducer Function
No. of Stages
Cooling Power Pc
Power Rating
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Lead Wires
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 211,020 lei 3+ 196,290 lei 10+ 183,490 lei 25+ 175,820 lei | Min.: 1 / Mult.: 1 | - | 1 Stage | 20.9W | - | 2.2A | 15.7VDC | 25mm | 25mm | 3.8mm | 74°C | MPET | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ 103,780 lei 3+ 88,750 lei 10+ 80,570 lei 25+ 72,900 lei 100+ 69,550 lei | Min.: 1 / Mult.: 1 | Thermoelectric Cooler | 1 Stage | 8.6W | 8.6W | 4A | 3.9VDC | 15mm | 15mm | 3.6mm | 73°C | MPET | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ 156,160 lei 3+ 133,500 lei 10+ 121,210 lei 25+ 109,680 lei 100+ 104,700 lei | Min.: 1 / Mult.: 1 | Thermoelectric Cooler | 1 Stage | 10.2W | 10.2W | 2.3A | 7.8VDC | 30mm | 30mm | 3.6mm | 73°C | MPET | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ 129,950 lei 3+ 111,100 lei 10+ 100,890 lei 25+ 91,290 lei 100+ 87,120 lei | Min.: 1 / Mult.: 1 | Thermoelectric Cooler | 1 Stage | 18W | 18W | 4A | 7.9VDC | 30mm | 30mm | 3.6mm | 73°C | MPET | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ 137,310 lei 3+ 117,400 lei 10+ 106,580 lei 25+ 96,420 lei 100+ 92,050 lei | Min.: 1 / Mult.: 1 | Thermoelectric Cooler | 1 Stage | 18W | 18W | 4A | 7.9VDC | 30mm | 30mm | 3.6mm | 73°C | MPET | 100mm, UL-Style 1569, Unstripped |