Peltier Elements - Thermoelectric Modules:
47 produse găsiteVizualizare
Cumpărător
Inginer
Producător
Transducer Function
No. of Stages
Cooling Power Pc
Power Rating
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 187,450 lei 3+ 174,350 lei 10+ 163,020 lei 25+ 156,210 lei | Min.: 1 / Mult.: 1 | Thermoelectric Cooler | 1 Stage | 55W | 55W | 6A | 15.7VDC | 30mm | 30mm | 3.1mm | 69°C | MCHPE | 2.3ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ 197,460 lei 3+ 168,860 lei 10+ 153,260 lei 25+ 138,680 lei 100+ 132,380 lei | Min.: 1 / Mult.: 1 | Thermoelectric Cooler | 1 Stage | 110W | 110W | 12A | 15.4VDC | 40mm | 40mm | 3.7mm | 68°C | MCTE | 1ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ 565,450 lei | Min.: 1 / Mult.: 1 | Thermoelectric Cooler | 1 Stage | 340W | 340W | 15.4A | 35.8VDC | 50mm | 50mm | 3.9mm | 68°C | MCHPE | 1.9ohm | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ 163,980 lei 3+ 140,260 lei 10+ 127,300 lei 25+ 115,210 lei 100+ 109,980 lei | Min.: 1 / Mult.: 1 | Thermoelectric Cooler | 1 Stage | 35.2W | 35.2W | 3.9A | 15.7VDC | 30mm | 30mm | 3.65mm | 70°C | MCPE | 3.5ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ 148,690 lei 3+ 138,330 lei 10+ 129,340 lei 25+ 123,950 lei | Min.: 1 / Mult.: 1 | Thermoelectric Cooler | 1 Stage | 38.1W | 38.1W | 3.9A | 15.7VDC | 30mm | 30mm | 3.6mm | 75°C | MCPE | 3.6ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 561,440 lei 5+ 446,630 lei 10+ 437,690 lei | Min.: 1 / Mult.: 1 | Thermoelectric Cooler | 2 Stage | 29.3W | 29.3W | 7.8A | 16VDC | 40mm | 40mm | 7.6mm | 95°C | AP2 | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 327,410 lei 5+ 275,740 lei 10+ 238,150 lei 20+ 233,380 lei | Min.: 1 / Mult.: 1 | Thermoelectric Cooler | 1 Stage | 165W | 165W | 12A | 24.1VDC | 40mm | 40mm | 3.5mm | 67°C | APH | - | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ 211,020 lei 3+ 196,290 lei 10+ 183,490 lei 25+ 175,820 lei | Min.: 1 / Mult.: 1 | - | 1 Stage | 20.9W | - | 2.2A | 15.7VDC | 25mm | 25mm | 3.8mm | 74°C | MPET | - | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ 296,880 lei 3+ 276,150 lei 10+ 258,170 lei 25+ 247,400 lei | Min.: 1 / Mult.: 1 | Thermoelectric Cooler | 1 Stage | 71.8W | 71.8W | 3.9A | 29.8VDC | 40mm | 40mm | 3.6mm | 74°C | MCPE | 6.8ohm | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ 175,560 lei 3+ 163,320 lei 10+ 152,650 lei 25+ 146,300 lei | Min.: 1 / Mult.: 1 | Thermoelectric Cooler | 1 Stage | 30W | 30W | 6A | 8.8VDC | 20mm | 20mm | 3.1mm | 69°C | MCHPE | 1.21ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ 103,780 lei 3+ 88,750 lei 10+ 80,570 lei 25+ 72,900 lei 100+ 69,550 lei | Min.: 1 / Mult.: 1 | Thermoelectric Cooler | 1 Stage | 8.6W | 8.6W | 4A | 3.9VDC | 15mm | 15mm | 3.6mm | 73°C | MPET | - | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ 243,380 lei 3+ 226,360 lei 10+ 211,630 lei 25+ 202,790 lei | Min.: 1 / Mult.: 1 | Thermoelectric Cooler | 2 Stage | 8.7W | 8.7W | 2.8A | 15.7VDC | 30mm | 30mm | 7.2mm | 95°C | MCPK Series | 5ohm | 100mm, UL-Style 1569, Unstripped | |||||
EUROPEAN THERMODYNAMICS | Each | 1+ 314,100 lei 5+ 264,520 lei 10+ 228,450 lei 20+ 223,880 lei | Min.: 1 / Mult.: 1 | Thermoelectric Cooler | 1 Stage | 88.4W | 88.4W | 6.5A | 24.1VDC | 40mm | 40mm | 3.9mm | 69°C | APH | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 333,400 lei 5+ 280,770 lei 10+ 242,470 lei 20+ 237,640 lei | Min.: 1 / Mult.: 1 | Thermoelectric Cooler | 1 Stage | 146W | 146W | 8.9A | 29.2VDC | 55mm | 55mm | 3.8mm | 68°C | APH | - | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ 363,980 lei | Min.: 1 / Mult.: 1 | Thermoelectric Cooler | 1 Stage | 150W | 150W | 15.4A | 15.7VDC | 40mm | 40mm | 3.8mm | 68°C | MCHPE | 0.85ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ 273,810 lei 3+ 257,050 lei 10+ 229,010 lei | Min.: 1 / Mult.: 1 | Thermoelectric Cooler | 1 Stage | 88W | 88W | 9A | 15.8VDC | 30mm | 30mm | 3.6mm | 68°C | MCHPE | 1.4ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ 554,690 lei 3+ 520,750 lei 10+ 463,910 lei | Min.: 1 / Mult.: 1 | Thermoelectric Cooler | 1 Stage | 196W | 196W | 9A | 35.9VDC | 40mm | 40mm | 2.82mm | 68°C | MCHPE | 3.1ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ 175,310 lei 3+ 149,860 lei 10+ 136,090 lei 25+ 123,140 lei 100+ 117,500 lei | Min.: 1 / Mult.: 1 | Thermoelectric Cooler | 1 Stage | 35W | 35W | 4A | 16VDC | 30mm | 30mm | 3.6mm | 72°C | MPETH | - | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ 194,410 lei 3+ 166,270 lei 10+ 150,930 lei 25+ 136,550 lei 100+ 130,350 lei | Min.: 1 / Mult.: 1 | Thermoelectric Cooler | 1 Stage | 39W | 39W | 4.1A | 16.5VDC | 40mm | 40mm | 4.8mm | 75°C | MPETH | - | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ 131,980 lei 3+ 112,830 lei 10+ 102,460 lei 25+ 92,710 lei 100+ 88,490 lei | Min.: 1 / Mult.: 1 | Thermoelectric Cooler | 1 Stage | - | - | 8A | 9VDC | 30mm | 30mm | 3.2mm | - | MPETH | - | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ 156,160 lei 3+ 133,500 lei 10+ 121,210 lei 25+ 109,680 lei 100+ 104,700 lei | Min.: 1 / Mult.: 1 | Thermoelectric Cooler | 1 Stage | 10.2W | 10.2W | 2.3A | 7.8VDC | 30mm | 30mm | 3.6mm | 73°C | MPET | - | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ 137,310 lei 3+ 117,400 lei 10+ 106,580 lei 25+ 96,420 lei 100+ 92,050 lei | Min.: 1 / Mult.: 1 | Thermoelectric Cooler | 1 Stage | 18W | 18W | 4A | 7.9VDC | 30mm | 30mm | 3.6mm | 73°C | MPET | - | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ 194,410 lei 3+ 166,270 lei 10+ 150,930 lei 25+ 136,550 lei 100+ 130,350 lei | Min.: 1 / Mult.: 1 | Thermoelectric Cooler | 1 Stage | 77W | 77W | 9.2A | 15.8VDC | 30mm | 30mm | 3.6mm | 70°C | MPETH | - | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ 129,950 lei 3+ 111,100 lei 10+ 100,890 lei 25+ 91,290 lei 100+ 87,120 lei | Min.: 1 / Mult.: 1 | Thermoelectric Cooler | 1 Stage | 18W | 18W | 4A | 7.9VDC | 30mm | 30mm | 3.6mm | 73°C | MPET | - | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ 160,170 lei 3+ 136,960 lei 10+ 124,360 lei 25+ 112,520 lei 100+ 107,390 lei | Min.: 1 / Mult.: 1 | Thermoelectric Cooler | 1 Stage | 35W | 35W | 4A | 16VDC | 30mm | 30mm | 3.6mm | 72°C | MPETH | - | 100mm, UL-Style 1569, Unstripped |