Peltier Elements - Thermoelectric Modules:
15 produse găsiteVizualizare
Cumpărător
Inginer
Producător
Transducer Function
No. of Stages
Cooling Power Pc
Power Rating
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 187,450 lei 3+ 174,350 lei 10+ 163,020 lei 25+ 156,210 lei | Min.: 1 / Mult.: 1 | Thermoelectric Cooler | 1 Stage | 55W | 55W | 6A | 15.7VDC | 30mm | 30mm | 3.1mm | 69°C | MCHPE | 2.3ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ 154,430 lei 3+ 132,030 lei 10+ 119,890 lei 25+ 108,460 lei 100+ 103,530 lei | Min.: 1 / Mult.: 1 | Thermoelectric Cooler | 1 Stage | 53.1W | 53.1W | 6A | 15.7VDC | 30mm | 30mm | 3.15mm | 70°C | MCPE | 1.9ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ 161,650 lei 3+ 138,230 lei 10+ 125,530 lei 25+ 113,540 lei 100+ 108,410 lei | Min.: 1 / Mult.: 1 | Thermoelectric Cooler | 1 Stage | 77.1W | 77.1W | 8.5A | 15.7VDC | 40mm | 40mm | 3.45mm | 70°C | MCPE | - | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ 279,700 lei 3+ 262,590 lei 10+ 233,930 lei | Min.: 1 / Mult.: 1 | Thermoelectric Cooler | 1 Stage | 79W | 79W | 8.5A | 15.7VDC | 40mm | 40mm | 3.8mm | 70°C | MCPF | 1.59ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ 161,340 lei 3+ 137,970 lei 10+ 125,270 lei 25+ 113,330 lei 100+ 108,200 lei | Min.: 1 / Mult.: 1 | Thermoelectric Cooler | 1 Stage | 55.6W | 55.6W | 6A | 15.7VDC | 40mm | 40mm | 3.95mm | 70°C | MCPE | 2.2ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ 163,980 lei 3+ 140,260 lei 10+ 127,300 lei 25+ 115,210 lei 100+ 109,980 lei | Min.: 1 / Mult.: 1 | Thermoelectric Cooler | 1 Stage | 35.2W | 35.2W | 3.9A | 15.7VDC | 30mm | 30mm | 3.65mm | 70°C | MCPE | 3.5ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ 148,690 lei 3+ 138,330 lei 10+ 129,340 lei 25+ 123,950 lei | Min.: 1 / Mult.: 1 | Thermoelectric Cooler | 1 Stage | 38.1W | 38.1W | 3.9A | 15.7VDC | 30mm | 30mm | 3.6mm | 75°C | MCPE | 3.6ohm | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ 211,020 lei 3+ 196,290 lei 10+ 183,490 lei 25+ 175,820 lei | Min.: 1 / Mult.: 1 | - | 1 Stage | 20.9W | - | 2.2A | 15.7VDC | 25mm | 25mm | 3.8mm | 74°C | MPET | - | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ 254,410 lei 3+ 236,630 lei 10+ 221,180 lei 25+ 211,990 lei | Min.: 1 / Mult.: 1 | Thermoelectric Cooler | 1 Stage | 57.9W | 57.9W | 6A | 15.7VDC | 40mm | 40mm | 3.9mm | 72°C | MCPF | 2.2ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ 295,500 lei 3+ 274,880 lei 10+ 256,950 lei 25+ 246,230 lei | Min.: 1 / Mult.: 1 | Thermoelectric Cooler | 1 Stage | 37.6W | 37.6W | 3.9A | 15.7VDC | 40mm | 40mm | 4.8mm | 73°C | MCPF | 3.5ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ 243,380 lei 3+ 226,360 lei 10+ 211,630 lei 25+ 202,790 lei | Min.: 1 / Mult.: 1 | Thermoelectric Cooler | 2 Stage | 8.7W | 8.7W | 2.8A | 15.7VDC | 30mm | 30mm | 7.2mm | 95°C | MCPK Series | 5ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ 170,230 lei 3+ 145,590 lei 10+ 132,180 lei 25+ 119,580 lei 100+ 114,150 lei | Min.: 1 / Mult.: 1 | Thermoelectric Cooler | 1 Stage | 60W | 60W | 6.5A | 15.7VDC | 40mm | 40mm | 3.8mm | 72°C | MPETH | 2ohm | UL-Style 1213, Unstripped | |||||
Each | 1+ 363,980 lei | Min.: 1 / Mult.: 1 | Thermoelectric Cooler | 1 Stage | 150W | 150W | 15.4A | 15.7VDC | 40mm | 40mm | 3.8mm | 68°C | MCHPE | 0.85ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ 179,480 lei 3+ 166,980 lei 10+ 156,110 lei 25+ 149,610 lei | Min.: 1 / Mult.: 1 | - | 1 Stage | 35.2W | - | 3.9A | 15.7VDC | 30mm | 30mm | 3.6mm | 74°C | MPETH | - | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ 147,620 lei | Min.: 1 / Mult.: 1 | Thermoelectric Cooler | 1 Stage | 19.6W | 19.6W | 2A | 15.7VDC | 30mm | 30mm | 4.8mm | 75°C | MCPE | 6.9ohm | UL-Style 1569, Unstripped |