Peltier Elements - Thermoelectric Modules:
2 produse găsiteVizualizare
Cumpărător
Inginer
Producător
Transducer Function
No. of Stages
Cooling Power Pc
Power Rating
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 120,090 lei 3+ 92,710 lei 10+ 76,560 lei 25+ 69,550 lei 100+ 62,890 lei | Min.: 1 / Mult.: 1 | Thermoelectric Cooler | 1 Stage | 6.8W | 6.8W | 5.1A | 2.2VDC | 15mm | 15mm | 3.65mm | 74°C | MPETH | 0.35ohm | UL-Style 1213, Unstripped | |||||
EUROPEAN THERMODYNAMICS | Each | 1+ 353,820 lei 5+ 297,940 lei 10+ 257,350 lei 20+ 252,220 lei | Min.: 1 / Mult.: 1 | Thermoelectric Cooler | 2 Stage | 800mW | 800mW | 1.1A | 2.2VDC | 6mm | 6mm | 4.6mm | 92°C | AP2 | - | 100mm, UL-Style 1569, Unstripped |