Peltier Elements - Thermoelectric Modules:
6 produse găsiteVizualizare
Cumpărător
Inginer
Producător
Transducer Function
No. of Stages
Cooling Power Pc
Power Rating
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 204,320 lei 3+ 190,040 lei 10+ 177,650 lei 25+ 170,280 lei | Min.: 1 / Mult.: 1 | - | 1 Stage | 95W | - | 19A | 7.7V | 36mm | 50mm | 3.1mm | 58°C | - | - | - | |||||
MULTICOMP PRO | Each | 1+ 565,450 lei | Min.: 1 / Mult.: 1 | Thermoelectric Cooler | 1 Stage | 340W | 340W | 15.4A | 35.8VDC | 50mm | 50mm | 3.9mm | 68°C | MCHPE | 1.9ohm | 100mm, UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ 182,830 lei 3+ 156,310 lei 10+ 141,940 lei 25+ 128,420 lei 100+ 122,580 lei | Min.: 1 / Mult.: 1 | Thermoelectric Cooler | 1 Stage | 130W | 130W | 15A | 15.4VDC | 50mm | 50mm | 3.5mm | 68°C | MCTE | 0.8ohm | 150mm, UL-Style 1569, Unstripped | ||||
Each | 1+ 161,340 lei 3+ 150,060 lei 10+ 140,260 lei 25+ 134,420 lei | Min.: 1 / Mult.: 1 | - | 1 Stage | 237W | - | 14A | 24.1VDC | 50mm | 50mm | 3.5mm | 68°C | MCTE | 1.4ohm | 150mm, UL-Style 1569, Unstripped | |||||
EUROPEAN THERMODYNAMICS | Each | 1+ 339,700 lei 5+ 286,050 lei 10+ 247,040 lei 20+ 242,110 lei | Min.: 1 / Mult.: 1 | Thermoelectric Cooler | 1 Stage | 195W | 195W | 14A | 24.1VDC | 50mm | 50mm | 3.4mm | 67°C | APH | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 363,930 lei 5+ 306,480 lei 10+ 264,670 lei 20+ 259,380 lei | Min.: 1 / Mult.: 1 | Thermoelectric Cooler | 1 Stage | 150W | 150W | 11A | 24.1VDC | 50mm | 50mm | 3.7mm | 68°C | APH | - | 100mm, UL-Style 1569, Unstripped |