2. Development Boards, Evaluation Tools
                      3. Debuggers, Emulators, JTAG Tools & Accessories
                      4. Debuggers, Emulators & JTAG Tools
                      Imprimare pagină

                      ULINKPLUS

                      Debug Adapter, ULINKplus, Power Measurement, 1KV Isolation, JTAG, SWD

                      ARM ULINKPLUS
                      ARM ULINKPLUS
                      ARM ULINKPLUS
                      Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                      ProducătorARM
                      Nr. de reper producătorULINKPLUS
                      Cod de comandă2817891
                      Fişă tehnică

                      Data Sheet

                      Consultaţi toate documentele tehnice
                      Disponibile pentru comandă
                      Timp standard de executare a comenzii de către producător: 15 săptămână (săptămâni)

                      Anunțați-mă când există în stoc

                      CantitatePreț (fără TVA)
                      1+3.266,440 lei
                      Preţ pentru:Each
                      Minim: 1
                      Mai multe: 1
                      3.266,44 lei (fără TVA)
                      Adăugare nr. piesă /notă
                      Adăugat la Confirmarea comenzii, Factură și Buletinul de expediție numai pentru această comandă.
                      Acest număr va fi adăugat la Confirmarea comenzii, Factură, Buletinul de expediție, E-mailul de confirmare online și Eticheta produsului.

                      Detalii tehnice

                      ProducătorARM
                      Nr. de reper producătorULINKPLUS
                      Cod de comandă2817891
                      Fişă tehnică

                      Data Sheet

                      IC Product Type0
                      Silicon Family Name-
                      Core ArchitectureARM
                      Core Sub-ArchitectureCortex-M
                      Kit ContentsULINKplus USB-JTAG Adapter, USB A/MicroB Cord, 10P Ribbon Cable, 14 Jumper Wire, 6 Power Shunt
                      FeaturesBroad Device Support, Run/Stop Debugging, Fast and Reliable Target Connection, Power Measurement
                      Product Range-
                      SVHCNo SVHC (16-Jul-2019)

                      Prezentare generală a produsului

                      The ULINKPLUS from ARM is a an innovative universal debug/trace adapter. It enables test automation, software optimization for ultra-low power applications and isolation for high speed debug and SWV trace of sensitive hardware systems. The compact enclosure allows usage in harsh environments and provides standard target connectors for JTAG, power measurement and general purpose I/O. It connects users PC's USB port to their target system. It allows to program, debug and analyse applications and their power consumption using its outstanding power measurement technology. ULINKplus together with MDK provides extended on-the-fly debug capabilities for Cortex-M devices. A unique feature of ULINKplus is the power measurement capability. It utilizes two high precision 16bit sigma-delta A/D converters with 20MHz sample rate for high signal/noise ratio. This is essential for debugging applications such as motor control, power converters or systems with sensitive analogue processing.

                      • Connects to any Arm Cortex based device and offers multi-core debugging
                      • Uses CMSIS-DAP interface which is widely supported by many debuggers
                      • Provides isolated JTAG/serial-wire pins, isolated power measurement connections to target hardware
                      • USB 2.0 high speed connection using the CMSIS-DAP debug protocol
                      • Provides general purpose I/Os accessible from debug views or from debug scripts
                      • Supports Arm Cortex-A, Cortex-M and heterogeneous devices equipped with CoreSight debug unit
                      • ULINKplus offers fast and reliable target connections, wide target voltage range from 1.2V to 5.5V
                      • USB 2.0 high-speed connection using CMSIS-DAP debug protocol, 10 pin Cortex debug connector
                      • Electrical isolation from target system is integrated up to 1KV
                      • USB powered (no power supply required), hot-plugging to running targets

                      Aplicaţii

                      Embedded Design & Development

                      Cuprins

                      1 x ULINKplus USB-JTAG adapter, 1 x USB A/MicroB cable, 1 x 10 pin ribbon cable for connecting to target hardware using Cortex debug connector, 14 x jumper wires for power measurement and I/O test connections, 6 x power measurement shunts (5mA, 10mA, 25mA, 50mA, 100mA and 250mA).

                      Note

                      Use ULINKplus with MDK v5.25 or higher.

                      Specificaţii tehnice

                      IC Product Type

                      0

                      Core Architecture

                      ARM

                      Kit Contents

                      ULINKplus USB-JTAG Adapter, USB A/MicroB Cord, 10P Ribbon Cable, 14 Jumper Wire, 6 Power Shunt

                      Product Range

                      -

                      Silicon Family Name

                      -

                      Core Sub-Architecture

                      Cortex-M

                      Features

                      Broad Device Support, Run/Stop Debugging, Fast and Reliable Target Connection, Power Measurement

                      SVHC

                      No SVHC (16-Jul-2019)

                      Documentaţie tehnică (1)

                      Technical Data Sheet EN

                      Legislaţie şi reglementări privind protecţia mediului

                      Ţara de origine:
                      Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                      Great Britain
                      Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                      Nr. tarif:84718000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      Conformitate cu RoHS:Nu este cazul
                      Conform cu RoHS în ceea ce priveşte ftalaţii:Nu este cazul
                      SVHC:No SVHC (16-Jul-2019)
                      Descărcarea Certificatului de conformitate a produsului

                      Certificat de conformitate produs

                      Greutate (kg):.129274