Imprimare pagină
Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
ProducătorSTMICROELECTRONICS
Nr. de reper producătorX-NUCLEO-6180XA1
Cod de comandă2818305
Fişă tehnică
Nu se mai produce
Detalii tehnice
ProducătorSTMICROELECTRONICS
Nr. de reper producătorX-NUCLEO-6180XA1
Cod de comandă2818305
Fişă tehnică
Silicon ManufacturerSTMicroelectronics
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberVL6180X
Silicon Family Name-
For Use WithSTM32 Nucleo Boards
Kit ContentsProximity & Ambient Light Sensor Expansion Board VL6180X
Product Range-
SVHCNo SVHC (17-Dec-2015)
Prezentare generală a produsului
The VL53L1X is a state-of-the-art, Time-of-Flight (ToF), laser-ranging sensor, enhancing the ST FlightSense product family. It is the fastest miniature ToF sensor on the market with accurate ranging up to 4m and fast ranging frequency up to 50Hz.
- Fully integrated miniature module
- Emitter: 940 nm invisible laser (Class1)
- SPAD (single photon avalanche diode) receiving array with integrated lens
- Low-power microcontroller running advanced digital firmware
- Fast and accurate long distance ranging
- Up to 400 cm distance measurement
Note
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Specificaţii tehnice
Silicon Manufacturer
STMicroelectronics
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Proximity & Ambient Light Sensor Expansion Board VL6180X
SVHC
No SVHC (17-Dec-2015)
Core Architecture
-
Silicon Core Number
VL6180X
For Use With
STM32 Nucleo Boards
Product Range
-
Documentaţie tehnică (2)
Legislaţie şi reglementări privind protecţia mediului
Ţara de origine:
Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:China
Tara in care ultimul proces semnificativ de fabricare a fost efectuat
Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:China
Tara in care ultimul proces semnificativ de fabricare a fost efectuat
Nr. tarif:84733020
US ECCN:EAR99
EU ECCN:NLR
Conformitate cu RoHS:Da
RoHS
Conform cu RoHS în ceea ce priveşte ftalaţii:Da
RoHS
SVHC:No SVHC (17-Dec-2015)
Descărcarea Certificatului de conformitate a produsului
Certificat de conformitate produs
Greutate (kg):.051