2. Development Boards, Evaluation Tools
                                                                                                3. Embedded Development Kits & Accessories
                                                                                                4. Embedded Development Kits - Primary Platform
                                                                                                Imprimare pagină

                                                                                                DM164120-5

                                                                                                Demo Board, PICKit 2, PIC18F87J10, Surface Mount Prototype Area, 6-Pin ICSP Header

                                                                                                MICROCHIP
                                                                                                Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                                                                                                MICROCHIP DM164120-5
                                                                                                MICROCHIP DM164120-5
                                                                                                MICROCHIP DM164120-5
                                                                                                ProducătorMICROCHIP
                                                                                                Nr. de reper producătorDM164120-5
                                                                                                Cod de comandă1576905
                                                                                                Gamă de produsePICkit 2 PIC18 J-Series
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Consultaţi toate documentele tehnice
                                                                                                Nu se mai produce

                                                                                                Detalii tehnice

                                                                                                MICROCHIP
                                                                                                ProducătorMICROCHIP
                                                                                                Nr. de reper producătorDM164120-5
                                                                                                Cod de comandă1576905
                                                                                                Gamă de produsePICkit 2 PIC18 J-Series
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerMicrochip
                                                                                                No. of Bits8bit
                                                                                                Silicon Family NamePIC18FxxJxx
                                                                                                Core ArchitecturePIC
                                                                                                Core Sub-ArchitecturePIC18
                                                                                                Silicon Core NumberPIC18F
                                                                                                Kit ContentsBoard
                                                                                                Product RangePICkit 2 PIC18 J-Series
                                                                                                SVHCNo SVHC (15-Jan-2018)

                                                                                                Prezentare generală a produsului

                                                                                                The DM164120-5 is a PICkit 2 demonstration board for evaluating Microchip's PIC18J series of flash microcontrollers. It comes with populated PIC18F87J10 MCU. Programming is supported through a 6 pin header connection to a PICkit 2 microcontroller programmer (PG164120). The PIC18F87J10 MCU is preprogrammed with demonstration software which displays A/D results on the LEDs. On power up, the PIC18F87J10 will continuously display the current 8 most significant bits (MSbs) of the A/D result on the LEDs. Varying the potentiometer will change the value on the LEDs. Pressing switch S1 will change the mode to counting where the port connected to the LEDs is continuously incremented. Releasing switch S1 returns to the A/D result display.

                                                                                                • LEDs disabled through jumper JP2
                                                                                                • 32KHz crystal and load capacitors for timer1 operation
                                                                                                • Plug-in module (PIM) style mounting holes for connection to other boards
                                                                                                • External power connection through P2
                                                                                                • Enhanced ICD with 3 HW breakpoints
                                                                                                • 2V to 3.6V voltage range

                                                                                                Aplicaţii

                                                                                                Embedded Design & Development

                                                                                                Note

                                                                                                90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

                                                                                                Specificaţii tehnice

                                                                                                Silicon Manufacturer

                                                                                                Microchip

                                                                                                Silicon Family Name

                                                                                                PIC18FxxJxx

                                                                                                Core Sub-Architecture

                                                                                                PIC18

                                                                                                Kit Contents

                                                                                                Board

                                                                                                SVHC

                                                                                                No SVHC (15-Jan-2018)

                                                                                                No. of Bits

                                                                                                8bit

                                                                                                Core Architecture

                                                                                                PIC

                                                                                                Silicon Core Number

                                                                                                PIC18F

                                                                                                Product Range

                                                                                                PICkit 2 PIC18 J-Series

                                                                                                Documentaţie tehnică (2)

                                                                                                element14 Technical Page EN

                                                                                                Technical Data Sheet EN

                                                                                                Produse asociate

                                                                                                4 produse găsite

                                                                                                Legislaţie şi reglementări privind protecţia mediului

                                                                                                Ţara de origine:
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                                                                                                United States
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                                                                                                Nr. tarif:85423990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Conformitate cu RoHS:Da

                                                                                                RoHS

                                                                                                Conform cu RoHS în ceea ce priveşte ftalaţii:În aşteptare
                                                                                                SVHC:No SVHC (15-Jan-2018)
                                                                                                Descărcarea Certificatului de conformitate a produsului

                                                                                                Certificat de conformitate produs

                                                                                                Greutate (kg):.108862
                                                                                                Serviciul de relaţii cu clienţii
                                                                                                Vânzări 0800 894946 (doar Telekom) sau +44 870 1200 109 (alte rețele)
                                                                                                Tehnic 0800 894946 (doar Telekom) sau +44 870 1200 109 (alte rețele)
                                                                                                Live Agent
                                                                                                Trimiteți feedback
                                                                                                Întrebări frecvente
                                                                                                Ajutor
                                                                                                Link-uri rapide
                                                                                                Urmărirea comenzii mele
                                                                                                Istoric comenzi
                                                                                                Returnaţi un produs
                                                                                                Informaţii despre livrare
                                                                                                Compania noastră
                                                                                                Despre noi
                                                                                                Politica privind calitatea
                                                                                                Cariere
                                                                                                ESG
                                                                                                Social Media +

                                                                                                Intrați în familia Farnell Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Visa
                                                                                                Mastercard
                                                                                                AMEX
                                                                                                Trade Account
                                                                                                Confidențialitate
                                                                                                Condiţii de acces
                                                                                                Avize juridice și privind drepturile de autor
                                                                                                Condiții de vânzare pentru
                                                                                                Termeni de utilizare pentru API
                                                                                                Harta site-ului
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Toate drepturile rezervate.
                                                                                                Farnell este o denumire comercială a Premier Farnell UK Limited.
                                                                                                Număr de înregistrare: 860093 | Sediu social: 150 Armley Road, Leeds, LS12 2QQ, England.