• DevKit HQ
        • eTechJournal
        • Inteligență artificială
        • Internetul tuturor lucrurilor (IoT)
        • Securitate și supraveghere
        • Sănătate
        • Soluții OEM
        • Încărcare vehicule electrice
        • Transport
        • Automatizare industrială
        • Robotică
        • Întreținere și siguranță
        • Tehnologie wireless
        • Tehnologie senzori
        • Management energetic
        • Control motoare
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
                      • DevKit HQ
                        • eTechJournal
                          • Inteligență artificială
                            • Internetul tuturor lucrurilor (IoT)
                              • Securitate și supraveghere
                                • Sănătate
                                  • Soluții OEM
                                    • Încărcare vehicule electrice
                                      • Transport
                                        • Automatizare industrială
                                          • Robotică
                                            • Întreținere și siguranță
                                              • Tehnologie wireless
                                                • Tehnologie senzori
                                                  • Management energetic
                                                    • Control motoare
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
                                                                                                2. Development Boards, Evaluation Tools
                                                                                                3. Embedded Development Kits & Accessories
                                                                                                4. Embedded Development Kits - Primary Platform
                                                                                                Imprimare pagină

                                                                                                HP794

                                                                                                Flowcode Kit, PIC, With Controller Board, USB Programmable, Micromouse Competition Compatible

                                                                                                AMPHENOL MATRIX
                                                                                                AMPHENOL MATRIX HP794
                                                                                                Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                                                                                                ProducătorAMPHENOL MATRIX
                                                                                                Nr. de reper producătorHP794
                                                                                                Cod de comandă1610264
                                                                                                Numărul dvs. de piesă
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Consultaţi toate documentele tehnice
                                                                                                Nu se mai produce

                                                                                                Detalii tehnice

                                                                                                AMPHENOL MATRIX
                                                                                                ProducătorAMPHENOL MATRIX
                                                                                                Nr. de reper producătorHP794
                                                                                                Cod de comandă1610264
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerMatrix
                                                                                                No. of Bits8bit
                                                                                                Silicon Family NamePIC
                                                                                                Core ArchitecturePIC
                                                                                                Core Sub-ArchitecturePIC18F
                                                                                                Silicon Core NumberPIC18F4455
                                                                                                Kit ContentsController Board, Plastic Chassis with Gearbox, 4 x M3 Posidrive Self-Tapping Screws, CD-ROM
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (17-Dec-2014)

                                                                                                Prezentare generală a produsului

                                                                                                The HP794 is a formula flow code buggy kit. This maze solving buggy has been designed to address the requirements of electromechanical parts of technology education between the ages of 12 to 16. The electronic circuit board can also be used for work at 16 upwards. The two wheel robot is powered from rechargeable batteries and is supplied with a function limited version of flow code graphical programming software. Flow code's drag and drop interface allows students with no previous programming experience to create a wide range of programs for the buggy. Students develop the program, simulate its functionality on screen and then click on a button to download the program to the buggy via USB. The technical specification of formula flow code is impressive it uses an advanced PICmicro 18 series microcontroller with internal precision motor controller circuitry.

                                                                                                • Includes graphical programming software (Flow code)
                                                                                                • USB programmable
                                                                                                • High technical specification
                                                                                                • Micro mouse competition compatible
                                                                                                • Can also be programmed in C and Assembly
                                                                                                • A low cost, all inclusive solution
                                                                                                • Can also be used for mechanical studies
                                                                                                • A highly motivating approach to learning
                                                                                                • A2 line following track is provided

                                                                                                Aplicaţii

                                                                                                Robotics, Automotive, Hobby & Education

                                                                                                Cuprins

                                                                                                Plastic moulded chassis and gearbox Controller circuit board, 4 x M3 posidrive self-tapping screws, CD ROM with Flow code and drivers User guide.

                                                                                                Specificaţii tehnice

                                                                                                Silicon Manufacturer

                                                                                                Matrix

                                                                                                Silicon Family Name

                                                                                                PIC

                                                                                                Core Sub-Architecture

                                                                                                PIC18F

                                                                                                Kit Contents

                                                                                                Controller Board, Plastic Chassis with Gearbox, 4 x M3 Posidrive Self-Tapping Screws, CD-ROM

                                                                                                SVHC

                                                                                                No SVHC (17-Dec-2014)

                                                                                                No. of Bits

                                                                                                8bit

                                                                                                Core Architecture

                                                                                                PIC

                                                                                                Silicon Core Number

                                                                                                PIC18F4455

                                                                                                Product Range

                                                                                                -

                                                                                                Documentaţie tehnică (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produse asociate

                                                                                                4 produse găsite

                                                                                                Legislaţie şi reglementări privind protecţia mediului

                                                                                                Ţara de origine:
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                                                                                                Great Britain
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                                                                                                Nr. tarif:85423990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Conformitate cu RoHS:Da

                                                                                                RoHS

                                                                                                Conform cu RoHS în ceea ce priveşte ftalaţii:În aşteptare
                                                                                                SVHC:No SVHC (17-Dec-2014)
                                                                                                Descărcarea Certificatului de conformitate a produsului

                                                                                                Certificat de conformitate produs

                                                                                                Greutate (kg):.2
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
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. Toate drepturile rezervate.
                                                                                                Farnell este o denumire comercială a Premier Farnell UK Limited.
                                                                                                Număr de înregistrare: 860093 | Sediu social: 150 Armley Road, Leeds, LS12 2QQ, England.