Prezentare generală a produsului
The AP500 is an application board for IT500 GPS module, which enables high performance navigation in the most demanding applications and solid fix even in harsh GPS environments. Market leading cold start sensitivity of-148dBm makes it possible to acquire satellite signals and start navigating in places where competing modules do not get even the first fix. IT500 receiver is suited for asset tracking devices with covert installations (weak signal environment) and battery operated and battery operated consumer products like personal navigation devices, handheld computers, cameras, and sports accessories. IT500 is also an ideal receiver for GPS mouse and Mini PCI card applications, due to its compact design and easy interfacing with USB2.0 option.
- Fastrax multi platform compatible
- Configurable fix rate, up to 10Hz (default: 1Hz)
- NMEA protocol (default speed: 9600bps)
- 1PPS output
- WAAS/EGNOS support
- Mediatek MT3329 receiver
- Ultra high sensitivity
Aplicaţii
Consumer Electronics, Communications & Networking, Imaging, Video & Vision, Hobby & Education
Specificaţii tehnice
Fastrax
GPS Receiver
-
IT500
Eval Board IT500
To Be Advised
Documentaţie tehnică (1)
Legislaţie şi reglementări privind protecţia mediului
Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:Finland
Tara in care ultimul proces semnificativ de fabricare a fost efectuat
RoHS
Certificat de conformitate produs