Detalii tehnice
Prezentare generală a produsului
DVK-PRM241 is a development kit for PRM241 with LT1110 900MHz OEM transceiver module. The LT1110 Frequency Hopping Spread Spectrum transceiver module supports both high data rates and long ranges, the LT1110 is a great fit for any number of machine to machine applications. The LT1110 features an easy to use serial UART with hardware flow control for fast integration into an existing serial infrastructure. Based on proprietary FlexRF technology, this globally accepted module will exceed most OEM application and performance requirements. The LT1110 permits an unlimited number of clients to synchronize to a single server for low latency communications. The server and all clients in a network can communicate with any radio in range via either addressed or broadcast packets. The configuration and test software allows OEMs to design and test networks to suit their applications. The enhanced API commands provide packet routing control and network intelligence.
- Very robust in the presence of interference
- 915MHz for improved RF penetration
- High throughput
- Ultra low power consumption
- Long range capability
- Simple integration
- Pluggable module with integrated antenna
- High power of 200mW
Aplicaţii
Industrial, RF Communications, Communications & Networking
Cuprins
Two transceivers, Two evaluation boards (one with RS232 interface and one with USB interface), Power supply.
Specificaţii tehnice
Laird Technologies
Wireless Connectivity
Dev Board PRM241
No SVHC (17-Dec-2014)
PRM241
RF Transceiver
-
Documentaţie tehnică (2)
Legislaţie şi reglementări privind protecţia mediului
Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:United States
Tara in care ultimul proces semnificativ de fabricare a fost efectuat
RoHS
Certificat de conformitate produs