Anunțați-mă când există în stoc
Cantitate | Preț (fără TVA) |
---|---|
1+ | 306,020 lei |
Detalii tehnice
Prezentare generală a produsului
The RN-1723-EK is a 802.11 b/g Wi-Fi Evaluation Kit for the RN1723 module that can be used to quickly add Wi-Fi connectivity to embedded applications. It has the flexibility to connect directly to a PC via a standard USB interface or to embedded processors through the TTL/UART interface. The board includes 2 convenient pushbuttons for controlling both SoftAP and WPS (Wi-Fi protected setup) mode without software configuration. The status LEDs and jumpers enable rapid prototyping and integration into existing systems.
Aplicaţii
Test & Measurement, Industrial
Note
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Specificaţii tehnice
Wireless Connectivity
RN1723
Eval Board RN1723, USB Cable
No SVHC (25-Jun-2025)
Microchip
WiFi
-
Documentaţie tehnică (1)
Legislaţie şi reglementări privind protecţia mediului
Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:United States
Tara in care ultimul proces semnificativ de fabricare a fost efectuat
RoHS
RoHS
Certificat de conformitate produs