Aveți nevoie de mai mult?
| Cantitate | Preț (fără TVA) |
|---|---|
| 1+ | 145,690 lei |
Detalii tehnice
Prezentare generală a produsului
DC2095A-C is a LTC6655BHLS8-5V ultra-low noise, 5V precision voltage reference in ceramic package demonstration board. The demonstration board circuit shows the optimal layout for over all reference performance. The LTC6655 has a maximum drift of 2ppm/°C and an initial accuracy of ±0.025%. The hermetic package further improves the long term drift performance of the reference to 20ppm/√kHr. Another benefit of the hermetic package is improved humidity performance. Testing has shown that humidity can cause the PCB to deform and stress the package. To reduce this effect the ground plane is removed directly under the reference.
- Input supply range from VOUT + 0.5V to 13V at TA = 25°C
- Output voltage accuracy of +/-0.025%
- Supply current of 5mA
Note
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Specificaţii tehnice
Analog Devices
Power Management
Demo Board LTC6655BHLS8-5#PBF
No SVHC (25-Jun-2025)
LTC6655BHLS8-5#PBF
Voltage Reference
-
Documentaţie tehnică (1)
Legislaţie şi reglementări privind protecţia mediului
Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:United States
Tara in care ultimul proces semnificativ de fabricare a fost efectuat
RoHS
RoHS
Certificat de conformitate produs