DA 284 Series Vent Drains:
4 produse găsiteDA 284 Series Vent Drains
The easy-to-fit DA 284 pressure compensation device enables pressure compensation with protection class IP66. Additionally, the watertight membrane inside the pressure compensation device allows humidity to escape from the cabinet at overpressure, while preventing water, humidity or dirt intrusion at under pressure.
- High degree of protection
- Waterproof membrane
- Corrosion resistant
- Food safe
- Mounting thread: M40 x 1.5 or M12 x 1.5 with nut
- Torque: M40: 5Nm, M12: 0.5Nm
- Sealing: Sealing gasket NBR
- Filter: Waterproof membrane
- Operating/Storage temperature -35 to +70°C
- Mounting: Snap-In, mounting from outer side
Vizualizare
Cumpărător
Inginer
Producător
Accessory Type
For Use With
Product Range
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | ||||||||
---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 114,710 lei 5+ 99,060 lei 10+ 94,740 lei 20+ 90,830 lei 50+ 89,000 lei | Min.: 1 / Mult.: 1 | Vent Plug | Stego Enclosures | DA 284 Series | |||||
Each | 1+ 115,320 lei 5+ 109,830 lei 10+ 104,850 lei 25+ 93,880 lei 50+ 84,230 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Vent Plug | Enclosures | DA 284 Series | |||||
Each | 1+ 292,460 lei 5+ 279,150 lei 10+ 265,530 lei 25+ 237,850 lei 50+ 213,560 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Vent Plug | Enclosures | DA 284 Series | |||||
Each | 1+ 66,090 lei 5+ 51,260 lei 10+ 46,530 lei 20+ 44,600 lei 50+ 42,670 lei | Min.: 1 / Mult.: 1 | Vent Plug | Stego Enclosures | DA 284 Series |