NEO Series Plastic Enclosures:
9 produse găsiteFibox NEO: A New Standard in Standalone Screw Cover Enclosures Designed for protective, robust, and efficient solutions
The Fibox NEO is a versatile platform designed for Industrial Control, IoT, and Building Automation applications. It combines the best features of screw cover and cabinet enclosures, offering protection against dust, moisture, UV, snow, and water. Prioritizing safety, NEO features double insulation for continuous protection and a large transparent cover for clear visibility. The hinged cover
- High mechanical impact resistance (IK09) UV and outdoor resistant
- Wide ambient temperature range (-25°C to +60°C)
- Flame retardant for added safety
- Resistant to chemicals
- Large transparent viewing window for easy monitoring
- Sleek and modern design
- Radio frequency transparent
- IP 66/67 protection for dust and water resistance
- Ideal for Industrial Control, IoT, BUS, and Building Automation applications
Vizualizare
Cumpărător
Inginer
Producător
Enclosure Type
Enclosure Material
External Height - Metric
External Width - Metric
External Depth - Metric
IP Rating
Body Colour
External Height - Imperial
External Width - Imperial
External Depth - Imperial
Product Range
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 529,640 lei 5+ 519,020 lei 10+ 508,460 lei | Min.: 1 / Mult.: 1 | Multipurpose | Polycarbonate | 320mm | 220mm | 150mm | IK09, IP66, IP67 | Light Grey | 12.6" | 8.66" | 5.91" | NEO Series | |||||
Each | 1+ 887,880 lei | Min.: 1 / Mult.: 1 | Multipurpose | Polycarbonate | 420mm | 320mm | 150mm | IK09, IP66, IP67 | Light Grey | 16.54" | 12.6" | 5.91" | NEO Series | |||||
Each | 1+ 586,230 lei 5+ 574,500 lei 10+ 562,760 lei | Min.: 1 / Mult.: 1 | Multipurpose | ABS | 420mm | 320mm | 150mm | IK08, IP66, IP67 | Light Grey | 16.54" | 12.6" | 5.91" | NEO Series | |||||
Each | 1+ 474,780 lei 5+ 465,280 lei 10+ 455,780 lei | Min.: 1 / Mult.: 1 | Multipurpose | ABS | 320mm | 320mm | 150mm | IK08, IP66, IP67 | Light Grey | 12.6" | 12.6" | 5.91" | NEO Series | |||||
Each | 1+ 754,740 lei | Min.: 1 / Mult.: 1 | Multipurpose | Polycarbonate | 420mm | 320mm | 150mm | IK09, IP66, IP67 | Light Grey | 16.54" | 12.6" | 5.91" | NEO Series | |||||
Each | 1+ 450,190 lei 5+ 441,200 lei 10+ 432,210 lei | Min.: 1 / Mult.: 1 | Multipurpose | Polycarbonate | 320mm | 220mm | 150mm | IK09, IP66, IP67 | Light Grey | 12.6" | 8.66" | 5.91" | NEO Series | |||||
Each | 1+ 349,760 lei 5+ 342,750 lei 10+ 335,790 lei | Min.: 1 / Mult.: 1 | Multipurpose | ABS | 320mm | 220mm | 150mm | IK08, IP66, IP67 | Light Grey | 12.6" | 8.66" | 5.91" | NEO Series | |||||
Each | 1+ 719,020 lei | Min.: 1 / Mult.: 1 | Multipurpose | Polycarbonate | 320mm | 320mm | 150mm | IK09, IP66, IP67 | Light Grey | 12.6" | 12.6" | 5.91" | NEO Series | |||||
Each | 1+ 611,170 lei 5+ 598,930 lei 10+ 586,740 lei | Min.: 1 / Mult.: 1 | Multipurpose | Polycarbonate | 320mm | 320mm | 150mm | IK09, IP66, IP67 | Light Grey | 12.6" | 12.6" | 5.91" | NEO Series |