2. LED Lighting Components
                      3. LED Power Supplies
                      4. AC / DC LED Power Supplies

                      HLG-40H AC / DC LED Power Supplies:

                      11 produse găsite
                      Vizualizare
                      Cumpărător
                      Inginer
                      Producător
                      Output Power Max
                      Output Voltage Max
                      Output Current
                      LED Driver Mode
                      Input Voltage Min
                      Input Voltage Max
                      Product Range
                      Ambalaj
                      Filtru (filtre) aplicat(e)
                      1 Filtru (filtre) selectat(e)
                      CompararePreţ pentruCantitate
                      HLG-40H-42A
                      MEAN WELL HLG-40H-42A
                      2944105

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver
                      2. 40.32 W
                      3. 42 VDC
                      4. 960 mA
                      5. Constant Current
                      6. Constant Voltage
                      7. 90 V
                      Each
                      1+
                      188,060 lei
                      5+
                      171,860 lei
                      10+
                      165,300 lei
                      20+
                      162,000 lei
                      Min.: 1 / Mult.: 1
                      40.32W
                      42VDC
                      960mA
                      Constant Current, Constant Voltage
                      90V
                      305V
                      HLG-40H
                      HLG-40H-24
                      MEAN WELL HLG-40H-24
                      2944099

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver
                      2. 40.08 W
                      3. 24 VDC
                      4. 1.67 A
                      5. Constant Current
                      6. Constant Voltage
                      7. 90 V
                      Each
                      1+
                      188,060 lei
                      5+
                      171,860 lei
                      10+
                      165,300 lei
                      20+
                      162,000 lei
                      Min.: 1 / Mult.: 1
                      40.08W
                      24VDC
                      1.67A
                      Constant Current, Constant Voltage
                      90V
                      305V
                      HLG-40H
                      HLG-40H-24A
                      MEAN WELL HLG-40H-24A
                      2944100

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver
                      2. 40.08 W
                      3. 24 VDC
                      4. 1.67 A
                      5. Constant Current
                      6. Constant Voltage
                      7. 90 V
                      Each
                      1+
                      229,620 lei
                      5+
                      218,140 lei
                      10+
                      206,650 lei
                      20+
                      202,540 lei
                      Min.: 1 / Mult.: 1
                      40.08W
                      24VDC
                      1.67A
                      Constant Current, Constant Voltage
                      90V
                      305V
                      HLG-40H
                      HLG-40H-36A
                      MEAN WELL HLG-40H-36A
                      2944103

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver
                      2. 40.32 W
                      3. 36 VDC
                      4. 1.12 A
                      5. Constant Current
                      6. Constant Voltage
                      7. 90 V
                      Each
                      1+
                      188,060 lei
                      5+
                      171,860 lei
                      10+
                      165,300 lei
                      20+
                      162,000 lei
                      Min.: 1 / Mult.: 1
                      40.32W
                      36VDC
                      1.12A
                      Constant Current, Constant Voltage
                      90V
                      305V
                      HLG-40H
                      HLG-40H-48A
                      MEAN WELL HLG-40H-48A
                      2944106

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver
                      2. 40.32 W
                      3. 48 VDC
                      4. 840 mA
                      5. Constant Current
                      6. Constant Voltage
                      7. 90 V
                      Each
                      1+
                      188,060 lei
                      5+
                      171,860 lei
                      10+
                      165,300 lei
                      20+
                      162,000 lei
                      Min.: 1 / Mult.: 1
                      40.32W
                      48VDC
                      840mA
                      Constant Current, Constant Voltage
                      90V
                      305V
                      HLG-40H
                      HLG-40H-12A
                      MEAN WELL HLG-40H-12A
                      2944097

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver
                      2. 39.96 W
                      3. 12 VDC
                      4. 3.33 A
                      5. Constant Current
                      6. Constant Voltage
                      7. 90 V
                      Each
                      1+
                      188,060 lei
                      5+
                      171,860 lei
                      10+
                      165,300 lei
                      20+
                      162,000 lei
                      Min.: 1 / Mult.: 1
                      39.96W
                      12VDC
                      3.33A
                      Constant Current, Constant Voltage
                      90V
                      305V
                      HLG-40H
                      HLG-40H-12B
                      MEAN WELL HLG-40H-12B
                      2944098

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver
                      2. 39.96 W
                      3. 12 VDC
                      4. 3.33 A
                      5. Constant Current
                      6. Constant Voltage
                      7. 90 V
                      Each
                      1+
                      197,100 lei
                      5+
                      191,820 lei
                      10+
                      187,050 lei
                      20+
                      183,290 lei
                      Min.: 1 / Mult.: 1
                      39.96W
                      12VDC
                      3.33A
                      Constant Current, Constant Voltage
                      90V
                      305V
                      HLG-40H
                      HLG-40H-12
                      MEAN WELL HLG-40H-12
                      2944096

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver
                      2. 39.96 W
                      3. 12 VDC
                      4. 3.33 A
                      5. Constant Current
                      6. Constant Voltage
                      7. 90 V
                      Each
                      1+
                      157,730 lei
                      5+
                      150,220 lei
                      10+
                      143,660 lei
                      20+
                      140,770 lei
                      Min.: 1 / Mult.: 1
                      39.96W
                      12VDC
                      3.33A
                      Constant Current, Constant Voltage
                      90V
                      305V
                      HLG-40H
                      HLG-40H-24B
                      MEAN WELL HLG-40H-24B
                      2944101

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver
                      2. 40.08 W
                      3. 24 VDC
                      4. 1.67 A
                      5. Constant Current
                      6. Constant Voltage
                      7. 90 V
                      Each
                      1+
                      227,790 lei
                      5+
                      216,360 lei
                      10+
                      208,690 lei
                      20+
                      204,520 lei
                      Min.: 1 / Mult.: 1
                      40.08W
                      24VDC
                      1.67A
                      Constant Current, Constant Voltage
                      90V
                      305V
                      HLG-40H
                      HLG-40H-36B
                      MEAN WELL HLG-40H-36B
                      2944104

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver
                      2. 40.32 W
                      3. 36 VDC
                      4. 1.12 A
                      5. Constant Current
                      6. Constant Voltage
                      7. 90 V
                      Each
                      1+
                      193,090 lei
                      5+
                      176,430 lei
                      10+
                      169,720 lei
                      20+
                      166,320 lei
                      Min.: 1 / Mult.: 1
                      40.32W
                      36VDC
                      1.12A
                      Constant Current, Constant Voltage
                      90V
                      305V
                      HLG-40H
                      HLG-40H-30A
                      MEAN WELL HLG-40H-30A
                      2944102

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver
                      2. 40.2 W
                      3. 30 VDC
                      4. 1.34 A
                      5. Constant Current
                      6. Constant Voltage
                      7. 90 V
                      Each
                      1+
                      188,060 lei
                      5+
                      171,860 lei
                      10+
                      165,300 lei
                      20+
                      162,000 lei
                      Min.: 1 / Mult.: 1
                      40.2W
                      30VDC
                      1.34A
                      Constant Current, Constant Voltage
                      90V
                      305V
                      HLG-40H
                      CompararePreţ pentruCantitate
                      1-11 din 11 articole