2. LED Lighting Components
                      3. LED Power Supplies
                      4. AC / DC LED Power Supplies

                      RACD04 Series AC / DC LED Power Supplies:

                      3 produse găsite

                      RACD04 Series AC / DC LED Power Supplies

                      These constant current LED drivers have been designed for cost-sensitive applications. The SELV outputs are suitable for built-in power-supply LED luminaires. Their low profile design allows them to be invisibly built into furniture, discreetly mounted under shelves or integrated in space-restricted applications such as coving lighting, strip lighting or troffer lighting systems.

                      • 4W AC-DC class II LED power supply
                      • 350mA to 700mA constant current outputs
                      • Fully protected (OLP, SCP, OCP, OTP)
                      • Low standby power, ErP conform
                      • IP65 (suitable for dry and damp locations)
                      • Low cost
                      • Input Voltage Range: 90VAC - 264VAC
                      • Wired connections for independent or built-in use
                      • CE, CB, ENEC, CSA and UL8750 certified
                      • 3-year warranty
                      RACD04 Series Datasheet
                      RACD04 Series AC / DC LED Power SuppliesRECOM POWER
                      Vizualizare
                      Cumpărător
                      Inginer
                      Producător
                      Output Power Max
                      Output Voltage Max
                      Output Current
                      LED Driver Mode
                      Input Voltage Min
                      Input Voltage Max
                      Product Range
                      Ambalaj
                      Filtru (filtre) aplicat(e)
                      1 Filtru (filtre) selectat(e)
                      CompararePreţ pentruCantitate
                      RACD04-350
                      RECOM POWER RACD04-350
                      2774057

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. LED Driver
                      2. 4.2 W
                      3. 12 VDC
                      4. 350 mA
                      5. Constant Current
                      6. 90 V
                      Each
                      1+
                      54,250 lei
                      5+
                      48,920 lei
                      10+
                      48,110 lei
                      20+
                      47,040 lei
                      50+
                      45,920 lei
                      Min.: 1 / Mult.: 1
                      4.2W
                      12VDC
                      350mA
                      Constant Current
                      90V
                      264V
                      RACD04 Series
                      RACD04-500
                      RECOM POWER RACD04-500
                      3255650

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. LED Driver
                      2. 4 W
                      3. 8 VDC
                      4. 500 mA
                      5. Constant Current
                      6. 90 V
                      Each
                      1+
                      54,410 lei
                      5+
                      48,920 lei
                      10+
                      48,060 lei
                      20+
                      46,840 lei
                      50+
                      45,970 lei
                      Min.: 1 / Mult.: 1
                      4W
                      8VDC
                      500mA
                      Constant Current
                      90V
                      264V
                      RACD04 Series
                      RACD04-700
                      RECOM POWER RACD04-700
                      2774058

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. LED Driver
                      2. 4 W
                      3. 6 VDC
                      4. 700 mA
                      5. Constant Current
                      6. 90 V
                      Each
                      1+
                      64,110 lei
                      5+
                      58,880 lei
                      10+
                      57,610 lei
                      20+
                      56,440 lei
                      50+
                      55,220 lei
                      Min.: 1 / Mult.: 1
                      4W
                      6VDC
                      700mA
                      Constant Current
                      90V
                      264V
                      RACD04 Series
                      CompararePreţ pentruCantitate
                      1-3 din 3 articole