2. LED Lighting Components
                      3. LED Power Supplies
                      4. DC / DC LED Power Supplies

                      LDD-H DC / DC LED Power Supplies:

                      21 produse găsite
                      Găsiți o gamă largă de LDD-H DC / DC LED Power Supplies la Farnell România. Avem o gamă largă de DC / DC LED Power Supplies, cum ar fi LDU, LDH-45, LDD-L & RCD-24 Series DC / DC LED Power Supplies de la cei mai mari producători din lume, inclusiv: Mean Well.
                      Vizualizare
                      Cumpărător
                      Inginer
                      Producător
                      Product Range
                      Output Power Max
                      Output Voltage Max
                      Output Current
                      Dimming Control Type
                      DC / DC Converter Mounting
                      DC / DC Converter Output Type
                      Input Voltage Min
                      Input Voltage Max
                      Ambalaj
                      Filtru (filtre) aplicat(e)
                      1 Filtru (filtre) selectat(e)
                      CompararePreţ pentruCantitate
                      LDD-1000H
                      MEAN WELL LDD-1000H
                      3596427

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver DC/DC Converter
                      2. LDD-H
                      3. 52 W
                      4. 52 V
                      5. 1 A
                      6. PWM
                      Each
                      1+
                      60,600 lei
                      5+
                      50,390 lei
                      10+
                      49,330 lei
                      20+
                      48,260 lei
                      50+
                      47,240 lei
                      Min.: 1 / Mult.: 1
                      LDD-H
                      52W
                      52V
                      1A
                      PWM
                      Through Hole
                      Adjustable
                      9V
                      56V
                      LDD-500HW
                      MEAN WELL LDD-500HW
                      3596456

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver DC/DC Converter
                      2. LDD-H
                      3. 26 W
                      4. 52 V
                      5. 500 mA
                      6. PWM
                      Each
                      1+
                      58,270 lei
                      5+
                      57,100 lei
                      10+
                      55,930 lei
                      20+
                      54,760 lei
                      50+
                      53,590 lei
                      Min.: 1 / Mult.: 1
                      LDD-H
                      26W
                      52V
                      500mA
                      PWM
                      Panel
                      Adjustable
                      9V
                      56V
                      LDD-700H
                      MEAN WELL LDD-700H
                      3596431

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver DC/DC Converter
                      2. LDD-H
                      3. 36.4 W
                      4. 52 V
                      5. 700 mA
                      6. PWM
                      Each
                      1+
                      52,020 lei
                      5+
                      48,010 lei
                      10+
                      46,990 lei
                      20+
                      46,020 lei
                      50+
                      45,010 lei
                      Min.: 1 / Mult.: 1
                      LDD-H
                      36.4W
                      52V
                      700mA
                      PWM
                      Through Hole
                      Adjustable
                      9V
                      56V
                      LDD-700HW
                      MEAN WELL LDD-700HW
                      3596458

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver DC/DC Converter
                      2. LDD-H
                      3. 36.4 W
                      4. 52 V
                      5. 700 mA
                      6. PWM
                      Each
                      1+
                      68,070 lei
                      5+
                      62,740 lei
                      10+
                      61,470 lei
                      20+
                      60,150 lei
                      50+
                      58,880 lei
                      Min.: 1 / Mult.: 1
                      LDD-H
                      36.4W
                      52V
                      700mA
                      PWM
                      Panel
                      Adjustable
                      9V
                      56V
                      LDD-1500H
                      MEAN WELL LDD-1500H
                      3596442

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver DC/DC Converter
                      2. LDD-H
                      3. 69 W
                      4. 46 V
                      5. 1.5 A
                      6. PWM
                      Each
                      1+
                      65,380 lei
                      5+
                      60,300 lei
                      10+
                      59,030 lei
                      20+
                      57,810 lei
                      50+
                      56,590 lei
                      Min.: 1 / Mult.: 1
                      LDD-H
                      69W
                      46V
                      1.5A
                      PWM
                      Through Hole
                      Adjustable
                      9V
                      52V
                      LDD-1000HW
                      MEAN WELL LDD-1000HW
                      3596453

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver DC/DC Converter
                      2. LDD-H
                      3. 52 W
                      4. 52 V
                      5. 1 A
                      6. PWM
                      Each
                      1+
                      68,070 lei
                      5+
                      62,740 lei
                      10+
                      61,470 lei
                      20+
                      60,150 lei
                      50+
                      58,880 lei
                      Min.: 1 / Mult.: 1
                      LDD-H
                      52W
                      52V
                      1A
                      PWM
                      Panel
                      Adjustable
                      9V
                      56V
                      LDD-350HW
                      MEAN WELL LDD-350HW
                      3596455

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver DC/DC Converter
                      2. LDD-H
                      3. 18.2 W
                      4. 52 V
                      5. 350 mA
                      6. PWM
                      Each
                      1+
                      68,070 lei
                      5+
                      62,740 lei
                      10+
                      61,470 lei
                      20+
                      60,150 lei
                      50+
                      58,880 lei
                      Min.: 1 / Mult.: 1
                      LDD-H
                      18.2W
                      52V
                      350mA
                      PWM
                      Panel
                      Adjustable
                      9V
                      56V
                      LDD-1500HW
                      MEAN WELL LDD-1500HW
                      3596460

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver DC/DC Converter
                      2. LDD-H
                      3. 69 W
                      4. 46 V
                      5. 1.5 A
                      6. PWM
                      Each
                      1+
                      85,390 lei
                      5+
                      78,740 lei
                      10+
                      77,110 lei
                      20+
                      75,490 lei
                      50+
                      73,860 lei
                      Min.: 1 / Mult.: 1
                      LDD-H
                      69W
                      46V
                      1.5A
                      PWM
                      Panel
                      Adjustable
                      9V
                      52V
                      LDD-300H
                      MEAN WELL LDD-300H
                      3596428

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver DC/DC Converter
                      2. LDD-H
                      3. 15.6 W
                      4. 52 V
                      5. 300 mA
                      6. PWM
                      Each
                      1+
                      52,020 lei
                      5+
                      48,010 lei
                      10+
                      46,990 lei
                      20+
                      46,020 lei
                      50+
                      45,010 lei
                      Min.: 1 / Mult.: 1
                      LDD-H
                      15.6W
                      52V
                      300mA
                      PWM
                      Through Hole
                      Adjustable
                      9V
                      56V
                      LDD-500H
                      MEAN WELL LDD-500H
                      3596430

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver DC/DC Converter
                      2. LDD-H
                      3. 26 W
                      4. 52 V
                      5. 500 mA
                      6. PWM
                      Each
                      1+
                      52,020 lei
                      5+
                      48,010 lei
                      10+
                      46,990 lei
                      20+
                      46,020 lei
                      50+
                      45,010 lei
                      Min.: 1 / Mult.: 1
                      LDD-H
                      26W
                      52V
                      500mA
                      PWM
                      Through Hole
                      Adjustable
                      9V
                      56V
                      LDD-1000HS
                      MEAN WELL LDD-1000HS
                      3596470

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver DC/DC Converter
                      2. LDD-H
                      3. 52 W
                      4. 52 V
                      5. 1 A
                      6. PWM
                      Each
                      1+
                      77,370 lei
                      5+
                      71,370 lei
                      10+
                      69,900 lei
                      20+
                      68,430 lei
                      50+
                      66,950 lei
                      Min.: 1 / Mult.: 1
                      LDD-H
                      52W
                      52V
                      1A
                      PWM
                      Surface Mount Device
                      Adjustable
                      9V
                      56V
                      LDD-1200H
                      MEAN WELL LDD-1200H
                      3596441

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver DC/DC Converter
                      2. LDD-H
                      3. 55.2 W
                      4. 46 V
                      5. 1.2 A
                      6. PWM
                      Each
                      1+
                      65,380 lei
                      5+
                      60,300 lei
                      10+
                      59,030 lei
                      20+
                      57,810 lei
                      50+
                      56,590 lei
                      Min.: 1 / Mult.: 1
                      LDD-H
                      55.2W
                      46V
                      1.2A
                      PWM
                      Through Hole
                      Adjustable
                      9V
                      52V
                      LDD-300HS
                      MEAN WELL LDD-300HS
                      3596471

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver DC/DC Converter
                      2. LDD-H
                      3. 15.6 W
                      4. 52 V
                      5. 300 mA
                      6. PWM
                      Each
                      1+
                      77,370 lei
                      5+
                      71,370 lei
                      10+
                      69,900 lei
                      20+
                      68,430 lei
                      50+
                      66,950 lei
                      Min.: 1 / Mult.: 1
                      LDD-H
                      15.6W
                      52V
                      300mA
                      PWM
                      Surface Mount Device
                      Adjustable
                      9V
                      56V
                      LDD-300HW
                      MEAN WELL LDD-300HW
                      3596454

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver DC/DC Converter
                      2. LDD-H
                      3. 15.6 W
                      4. 52 V
                      5. 300 mA
                      6. PWM
                      Each
                      1+
                      68,070 lei
                      5+
                      62,740 lei
                      10+
                      61,470 lei
                      20+
                      60,150 lei
                      50+
                      58,880 lei
                      Min.: 1 / Mult.: 1
                      LDD-H
                      15.6W
                      52V
                      300mA
                      PWM
                      Panel
                      Adjustable
                      9V
                      56V
                      LDD-700HS
                      MEAN WELL LDD-700HS
                      3596476

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver DC/DC Converter
                      2. LDD-H
                      3. 36.4 W
                      4. 52 V
                      5. 700 mA
                      6. PWM
                      Each
                      1+
                      77,370 lei
                      5+
                      71,370 lei
                      10+
                      69,900 lei
                      20+
                      68,430 lei
                      50+
                      66,950 lei
                      Min.: 1 / Mult.: 1
                      LDD-H
                      36.4W
                      52V
                      700mA
                      PWM
                      Surface Mount Device
                      Adjustable
                      9V
                      56V
                      LDD-350H
                      MEAN WELL LDD-350H
                      3596429

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver DC/DC Converter
                      2. LDD-H
                      3. 18.2 W
                      4. 52 V
                      5. 350 mA
                      6. PWM
                      Each
                      1+
                      52,020 lei
                      5+
                      48,010 lei
                      10+
                      46,990 lei
                      20+
                      46,020 lei
                      50+
                      45,010 lei
                      Min.: 1 / Mult.: 1
                      LDD-H
                      18.2W
                      52V
                      350mA
                      PWM
                      Through Hole
                      Adjustable
                      9V
                      56V
                      LDD-1200HW
                      MEAN WELL LDD-1200HW
                      3596459

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver DC/DC Converter
                      2. LDD-H
                      3. 55.2 W
                      4. 46 V
                      5. 1.2 A
                      6. PWM
                      Each
                      1+
                      85,390 lei
                      5+
                      78,740 lei
                      10+
                      77,110 lei
                      20+
                      75,490 lei
                      50+
                      73,860 lei
                      Min.: 1 / Mult.: 1
                      LDD-H
                      55.2W
                      46V
                      1.2A
                      PWM
                      Panel
                      Adjustable
                      9V
                      52V
                      LDD-350HS
                      MEAN WELL LDD-350HS
                      3596472

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver DC/DC Converter
                      2. LDD-H
                      3. 18.2 W
                      4. 52 V
                      5. 350 mA
                      6. PWM
                      Each
                      1+
                      77,370 lei
                      5+
                      71,370 lei
                      10+
                      69,900 lei
                      20+
                      68,430 lei
                      50+
                      66,950 lei
                      Min.: 1 / Mult.: 1
                      LDD-H
                      18.2W
                      52V
                      350mA
                      PWM
                      Surface Mount Device
                      Adjustable
                      9V
                      56V
                      LDD-600HS
                      MEAN WELL LDD-600HS
                      3596475

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver DC/DC Converter
                      2. LDD-H
                      3. 31.2 W
                      4. 52 V
                      5. 600 mA
                      6. PWM
                      Each
                      1+
                      77,370 lei
                      5+
                      71,370 lei
                      10+
                      69,900 lei
                      20+
                      68,430 lei
                      50+
                      66,950 lei
                      Min.: 1 / Mult.: 1
                      LDD-H
                      31.2W
                      52V
                      600mA
                      PWM
                      Surface Mount Device
                      Adjustable
                      9V
                      56V
                      LDD-600HW
                      MEAN WELL LDD-600HW
                      3596457

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver DC/DC Converter
                      2. LDD-H
                      3. 31.2 W
                      4. 52 V
                      5. 600 mA
                      6. PWM
                      Each
                      1+
                      68,070 lei
                      5+
                      62,740 lei
                      10+
                      61,470 lei
                      20+
                      60,150 lei
                      50+
                      58,880 lei
                      Min.: 1 / Mult.: 1
                      LDD-H
                      31.2W
                      52V
                      600mA
                      PWM
                      Panel
                      Adjustable
                      9V
                      56V
                      LDD-500HS
                      MEAN WELL LDD-500HS
                      3596474

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver DC/DC Converter
                      2. LDD-H
                      3. 26 W
                      4. 52 V
                      5. 500 mA
                      6. PWM
                      Each
                      1+
                      77,370 lei
                      5+
                      71,370 lei
                      10+
                      69,900 lei
                      20+
                      68,430 lei
                      50+
                      66,950 lei
                      Min.: 1 / Mult.: 1
                      LDD-H
                      26W
                      52V
                      500mA
                      PWM
                      Surface Mount Device
                      Adjustable
                      9V
                      56V
                      CompararePreţ pentruCantitate
                      1-21 din 21 articole