2. LED Lighting Components
                      3. LED Power Supplies
                      4. DC / DC LED Power Supplies

                      LDD-H-DA DC / DC LED Power Supplies:

                      8 produse găsite
                      Găsiți o gamă largă de LDD-H-DA DC / DC LED Power Supplies la Farnell România. Avem o gamă largă de DC / DC LED Power Supplies, cum ar fi LDU, LDH-45, LDD-L & RCD-24 Series DC / DC LED Power Supplies de la cei mai mari producători din lume, inclusiv: Mean Well.
                      Vizualizare
                      Cumpărător
                      Inginer
                      Producător
                      Product Range
                      Output Power Max
                      Output Voltage Max
                      Output Current
                      Dimming Control Type
                      DC / DC Converter Mounting
                      DC / DC Converter Output Type
                      Input Voltage Min
                      Input Voltage Max
                      Ambalaj
                      Filtru (filtre) aplicat(e)
                      1 Filtru (filtre) selectat(e)
                      CompararePreţ pentruCantitate
                      LDD-350H-WDA
                      MEAN WELL LDD-350H-WDA
                      3596438

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver DC/DC Converter
                      2. LDD-H-DA
                      3. 15.75 W
                      4. 45 V
                      5. 350 mA
                      6. PWM
                      Each
                      1+
                      81,890 lei
                      5+
                      75,950 lei
                      10+
                      73,560 lei
                      20+
                      72,090 lei
                      50+
                      70,610 lei
                      Min.: 1 / Mult.: 1
                      LDD-H-DA
                      15.75W
                      45V
                      350mA
                      PWM
                      Panel
                      Adjustable
                      6V
                      50V
                      LDD-700H-WDA
                      MEAN WELL LDD-700H-WDA
                      3596440

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver DC/DC Converter
                      2. LDD-H-DA
                      3. 31.5 W
                      4. 45 V
                      5. 700 mA
                      6. PWM
                      Each
                      1+
                      76,610 lei
                      5+
                      71,370 lei
                      10+
                      69,190 lei
                      20+
                      67,820 lei
                      50+
                      66,450 lei
                      Min.: 1 / Mult.: 1
                      LDD-H-DA
                      31.5W
                      45V
                      700mA
                      PWM
                      Panel
                      Adjustable
                      6V
                      50V
                      LDD-700H-DA
                      MEAN WELL LDD-700H-DA
                      3596439

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver DC/DC Converter
                      2. LDD-H-DA
                      3. 31.5 W
                      4. 45 V
                      5. 700 mA
                      6. PWM
                      Each
                      1+
                      93,730 lei
                      5+
                      81,990 lei
                      10+
                      67,970 lei
                      20+
                      60,910 lei
                      50+
                      56,240 lei
                      Min.: 1 / Mult.: 1
                      LDD-H-DA
                      31.5W
                      45V
                      700mA
                      PWM
                      Through Hole
                      Adjustable
                      6V
                      50V
                      LDD-350H-DA
                      MEAN WELL LDD-350H-DA
                      3596437

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver DC/DC Converter
                      2. LDD-H-DA
                      3. 15.75 W
                      4. 45 V
                      5. 350 mA
                      6. PWM
                      Each
                      1+
                      76,760 lei
                      5+
                      75,230 lei
                      10+
                      73,710 lei
                      20+
                      72,140 lei
                      50+
                      70,610 lei
                      Min.: 1 / Mult.: 1
                      LDD-H-DA
                      15.75W
                      45V
                      350mA
                      PWM
                      Through Hole
                      Adjustable
                      6V
                      50V
                      LDD-1400H-WDA
                      MEAN WELL LDD-1400H-WDA
                      3596435

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver DC/DC Converter
                      2. LDD-H-DA
                      3. 50.4 W
                      4. 36 V
                      5. 1.4 A
                      6. PWM
                      Each
                      1+
                      76,760 lei
                      5+
                      75,230 lei
                      10+
                      73,710 lei
                      20+
                      72,140 lei
                      50+
                      70,610 lei
                      Min.: 1 / Mult.: 1
                      LDD-H-DA
                      50.4W
                      36V
                      1.4A
                      PWM
                      Panel
                      Adjustable
                      6V
                      40V
                      LDD-1050H-WDA
                      MEAN WELL LDD-1050H-WDA
                      3596433

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver DC/DC Converter
                      2. LDD-H-DA
                      3. 47.25 W
                      4. 45 V
                      5. 1.05 A
                      6. PWM
                      Each
                      1+
                      76,610 lei
                      5+
                      71,370 lei
                      10+
                      69,190 lei
                      20+
                      67,820 lei
                      50+
                      66,450 lei
                      Min.: 1 / Mult.: 1
                      LDD-H-DA
                      47.25W
                      45V
                      1.05A
                      PWM
                      Panel
                      Adjustable
                      6V
                      50V
                      LDD-1400H-DA
                      MEAN WELL LDD-1400H-DA
                      3596434

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver DC/DC Converter
                      2. LDD-H-DA
                      3. 50.4 W
                      4. 36 V
                      5. 1.4 A
                      6. PWM
                      Each
                      1+
                      76,760 lei
                      5+
                      75,230 lei
                      10+
                      73,710 lei
                      20+
                      72,140 lei
                      50+
                      70,610 lei
                      Min.: 1 / Mult.: 1
                      LDD-H-DA
                      50.4W
                      36V
                      1.4A
                      PWM
                      Through Hole
                      Adjustable
                      6V
                      40V
                      LDD-1050H-DA
                      MEAN WELL LDD-1050H-DA
                      3596432

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver DC/DC Converter
                      2. LDD-H-DA
                      3. 47.25 W
                      4. 45 V
                      5. 1.05 A
                      6. PWM
                      Each
                      1+
                      93,730 lei
                      5+
                      81,990 lei
                      10+
                      67,970 lei
                      20+
                      60,910 lei
                      50+
                      56,240 lei
                      Min.: 1 / Mult.: 1
                      LDD-H-DA
                      47.25W
                      45V
                      1.05A
                      PWM
                      Through Hole
                      Adjustable
                      6V
                      50V
                      CompararePreţ pentruCantitate
                      1-8 din 8 articole