2. LED Lighting Components
                      3. LED Power Supplies
                      4. DC / DC LED Power Supplies

                      RCD-24-PL Series DC / DC LED Power Supplies:

                      2 produse găsite
                      Găsiți o gamă largă de RCD-24-PL Series DC / DC LED Power Supplies la Farnell România. Avem o gamă largă de DC / DC LED Power Supplies, cum ar fi LDU, LDH-45, LDD-L & RCD-24 Series DC / DC LED Power Supplies de la cei mai mari producători din lume, inclusiv: Recom Power.
                      Vizualizare
                      Cumpărător
                      Inginer
                      Producător
                      Power Supply Applications
                      Product Range
                      Output Power Max
                      Output Voltage Max
                      Output Current
                      Dimming Control Type
                      DC / DC Converter Mounting
                      DC / DC Converter Output Type
                      Input Voltage Min
                      Input Voltage Max
                      Ambalaj
                      Filtru (filtre) aplicat(e)
                      1 Filtru (filtre) selectat(e)
                      CompararePreţ pentruCantitate
                      RCD-24-0.50/PL/A
                      RECOM POWER RCD-24-0.50/PL/A
                      2440336

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. LED Driver DC/DC Converter
                      2. Constant Current
                      3. ITE & Railway
                      4. RCD-24-PL Series
                      5. 17.5 W
                      6. 35 V
                      7. 500 mA
                      Each
                      1+
                      88,290 lei
                      5+
                      83,920 lei
                      10+
                      82,140 lei
                      20+
                      80,470 lei
                      50+
                      78,640 lei
                      Min.: 1 / Mult.: 1
                      ITE & Railway
                      RCD-24-PL Series
                      17.5W
                      35V
                      500mA
                      Analogue, PWM
                      Surface Mount Device
                      Adjustable
                      4.5V
                      36V
                      RCD-24-0.35/PL/A
                      RECOM POWER RCD-24-0.35/PL/A
                      2440332

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. LED Driver DC/DC Converter
                      2. Constant Current
                      3. ITE & Railway
                      4. RCD-24-PL Series
                      5. 12.25 W
                      6. 35 V
                      Each
                      1+
                      74,680 lei
                      5+
                      70,210 lei
                      10+
                      68,070 lei
                      20+
                      65,890 lei
                      50+
                      63,700 lei
                      Min.: 1 / Mult.: 1
                      ITE & Railway
                      RCD-24-PL Series
                      12.25W
                      35V
                      350mA
                      Analogue, PWM
                      Surface Mount Device
                      Adjustable
                      4.5V
                      36V
                      CompararePreţ pentruCantitate
                      1-2 din 2 articole