2. Office, Computer & Networking Products
                                                                                                3. Telecom Equipment
                                                                                                4. Security Autodialers
                                                                                                Imprimare pagină

                                                                                                SD2

                                                                                                Dialler, Speech / SMS, 32 Character, LCD, 10.5V to 14V

                                                                                                MENVIER
                                                                                                Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                                                                                                MENVIER SD2
                                                                                                ProducătorMENVIER
                                                                                                Nr. de reper producătorSD2
                                                                                                Cod de comandă8486239
                                                                                                Numărul dvs. de piesă
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Consultaţi toate documentele tehnice
                                                                                                Nu mai este în stoc

                                                                                                Detalii tehnice

                                                                                                MENVIER
                                                                                                ProducătorMENVIER
                                                                                                Nr. de reper producătorSD2
                                                                                                Cod de comandă8486239
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Product Range-
                                                                                                SVHCNo SVHC (17-Dec-2014)

                                                                                                Prezentare generală a produsului

                                                                                                The SD2 from Menvier is an advanced speech and SMS dialler. This advanced communication tool puts configuration, control and response at the fingertips of authorised users. It has an ability to send text messages, built-in temperature monitor, two switchable outputs and the option of ten contact phone numbers. The SD2 is the ideal solution for monitoring a wide variety of processes and equipment such as temperature control, machinery, medical cabinets, vending machine stock levels, burglar and fire alarms, as well as letting user to listen in and talk back to the location.

                                                                                                • Stand alone keypad with 32 character, LCD text display
                                                                                                • Can be used independently to monitor that offers a switched negative or positive trigger
                                                                                                • SD2 can also be connected to any alarm control panel
                                                                                                • Voltage range from 10.5V to 14V
                                                                                                • Sending pre-recorded speech or text messages compatible with any mobile network
                                                                                                • Internal temperature monitoring
                                                                                                • 4 trigger i/o's offer remote notification of alarm event
                                                                                                • Integral loudspeaker and microphone offer two-way speech from the keypad
                                                                                                • Control of 2 o/p relays used for switching on and off internal devices like lights or heating system
                                                                                                • Blue LCD display screen

                                                                                                Aplicaţii

                                                                                                Communications & Networking

                                                                                                Specificaţii tehnice

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (17-Dec-2014)

                                                                                                Documentaţie tehnică (1)

                                                                                                Technical Data Sheet EN

                                                                                                Legislaţie şi reglementări privind protecţia mediului

                                                                                                Ţara de origine:
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                                                                                                Great Britain
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                                                                                                Nr. tarif:84733080
                                                                                                Conformitate cu RoHS:În aşteptare
                                                                                                Conform cu RoHS în ceea ce priveşte ftalaţii:În aşteptare
                                                                                                SVHC:No SVHC (17-Dec-2014)
                                                                                                Descărcarea Certificatului de conformitate a produsului

                                                                                                Certificat de conformitate produs

                                                                                                Greutate (kg):1
                                                                                                Serviciul de relaţii cu clienţii
                                                                                                Vânzări 0800 894946 (doar Telekom) sau +44 870 1200 109 (alte rețele)
                                                                                                Tehnic 0800 894946 (doar Telekom) sau +44 870 1200 109 (alte rețele)
                                                                                                Live Agent
                                                                                                Trimiteți feedback
                                                                                                Întrebări frecvente
                                                                                                Ajutor
                                                                                                Link-uri rapide
                                                                                                Urmărirea comenzii mele
                                                                                                Istoric comenzi
                                                                                                Returnaţi un produs
                                                                                                Informaţii despre livrare
                                                                                                Compania noastră
                                                                                                Despre noi
                                                                                                Politica privind calitatea
                                                                                                Cariere
                                                                                                Corporate Responsibility
                                                                                                Social Media +

                                                                                                Intrați în familia Farnell Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Visa
                                                                                                Mastercard
                                                                                                AMEX
                                                                                                Trade Account
                                                                                                Confidențialitate
                                                                                                Condiţii de acces
                                                                                                Avize juridice și privind drepturile de autor
                                                                                                Condiții de vânzare pentru
                                                                                                Termeni de utilizare pentru API
                                                                                                Harta site-ului
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Toate drepturile rezervate.
                                                                                                Farnell este o denumire comercială a Premier Farnell UK Limited.
                                                                                                Număr de înregistrare: 860093 | Sediu social: 150 Armley Road, Leeds, LS12 2QQ, England.