Anunțați-mă când există în stoc
| Cantitate | Preț (fără TVA) | 
|---|---|
| 1000+ | 7,620 lei | 
Detalii tehnice
Prezentare generală a produsului
The OPL550 is a Photologic Sensor includes a photodiode, amplifier, voltage regulator, Schmitt trigger and NPN output transistor on a single silicon chip. All devices in the OPL550 series have a Photologic® chip that is encapsulated in a molded plastic side-looking housing with an integral lens (recessed integral lens for OPL535 and OPL536). This provides enhanced optical coupling, combined with mechanical protection. The hysteresis characteristics of the Schmitt trigger on each device offers high immunity to noise on input and VCC. Feature TTL/LSTTL compatible logic level output which can drive up to 8 TTL loads without additional circuitry and medium-speed data rates to 250kbaud, with typical rise and fall times of 25 nanoseconds. It is mechanically and spectrally matched to OP140 and OP240 LEDs.
- High noise immunity
 - Direct TTL/LSTTL CMOS interface
 - 250kbaud Data rates
 - Low power consumption
 
Aplicaţii
Sensing & Instrumentation, Automation & Process Control, Safety
Specificaţii tehnice
3Pins
935nm
-40°C
Photologic OPL550
-
-
85°C
No SVHC (27-Jun-2024)
Documentaţie tehnică (2)
Alternative pentru OPL550
1 produs găsit
Legislaţie şi reglementări privind protecţia mediului
Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:Mexico
Tara in care ultimul proces semnificativ de fabricare a fost efectuat
RoHS
RoHS
Certificat de conformitate produs