510µF Leaded Aluminium Electrolytic Capacitors:
11 produse găsiteGăsiți o gamă largă de 510µF Leaded Aluminium Electrolytic Capacitors la Farnell România. Avem o gamă largă de Leaded Aluminium Electrolytic Capacitors, cum ar fi 100µF, 470µF, 220µF & 1000µF Leaded Aluminium Electrolytic Capacitors de la cei mai mari producători din lume, inclusiv: Panasonic & Chemi-con.
Vizualizare
Cumpărător
Inginer
Producător
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,730 lei 5+ 3,260 lei 10+ 2,780 lei 25+ 2,350 lei 50+ 2,190 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | 510µF | 35V | ± 20% | Radial Leaded | 4000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | 16mm | FP Series | 0.068ohm | 2.5A | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 2,850 lei 5+ 2,100 lei 10+ 1,340 lei 25+ 1,230 lei 50+ 1,060 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | 510µF | 16V | ± 20% | Radial Leaded | 6000 hours @ 105°C | Polar | Radial Leaded | 3.5mm | 8mm | 11.5mm | FS Series | 0.056ohm | 950mA | -40°C | 105°C | - | |||||
Each | 1+ 5,790 lei 10+ 2,940 lei 50+ 2,760 lei 100+ 2,590 lei 200+ 2,430 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | 510µF | 35V | ± 20% | Radial Leaded | 4000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | 16mm | FP Series | 0.068ohm | 2.5A | -55°C | 105°C | AEC-Q200 | |||||
CHEMI-CON | Each | 2000+ 1,620 lei | Min.: 2000 / Mult.: 2000 | 510µF | 25V | ± 20% | PC Pin | 3000 hours @ 125°C | Polar | Radial Leaded | 5mm | 10mm | 12.5mm | GXF Series | - | 900mA | -40°C | 125°C | - | ||||
Each | 1000+ 3,000 lei | Min.: 1000 / Mult.: 1000 | 510µF | 25V | ± 20% | Radial Leaded | 3000 hours @ 125°C | Polar | Radial Leaded | 5mm | 10mm | 16mm | TP Series | 0.13ohm | 1.1A | -40°C | 135°C | - | |||||
Each (Supplied on Full Reel) Rolă completă | 4000+ 0,820 lei | Min.: 4000 / Mult.: 4000 | 510µF | 16V | ± 20% | Radial Leaded | 6000 hours @ 105°C | Polar | Radial Leaded | 5mm | 8mm | 11.5mm | FS Series | - | 950mA | -40°C | 105°C | - | |||||
Each | 500+ 3,000 lei | Min.: 500 / Mult.: 500 | 510µF | 25V | ± 20% | Radial Leaded | 3000 hours @ 125°C | Polar | Radial Leaded | 5mm | 10mm | 16mm | TP Series | - | 1.1A | -40°C | 135°C | AEC-Q200 | |||||
Each | 4000+ 0,820 lei | Min.: 4000 / Mult.: 4000 | 510µF | 16V | ± 20% | Radial Leaded | 6000 hours @ 105°C | Polar | Radial Leaded | 5mm | 8mm | 11.5mm | FS Series | - | 950mA | -40°C | 105°C | - | |||||
Each | 1+ 10,160 lei 10+ 8,430 lei 50+ 7,060 lei 100+ 6,760 lei 200+ 6,450 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | 510µF | 100V | ± 20% | Radial Leaded | 3000 hours @ 125°C | Polar | - | 7.5mm | 14.5mm | 40mm | GXF Series | 0.038ohm | 3.23A | -40°C | 125°C | AEC-Q200 | |||||
Each | 1+ 4,890 lei 10+ 3,370 lei 50+ 3,090 lei 100+ 2,870 lei 200+ 2,610 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | 510µF | 63V | ± 20% | Radial Leaded | 3000 hours @ 125°C | Polar | - | 7.5mm | 14.5mm | 20mm | GXF Series | 0.072ohm | 1.51A | -40°C | 125°C | AEC-Q200 | |||||
Each | 1+ 9,960 lei 10+ 8,230 lei 50+ 6,910 lei 100+ 6,600 lei 200+ 6,300 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | 510µF | 100V | ± 20% | Radial Leaded | 3000 hours @ 125°C | Polar | - | 7.5mm | 16mm | 35mm | GXF Series | 0.037ohm | 3.01A | -40°C | 125°C | - |