fără TVA

0.22F Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

18 produse găsite
Găsiți o gamă largă de 0.22F Snap In / Screw Terminal Aluminium Electrolytic Capacitors la Farnell România. Avem o gamă largă de Snap In / Screw Terminal Aluminium Electrolytic Capacitors, cum ar fi 470µF, 330µF, 220µF & 1000µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors de la cei mai mari producători din lume, inclusiv: Epcos, Kyocera Avx, Vishay & Kemet.
Vizualizare
Cumpărător
Inginer
Producător
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
CompararePreţ pentruCantitate
2750114

RoHS

Each
1+
544,780 lei
Min.: 1 / Mult.: 1
0.22F
40V
± 20%
Screw
12000 hours @ 85°C
Polar
B41458 Series
76.9mm
143.2mm
31.7mm
3000µohm
25A
-40°C
85°C
1679505

RoHS

Date/Lot Code

Each
1+
493,370 lei
Min.: 1 / Mult.: 1
0.22F
25V
± 20%
Screw
19000 hours @ 85°C
Polar
PEH200 Series
76.6mm
106mm
32mm
5000µohm
63.6A
-40°C
85°C
3017774

RoHS

Date/Lot Code

Each
96+
393,190 lei
Min.: 96 / Mult.: 96
0.22F
63V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
90mm
146mm
31.8mm
6000µohm
39.3A
-40°C
85°C
4294033

RoHS

Date/Lot Code

Each
36+
1.037,290 lei
Min.: 36 / Mult.: 36
0.22F
63V
± 20%
Screw
15000 hours @ 85°C
Polar
101 PHR-ST Series
76mm
220mm
31.8mm
5000µohm
27A
-40°C
85°C
4665687

RoHS

Date/Lot Code

Each
24+
110,540 lei
Min.: 24 / Mult.: 24
0.22F
10V
± 20%
Screw
2000 hours @ 105°C
Polar
SWA Series
64mm
120mm
31.8mm
-
13A
-40°C
105°C
4688737

RoHS

Date/Lot Code

Each
32+
366,420 lei
Min.: 32 / Mult.: 32
0.22F
40V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
76.9mm
143.2mm
31.7mm
3000µohm
25A
-40°C
85°C
4665720

RoHS

Date/Lot Code

Each
9+
282,850 lei
Min.: 9 / Mult.: 9
0.22F
35V
± 20%
Screw
2000 hours @ 105°C
Polar
SWA Series
90mm
150mm
31.8mm
-
17.1A
-40°C
105°C
4468944

RoHS

Date/Lot Code

Each
32+
408,890 lei
Min.: 32 / Mult.: 32
0.22F
40V
± 20%
Screw
12000 hours @ 85°C
Polar
B41458 Series
76.9mm
143.2mm
31.7mm
3000µohm
25A
-40°C
85°C
4665708

RoHS

Date/Lot Code

Each
12+
207,210 lei
Min.: 12 / Mult.: 12
0.22F
25V
± 20%
Screw
2000 hours @ 105°C
Polar
SWA Series
76mm
150mm
31.8mm
-
16.5A
-40°C
105°C
4665696

RoHS

Date/Lot Code

Each
24+
115,980 lei
Min.: 24 / Mult.: 24
0.22F
16V
± 20%
Screw
2000 hours @ 105°C
Polar
SWA Series
64mm
120mm
31.8mm
-
14.5A
-40°C
105°C
4688742

RoHS

Date/Lot Code

Each
50+
220,470 lei
Min.: 50 / Mult.: 50
0.22F
25V
± 20%
Screw
12000 hours @ 85°C
Polar
B41458 Series
64.3mm
105.7mm
28.5mm
3500µohm
21A
-40°C
85°C
4665731

RoHS

Date/Lot Code

Each
7+
378,410 lei
Min.: 7 / Mult.: 7
0.22F
50V
± 20%
Screw
2000 hours @ 105°C
Polar
SWA Series
90mm
190mm
31.8mm
-
21.5A
-40°C
105°C
4704710

RoHS

Each
1+
481,890 lei
2+
421,640 lei
3+
414,380 lei
5+
407,160 lei
10+
399,900 lei
Mai multe preţuri...
Min.: 1 / Mult.: 1
0.22F
40V
20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
76.9mm
143.2mm
31.7mm
6500µohm
25A
-40°C
85°C
8820775

RoHS

Date/Lot Code

Each
1+
184,050 lei
Min.: 1 / Mult.: 1
0.22F
40V
± 20%
Screw
15000 hours @ 85°C
Polar
101 PHR-ST Series
76mm
146mm
31.8mm
5000µohm
24.5A
-40°C
85°C
1839349

RoHS

Each
32+
261,370 lei
Min.: 32 / Mult.: 32
0.22F
25V
± 20%
Screw
3000 hours @ 105°C
Polar
B41580 Series
76.9mm
105mm
31.7mm
3500µohm
20A
-40°C
105°C
1839356

RoHS

Each
1+
446,480 lei
2+
409,300 lei
3+
381,510 lei
5+
373,430 lei
10+
362,150 lei
Mai multe preţuri...
Min.: 1 / Mult.: 1
0.22F
40V
± 20%
Screw
3000 hours @ 105°C
Polar
B41580 Series
76.9mm
143.2mm
31.7mm
3300µohm
24A
-40°C
105°C
1839335

RoHS

Each
32+
261,370 lei
Min.: 32 / Mult.: 32
0.22F
25V
± 20%
Screw
3000 hours @ 105°C
Polar
B41560 Series
76.9mm
105mm
31.7mm
3500µohm
20A
-40°C
105°C
1839341

RoHS

Each
32+
437,080 lei
Min.: 32 / Mult.: 32
0.22F
40V
± 20%
Screw
3000 hours @ 105°C
Polar
B41560 Series
76.9mm
143.2mm
31.7mm
3300µohm
24A
-40°C
105°C
1-18 din 18 articole
din 1 pagină (pagini)

producători de top

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY