0.1µF General Purpose Film Capacitors:
602 produse găsiteVizualizare
Cumpărător
Inginer
Producător
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
dv/dt Rating
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Height
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 10,670 lei 5+ 9,040 lei 10+ 7,370 lei 25+ 6,760 lei 50+ 5,440 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | - | 350V | 1kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26mm | 7mm | - | 165mm | MKP385 Series | -55°C | 110°C | - | - | |||||
Each | 1+ 4,730 lei 10+ 3,790 lei 50+ 3,200 lei 100+ 2,720 lei 200+ 2,620 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | - | 400V | 1kV | Through Hole | PC Pin | - | 12.5mm | 21mm | 10mm | - | 25mm | ECQE(F) Series | -40°C | 105°C | - | - | |||||
Each | 1+ 2,400 lei 50+ 1,480 lei 100+ 1,140 lei 250+ 1,050 lei 500+ 0,850 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PET | Radial Leaded | 0.1µF | ± 5% | - | - | 250V | Through Hole | PC Pin | - | 7.5mm | 10.3mm | 5.8mm | - | 8.4mm | ECQE(F) Series | -40°C | 105°C | AEC-Q200 | - | |||||
Each | 1+ 5,010 lei 50+ 2,600 lei 100+ 2,400 lei 250+ 2,310 lei 500+ 2,220 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | - | 220V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 11mm | 17.5mm | - | 11mm | MKT373 Series | -55°C | 105°C | - | - | |||||
Each | 5+ 1,900 lei 50+ 1,290 lei 250+ 1,060 lei 500+ 0,800 lei 1000+ 0,800 lei Mai multe preţuri... | Min.: 5 / Mult.: 5 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | - | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5.08mm | 8mm | 7.2mm | - | 6.5mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Banda taiata | 5+ 1,360 lei 50+ 0,670 lei 250+ 0,600 lei 500+ 0,480 lei 1000+ 0,440 lei | Min.: 5 / Mult.: 5 | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 5% | - | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | - | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 10+ 1,470 lei 100+ 1,230 lei 500+ 0,970 lei 2500+ 0,790 lei 4500+ 0,760 lei Mai multe preţuri... | Min.: 10 / Mult.: 10 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | - | 160V | 250V | Through Hole | PC Pin | - | 10mm | 9.5mm | 13mm | - | 9mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | - | |||||
Each | 1+ 5,590 lei 50+ 3,820 lei 100+ 2,800 lei 250+ 2,580 lei 500+ 2,150 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 20% | - | 63V | 100V | Through Hole | PC Pin | - | 10mm | 13mm | 4mm | - | 9mm | MKT1822 Series | -55°C | 100°C | - | - | |||||
Each | 1+ 2,290 lei 50+ 1,450 lei 100+ 1,360 lei 250+ 1,290 lei 500+ 1,210 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | - | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | 9mm | 12.5mm | - | 10mm | MKT372 Series | -55°C | 105°C | - | - | |||||
Each | 5+ 9,650 lei 50+ 5,690 lei 250+ 5,130 lei 500+ 4,410 lei 1000+ 4,050 lei Mai multe preţuri... | Min.: 5 / Mult.: 5 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 5% | - | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | - | 6.5mm | MKT470 Series | -55°C | 125°C | - | - | |||||
Each | 10+ 1,850 lei 100+ 1,430 lei 500+ 1,210 lei 1000+ 1,100 lei 3500+ 1,000 lei Mai multe preţuri... | Min.: 10 / Mult.: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | High Frequency | 63V | 100V | Through Hole | PC Pin | - | 5mm | 7.2mm | 5mm | - | 10mm | MKP2 Series | -55°C | 100°C | AEC-Q200 | 10mm | |||||
Each | 10+ 1,870 lei 100+ 1,470 lei 500+ 1,160 lei 2500+ 0,940 lei 4500+ 0,880 lei Mai multe preţuri... | Min.: 10 / Mult.: 10 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | - | 200V | 400V | Through Hole | PC Pin | - | 7.5mm | 10.3mm | 5mm | - | 10.5mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | - | |||||
Each | 1+ 4,870 lei 10+ 2,280 lei 100+ 2,050 lei 500+ 1,710 lei 1000+ 1,690 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | - | 160V | 250V | Through Hole | Radial Leaded | - | 10mm | 12.5mm | 4.7mm | - | 13.7mm | MKT368 Series | -55°C | 105°C | - | - | |||||
Each | 1+ 2,020 lei 50+ 1,660 lei 100+ 1,470 lei 250+ 1,230 lei 500+ 1,110 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | - | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | - | 10.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | - | |||||
Each | 1+ 9,700 lei 50+ 5,060 lei 100+ 4,570 lei 250+ 4,120 lei 1000+ 3,670 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PET | Axial Leaded | 0.1µF | ± 10% | - | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 14mm | - | - | - | MKT1813 Series | -55°C | 100°C | - | - | |||||
Each | 1+ 12,140 lei 50+ 6,450 lei 100+ 5,940 lei 250+ 5,440 lei 500+ 4,960 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PET | Axial Leaded | 0.1µF | ± 10% | - | 220V | 630V | Through Hole | Axial Leaded | GRADE II (Test Condition A) | - | 19mm | - | - | - | MKT1813 Series | -55°C | 100°C | - | - | |||||
Each | 1+ 11,180 lei 10+ 6,250 lei 50+ 6,050 lei 100+ 5,790 lei 200+ 5,380 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 1% | - | 100V | 160V | Through Hole | PC Pin | - | 5mm | 7.5mm | 9mm | - | 11.6mm | MKP1837 Series | -55°C | 100°C | - | - | |||||
Each | 10+ 0,690 lei 100+ 0,540 lei 500+ 0,430 lei 1000+ 0,350 lei 3500+ 0,280 lei Mai multe preţuri... | Min.: 10 / Mult.: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 5% | - | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | - | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 10+ 1,250 lei 100+ 1,130 lei 500+ 0,910 lei 1000+ 0,780 lei 2500+ 0,750 lei Mai multe preţuri... | Min.: 10 / Mult.: 10 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | - | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | 2.5mm | - | 6.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | - | |||||
Each | 5+ 4,140 lei 50+ 1,730 lei 250+ 1,530 lei 500+ 1,380 lei 1000+ 1,340 lei Mai multe preţuri... | Min.: 5 / Mult.: 5 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | - | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5.08mm | 8mm | 7.2mm | - | 6.5mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 10+ 1,960 lei 100+ 1,680 lei 500+ 1,440 lei 1000+ 1,250 lei 2000+ 1,130 lei Mai multe preţuri... | Min.: 10 / Mult.: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | - | 160V | 250V | Through Hole | Radial Leaded | - | 5mm | 7.2mm | 6mm | - | 11mm | PHE426/F426 Series | -55°C | 85°C | - | - | |||||
Each | 10+ 1,300 lei 100+ 0,900 lei 500+ 0,800 lei 2500+ 0,750 lei 5000+ 0,720 lei Mai multe preţuri... | Min.: 10 / Mult.: 10 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | - | 63V | 100V | Through Hole | PC Pin | - | 5mm | 7.2mm | 2.5mm | - | 6.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | - | |||||
Each | 5+ 0,530 lei 50+ 0,440 lei 250+ 0,390 lei 500+ 0,330 lei 1000+ 0,290 lei Mai multe preţuri... | Min.: 5 / Mult.: 5 | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 10% | - | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | - | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 5+ 4,430 lei 50+ 3,590 lei 250+ 3,210 lei 500+ 2,790 lei 1000+ 2,450 lei Mai multe preţuri... | Min.: 5 / Mult.: 5 | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | - | 400V | 630V | Through Hole | PC Pin | - | 22.5mm | 26.5mm | 7mm | - | 16.5mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | - | |||||
Each | 1+ 6,200 lei 10+ 4,060 lei 50+ 3,730 lei 100+ 3,490 lei 200+ 3,200 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | - | 500V | 1.25kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 11mm | - | 20.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | - |