fără TVA

0.36µF General Purpose Film Capacitors:

12 produse găsite
Găsiți o gamă largă de 0.36µF General Purpose Film Capacitors la Farnell România. Avem o gamă largă de General Purpose Film Capacitors, cum ar fi 1µF, 0.01µF, 0.22µF & 0.47µF General Purpose Film Capacitors de la cei mai mari producători din lume, inclusiv: Panasonic.
Vizualizare
Cumpărător
Inginer
Producător
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
CompararePreţ pentruCantitate
3340102

RoHS

Date/Lot Code

Each
300+
4,290 lei
Min.: 300 / Mult.: 300
Metallized PP
Radial Box - 2 Pin
0.36µF
± 5%
141V
400V
Through Hole
Radial Leaded
7.5mm
18mm
9.9mm
19.7mm
ECWF(L) Series
-40°C
105°C
3340208

RoHS

Date/Lot Code

Each
200+
4,410 lei
Min.: 200 / Mult.: 200
Metallized PP
Radial Box - 2 Pin
0.36µF
± 3%
223V
630V
Through Hole
Radial Leaded
7.5mm
20.5mm
11.9mm
23.5mm
ECWF(L) Series
-40°C
105°C
3338310

RoHS

Date/Lot Code

Each
500+
3,580 lei
Min.: 500 / Mult.: 500
Metallized PP
Radial Box - 2 Pin
0.36µF
± 3%
223V
630V
Through Hole
Radial Leaded
12.5mm
20.5mm
11.9mm
23.5mm
ECWF(L) Series
-40°C
105°C
3338309

RoHS

Date/Lot Code

Each
500+
3,580 lei
Min.: 500 / Mult.: 500
Metallized PP
Radial Box - 2 Pin
0.36µF
± 3%
223V
630V
Through Hole
Radial Leaded
17.5mm
20.5mm
11.9mm
18.5mm
ECWF(L) Series
-40°C
105°C
3338312

RoHS

Date/Lot Code

Each
500+
3,110 lei
Min.: 500 / Mult.: 500
Metallized PP
Radial Box - 2 Pin
0.36µF
± 5%
223V
630V
Through Hole
Radial Leaded
12.5mm
20.5mm
11.9mm
23.5mm
ECWF(L) Series
-40°C
105°C
3338108

RoHS

Date/Lot Code

Each
500+
3,840 lei
Min.: 500 / Mult.: 500
Metallized PP
Radial Box - 2 Pin
0.36µF
± 5%
141V
400V
Through Hole
Radial Leaded
15mm
18mm
9.9mm
14.7mm
ECWF(L) Series
-40°C
105°C
3338109

RoHS

Date/Lot Code

Each
500+
3,990 lei
Min.: 500 / Mult.: 500
Metallized PP
Radial Box - 2 Pin
0.36µF
± 5%
141V
400V
Through Hole
Radial Leaded
10mm
18mm
9.9mm
19.7mm
ECWF(L) Series
-40°C
105°C
3338106

RoHS

Date/Lot Code

Each
500+
4,480 lei
Min.: 500 / Mult.: 500
Metallized PP
Radial Box - 2 Pin
0.36µF
± 3%
141V
400V
Through Hole
Radial Leaded
15mm
18mm
9.9mm
14.7mm
ECWF(L) Series
-40°C
105°C
3340209

RoHS

Date/Lot Code

Each
200+
3,840 lei
Min.: 200 / Mult.: 200
Metallized PP
Radial Box - 2 Pin
0.36µF
± 5%
223V
630V
Through Hole
Radial Leaded
7.5mm
20.5mm
11.9mm
23.5mm
ECWF(L) Series
-40°C
105°C
3340101

RoHS

Date/Lot Code

Each
300+
5,030 lei
Min.: 300 / Mult.: 300
Metallized PP
Radial Box - 2 Pin
0.36µF
± 3%
141V
400V
Through Hole
Radial Leaded
7.5mm
18mm
9.9mm
19.7mm
ECWF(L) Series
-40°C
105°C
3338107

RoHS

Date/Lot Code

Each
500+
4,800 lei
Min.: 500 / Mult.: 500
Metallized PP
Radial Box - 2 Pin
0.36µF
± 3%
141V
400V
Through Hole
Radial Leaded
10mm
18mm
9.9mm
19.7mm
ECWF(L) Series
-40°C
105°C
3338311

RoHS

Date/Lot Code

Each
500+
3,110 lei
Min.: 500 / Mult.: 500
Metallized PP
Radial Box - 2 Pin
0.36µF
± 5%
223V
630V
Through Hole
Radial Leaded
17.5mm
20.5mm
11.9mm
18.5mm
ECWF(L) Series
-40°C
105°C
1-12 din 12 articole
din 1 pagină (pagini)

producători de top

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY