10µF 450V General Purpose Film Capacitors:
69 produse găsiteVizualizare
Cumpărător
Inginer
Producător
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 29,110 lei 10+ 22,250 lei 50+ 19,610 lei 128+ 17,170 lei 512+ 16,970 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | 200V | 520V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 32mm | 18mm | 33mm | R71H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 55,420 lei 10+ 38,560 lei | Min.: 1 / Mult.: 1 | Metallized PET | - | 10µF | ± 10% | 30V | 50V | Surface Mount | L-Lead | - | 10mm | 23mm | 12.7mm | 11mm | MDC Series | -55°C | 125°C | - | |||||
Each | 1+ 27,480 lei 5+ 23,930 lei 10+ 20,320 lei 25+ 18,690 lei 50+ 17,070 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PET | Radial Box - 2 Pin | 10µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 18.5mm | 26.5mm | 18.5mm | MKT1820 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 19,200 lei 50+ 11,530 lei 100+ 11,070 lei 250+ 9,860 lei 500+ 8,940 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 10µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 11mm | 21mm | B32524 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 30,230 lei 10+ 22,250 lei 50+ 18,240 lei 100+ 16,970 lei 200+ 16,310 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PET | Axial Leaded | 10µF | ± 10% | 40V | 63V | Through Hole | Axial Leaded | GRADE II (Test Condition A) | - | 31.5mm | - | - | MKT1813 Series | -55°C | 100°C | - | |||||
Each | 1+ 78,380 lei 10+ 59,790 lei 25+ 55,520 lei 50+ 51,210 lei 100+ 50,750 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Axial Leaded | 10µF | ± 5% | 100V | 160V | Through Hole | PC Pin | - | - | 41.5mm | - | - | MKP1839 Series | -55°C | 100°C | - | |||||
Each | 5+ 14,380 lei 50+ 8,430 lei 250+ 7,870 lei 500+ 7,110 lei 1000+ 6,860 lei Mai multe preţuri... | Min.: 5 / Mult.: 5 | Metallized PET Stacked | Radial Box - 2 Pin | 10µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 9mm | 17.5mm | B32522 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 27,330 lei 10+ 17,630 lei 50+ 15,900 lei 408+ 14,430 lei 816+ 13,460 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 10µF | ± 5% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 17mm | 32mm | 17mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 17,480 lei 10+ 13,360 lei 25+ 11,790 lei 50+ 10,770 lei 100+ 10,310 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 10µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 12.5mm | 21.5mm | B32524 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 29,210 lei 10+ 18,390 lei 50+ 17,270 lei 112+ 16,100 lei 560+ 14,630 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 10µF | ± 10% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 32mm | 22mm | 37mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 19,300 lei 10+ 15,290 lei 50+ 13,000 lei 200+ 11,890 lei 400+ 11,680 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 10µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 16.5mm | 11.8mm | 13mm | B32562 Series | -55°C | 125°C | - | |||||
Each | 1+ 39,670 lei 10+ 29,570 lei 50+ 24,840 lei 100+ 23,320 lei 200+ 21,950 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PET | Radial Box - 2 Pin | 10µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 22.5mm | 26mm | 23.5mm | MKT468 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ 36,980 lei 5+ 31,850 lei 10+ 26,670 lei 20+ 25,150 lei 40+ 23,570 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PET | Radial Box - 2 Pin | 10µF | ± 20% | 63V | 100V | Through Hole | PC Pin | - | 27.5mm | 31.5mm | 15mm | 24.5mm | MKT1822 Series | -55°C | 100°C | - | |||||
Each | 1+ 37,740 lei 10+ 28,040 lei 25+ 25,810 lei 50+ 23,570 lei 100+ 22,710 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PET | Axial Leaded | 10µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 31.5mm | - | - | MKT1813 Series | -55°C | 100°C | - | |||||
Each | 1+ 56,790 lei 10+ 43,990 lei 25+ 38,960 lei 50+ 34,950 lei 100+ 31,340 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PET | Axial Leaded | 10µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 41.5mm | - | - | MKT1813 Series | -55°C | 100°C | - | |||||
Each | 1+ 24,840 lei 10+ 18,190 lei 50+ 15,290 lei 288+ 11,940 lei 576+ 11,430 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 10µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 32mm | 13mm | 22mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Banda taiata Opţiuni de ambalare | 1+ 92,510 lei 10+ 71,420 lei 50+ 61,160 lei 100+ 57,510 lei 250+ 55,680 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PET Stacked | 6560 [165150 Metric] | 10µF | ± 10% | 30V | 50V | Surface Mount | SMD | - | - | 16.5mm | 15mm | 7mm | F161 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 18,080 lei 10+ 14,170 lei 25+ 12,500 lei 50+ 11,180 lei 100+ 9,700 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PET | Radial Box - 2 Pin | 10µF | ± 5% | - | 250V | Through Hole | Radial Leaded | - | 27.5mm | 31mm | 15.9mm | 25.8mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 1+ 20,880 lei 10+ 14,530 lei 25+ 14,330 lei 50+ 13,310 lei 100+ 12,950 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PET | Radial Box - 2 Pin | 10µF | ± 10% | 150V | 250V | Through Hole | Radial Leaded | - | 27.5mm | 31mm | 15.9mm | 25.8mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 1+ 16,760 lei 10+ 13,110 lei 50+ 10,310 lei 100+ 8,990 lei 200+ 8,380 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PET | Radial Box - 2 Pin | 10µF | ± 5% | 63V | 100V | Through Hole | Radial Leaded | - | 22.5mm | 26mm | 11.5mm | 21mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 1+ 15,440 lei 10+ 11,890 lei 50+ 9,550 lei 100+ 9,450 lei 200+ 8,280 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PET | Radial Box - 2 Pin | 10µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | - | 22.5mm | 26mm | 11.5mm | 21mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 1+ 25,200 lei 10+ 18,440 lei 50+ 15,340 lei 176+ 13,510 lei 528+ 13,110 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | 160V | 450V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 32mm | 14mm | 28mm | R71H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 17,930 lei 10+ 12,650 lei 50+ 10,720 lei 300+ 8,890 lei 600+ 8,330 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 10µF | ± 20% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 8.5mm | 17mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 17,930 lei 10+ 13,000 lei 50+ 10,720 lei 468+ 8,030 lei 936+ 7,870 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 10µF | ± 10% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 8.5mm | 17mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 19,460 lei 10+ 14,630 lei 50+ 13,410 lei 100+ 13,060 lei 200+ 12,900 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Metallized PET | Radial Box - 2 Pin | 10µF | ± 10% | 150V | 250V | Through Hole | Radial Leaded | - | 22.5mm | 31mm | 15.9mm | 30.8mm | ECQE(F) Series | -40°C | 105°C | - |